Texas Instruments Logikgrindar

Resultat: 2 165
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Logikfunktion Antalet grindar Logikfamilj Antal ingångslinjer Paket/låda Antal utgångslinjer Lågnivå-utström Högnivå-utström Utbredningsförseningstid Minimal matningsspänning Maximal matningsspänning Minsta drifttemperatur Maximal drifttemperatur Monteringsstil Kvalificering Förpackning
Texas Instruments Logikgrindar Quad 2In Schmit Trgr A 595-CD4093BMT A 5 A 595-CD4093BMT 1 715På lager
Min.: 1
Multipla: 1

NAND 4 Gate 4000 8 Input SOIC-14 4 Output 6.8 mA - 6.8 mA 65 ns 3 V 18 V - 55 C + 125 C SMD/SMT Tube
Texas Instruments Logikgrindar CMOS Quad 2-Input NA ND Schmitt Triggrs ALT 595-CD4093BM96 851På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

NAND 4 Gate 4000 8 Input SOIC-14 4 Output 6.8 mA - 6.8 mA 65 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logikgrindar Quad 2In Schmit Trgr A 595-CD4093BNSRG4 A 595-CD4093BNSRG4 2 892På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

NAND 4 Gate 4000 8 Input SOP-14 4 Output 6.8 mA - 6.8 mA 65 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logikgrindar CMOS Quad 2-Input NA ND Schmitt Triggrs ALT 595-CD4093BNSR 2 430På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

NAND 4 Gate 4000 8 Input SOP-14 4 Output 6.8 mA - 6.8 mA 65 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logikgrindar CMOS Quad 2 Input NA ND Schmitt Trigger A 595-CD4093BQM96G4Q1 4 362På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

NAND 4 Gate 4000 8 Input SOIC-14 4 Output 6.8 mA - 6.8 mA 65 ns 3 V 18 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logikgrindar CMOS Hex Gate 339På lager
Min.: 1
Multipla: 1

NAND, NOR, Inverter 6 Gate 4500 8 Input PDIP-16 6 Output 6.8 mA - 6.8 mA 40 ns 3 V 18 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logikgrindar CMOS Hex Gate 175På lager
Min.: 1
Multipla: 1

NAND, NOR, Inverter 6 Gate 4500 8 Input SOIC-Narrow-16 1 Output 6.8 mA - 6.8 mA 40 ns 3 V 18 V - 55 C + 125 C SMD/SMT Tube
Texas Instruments Logikgrindar Quad 2-Input A 595-C D74ACT00E A 595-CD7 A 595-CD74ACT00E 992På lager
Min.: 1
Multipla: 1

NAND 4 Gate AC 8 Input PDIP-14 4 Output 24 mA - 24 mA 7.3 ns 1.5 V 5.5 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logikgrindar Quad 2-Input A 595-C D74AC00M A 595-CD74 A 595-CD74AC00M 3 954På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

NAND 4 Gate AC 8 Input SOIC-14 4 Output 24 mA - 24 mA 7.3 ns 1.5 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logikgrindar Quad 2-Input NOR Gat es A 595-CD74ACT02E A 595-CD74ACT02E 328På lager
Min.: 1
Multipla: 1

NOR 4 Gate AC 8 Input PDIP-14 4 Output 24 mA - 24 mA 11.5 ns 1.5 V 5.5 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logikgrindar Quad 2-Input A 595-C D74AC02M A 595-CD74 A 595-CD74AC02M 3 261På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

NOR 4 Gate AC 8 Input SOIC-14 4 Output 24 mA - 24 mA 11.5 ns 1.5 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logikgrindar Quad 2-Input AND Gat es A 595-CD74ACT08E A 595-CD74ACT08E 641På lager
Min.: 1
Multipla: 1

AND 4 Gate AC 8 Input PDIP-14 4 Output 24 mA - 24 mA 8.7 ns 1.5 V 5.5 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logikgrindar Quad 2-Input A 595-C D74AC08M A 595-CD74 A 595-CD74AC08M 4 603På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

AND 4 Gate AC 8 Input SOIC-14 4 Output 24 mA - 24 mA 8.7 ns 1.5 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logikgrindar Dual 4-Input NAND Ga te A 595-CD74AC20M A 595-CD74AC20M 950På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

NAND 2 Gate AC 8 Input SOIC-14 2 Output 24 mA - 24 mA 12.2 ns 1.5 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logikgrindar Quad 2 Input A 595-C D74ACT32E A 595-CD7 A 595-CD74ACT32E 133På lager
Min.: 1
Multipla: 1

OR 4 Gate AC 8 Input PDIP-14 4 Output 24 mA - 24 mA 9.5 ns 1.5 V 5.5 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logikgrindar Quad 2-Input A 595-C D74AC32M A 595-CD74 A 595-CD74AC32M 4 439På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

OR 4 Gate AC 8 Input SOIC-14 4 Output 24 mA - 24 mA 9.5 ns 1.5 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logikgrindar Quad 2-Input Exclusi ve-OR Gates A 595-C A 595-CD74ACT86E 736På lager
Min.: 1
Multipla: 1

XOR 4 Gate AC 8 Input PDIP-14 4 Output 24 mA - 24 mA 10.8 ns 1.5 V 5.5 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logikgrindar Quad 2-Input Exclusi ve-OR Gates A 595-C A 595-CD74AC86M 1 864På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

XOR 4 Gate AC 8 Input SOIC-14 4 Output 24 mA - 24 mA 10.8 ns 1.5 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logikgrindar Quad 2 Input A 595-C D74AC00E A 595-CD74 A 595-CD74AC00E 1 096På lager
Min.: 1
Multipla: 1

NAND 4 Gate ACT 8 Input PDIP-14 4 Output 24 mA - 24 mA 13.2 ns 4.5 V 5.5 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logikgrindar Quad 2-Input A 595-C D74ACT00M A 595-CD7 A 595-CD74ACT00M 2 416På lager
2 500Förväntad 2026-03-23
Min.: 1
Multipla: 1
Papprulle: 2 500

NAND 4 Gate ACT 8 Input SOIC-14 4 Output 24 mA - 24 mA 13.2 ns 4.5 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logikgrindar Quad 2 Input A 595-C D74AC02E A 595-CD74 A 595-CD74AC02E 295På lager
Min.: 1
Multipla: 1

NOR 4 Gate ACT 8 Input PDIP-14 4 Output 24 mA - 24 mA 12.2 ns 4.5 V 5.5 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logikgrindar Quad 2-Input A 595-C D74ACT02M A 595-CD7 A 595-CD74ACT02M 2 682På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

NOR 4 Gate ACT 8 Input SOIC-14 4 Output 24 mA - 24 mA 12.2 ns 4.5 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logikgrindar Quad 2-Input AND Gat es A 595-CD74AC08E A 595-CD74AC08E 649På lager
Min.: 1
Multipla: 1

AND 4 Gate ACT 8 Input PDIP-14 4 Output 24 mA - 24 mA 12.9 ns 4.5 V 5.5 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logikgrindar Quad 2-Input A 595-C D74ACT08M A 595-CD7 A 595-CD74ACT08M 2 429På lager
5 000Förväntad 2026-03-17
Min.: 1
Multipla: 1
Papprulle: 2 500

AND 4 Gate ACT 8 Input SOIC-14 4 Output 24 mA - 24 mA 12.9 ns 4.5 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logikgrindar Triple 3-Input NAND Gate A 595-CD74AC10E A 595-CD74AC10E 806På lager
Min.: 1
Multipla: 1

NAND 3 Gate ACT 3 Input PDIP-14 1 Output 24 mA - 24 mA 12.3 ns 4.5 V 5.5 V - 55 C + 125 C SMD/SMT Tube