Texas Instruments Logikgrindar

Resultat: 2 165
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Logikfunktion Antalet grindar Logikfamilj Antal ingångslinjer Paket/låda Antal utgångslinjer Lågnivå-utström Högnivå-utström Utbredningsförseningstid Minimal matningsspänning Maximal matningsspänning Minsta drifttemperatur Maximal drifttemperatur Monteringsstil Kvalificering Förpackning
Texas Instruments Logikgrindar Automotive 1-ch 2- i nput 1.65-V to 5.5- 5 656På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

OR 1 Gate LVC 2 Input SOT-23-5 1 Output 32 mA - 32 mA 3.6 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape
Texas Instruments Logikgrindar Quadruple positive-N AND gates with Schm 5 924På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

NAND 4 Gate LVC 8 Input SOIC-14 4 Output 24 mA - 24 mA 44 ns 1.1 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape
Texas Instruments Logikgrindar Automotive three-ch annel 1.1V-to-3.6V m 3 000På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

AND, MUX, NAND, NOR, OR, Inverter, Noninverter 1 Gate LVC 3 Input TSSOP-14 1 Output 24 mA - 24 mA 1.1 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logikgrindar Automotive three-ch annel 1.2V-to-3.6V m 3 000På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

AND, MUX, NAND, NOR, OR, Inverter, Noninverter 3 Gate LVC 9 Input WQFN-14 3 Output 24 mA - 24 mA 5.6 ns 1.1 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logikgrindar Automotive three-ch annel configurable m 3 000På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

AND, MUX, NAND, NOR, OR, Inverter, Noninverter 1 Gate LVC 3 Input TSSOP-14 1 Output 24 mA - 24 mA 1.1 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logikgrindar Automotive 3-channe l 1.2V-to-3.6V multi 2 990På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

AND, MUX, NAND, NOR, OR, Inverter, Noninverter 3 Gate LVC 9 Input WQFN-14 3 Output 24 mA - 24 mA 5.6 ns 1.1 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logikgrindar BD9 SPIN EP SN74LV3T 98PWREP 3 000På lager
Min.: 1
Multipla: 1

AND, MUX, NAND, NOR, OR, Inverter, Noninverter Configurable 3 Input TSSOP-14 1 Output 8 mA - 8 mA 1.6 V 5.5 V - 55 C + 125 C SMD/SMT
Texas Instruments Logikgrindar BD9 SPIN EP SN74LV4T 00PWREP A 595-SN74L A 595-SN74LV4T00PWREP 2 985På lager
Min.: 1
Multipla: 1

NAND 4 Gate 2 Input TSSOP-14 1 Output 8 mA - 8 mA 1.6 V 5.5 V - 55 C + 125 C SMD/SMT
Texas Instruments Logikgrindar BD9 SPIN EP SN74LV4T 02PWREP 2 975På lager
Min.: 1
Multipla: 1

NOR 4 Gate 2 Input TSSOP-14 1 Output 8 mA - 8 mA 1.6 V 5.5 V - 55 C + 125 C SMD/SMT
Texas Instruments Logikgrindar BD9 SPIN EP SN74LV4T 32PWREP 2 944På lager
Min.: 1
Multipla: 1

OR 4 Gate 2 Input TSSOP-14 1 Output 8 mA - 8 mA 1.6 V 5.5 V - 55 C + 125 C SMD/SMT
Texas Instruments Logikgrindar BD9 SPIN EP SN74LV4T 86PWREP 2 993På lager
Min.: 1
Multipla: 1

XOR 4 Gate 2 Input TSSOP-14 1 Output 8 mA - 8 mA 1.6 V 5.5 V - 55 C + 125 C SMD/SMT
Texas Instruments Logikgrindar BD9 SPIN EP SN74LV3T 97PWREP 3 000På lager
Min.: 1
Multipla: 1

AND, MUX, NAND, NOR, OR, Inverter, Noninverter Configurable 3 Input TSSOP-14 1 Output 8 mA - 8 mA 1.6 V 5.5 V - 55 C + 125 C SMD/SMT
Texas Instruments Logikgrindar BD9 CORE EP SN74LV4T 08PWREP 2 939På lager
Min.: 1
Multipla: 1

OR 4 Gate 2 Input TSSOP-14 1 Output 8 mA - 8 mA 1.6 V 5.5 V - 55 C + 125 C SMD/SMT
Texas Instruments Logikgrindar GATORADE BD13 Q100 S PIN AHC1G32 2 483På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

OR 1 Gate AHC 2 Input SOT-23-5 1 Output 8 mA - 8 mA 5.3 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logikgrindar Lo PWR SNGL 2Input P os NAND Gate A 595- A 595-SN74AUP1G00DCKR 2 990På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

NAND 1 Gate AUP 2 Input SC70-5 1 Output 4 mA - 4 mA 21.9 ns 800 mV 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logikgrindar Lo PWR SNGL 2Input P os NOR Gate A 595-S A 595-SN74AUP1G02DCKR 2 895På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

NOR 1 Gate AUP 2 Input SC70-5 1 Output 4 mA - 4 mA 21 ns 800 mV 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape
Texas Instruments Logikgrindar Low Power 1.8/2.5/3 .3-V In 3.3-V CMOS 2 974På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Buffer, Non-Inverter 1 Gate AUP1T 2 Input SC-70-6 1 Output 4 mA - 4 mA 10.8 ns 2.3 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape
Texas Instruments Logikgrindar Low Power 1.8/2.5/3 .3-V Input 3.3-V CM 2 970På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

OR 1 Gate AUP1T 2 Input SC-70-5 1 Output 4 mA - 4 mA 10.8 ns 2.3 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape
Texas Instruments Logikgrindar Low Power 1.8/2.5/3 .3-V In 3.3-V CMOS 3 000På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

NOR 1 Gate AUP1T 2 Input SC-70-5 1 Output 4 mA - 4 mA 10.8 ns 2.3 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape
Texas Instruments Logikgrindar GATORADE BD13 Q100 S PIN AHCT1G00 2 306På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

NAND 1 Gate AHCT 2 Input SOT-23-5 1 Output 8 mA - 8 mA 5.5 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logikgrindar GATORADE BD13 Q100 S PIN AHCT1G08 1 465På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

AND 1 Gate AHCT 2 Input SOT-23-5 1 Output 8 mA - 8 mA 5.5 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logikgrindar GATORADE BD13 Q100 S PIN AHCT1G14 1 596På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Inverter 1 Gate AHCT 1 Input SOT-23-5 1 Output 8 mA - 8 mA 5.5 ns 3 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logikgrindar GATORADE BD13 Q100 S PIN AHCT1G86 2 975På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

XOR 1 Gate HCT 2 Input SOT-23-5 1 Output 8 mA - 8 mA 5.5 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logikgrindar FAB5 LD1 LVC7001A-Q1 2 684På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

AND 4 Gate LVC 8 Input WQFN-14 4 Output 24 mA - 24 mA 2.5 ns 1.2 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logikgrindar Automotive 4-ch 4-i nput 1.65-V to 3.6- 2 929På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

NOR 4 Gate LVC 8 Input WQFN-14 4 Output 24 mA - 24 mA 5.6 ns 1.1 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel