Texas Instruments Logikgrindar

Resultat: 2 165
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Logikfunktion Antalet grindar Logikfamilj Antal ingångslinjer Paket/låda Antal utgångslinjer Lågnivå-utström Högnivå-utström Utbredningsförseningstid Minimal matningsspänning Maximal matningsspänning Minsta drifttemperatur Maximal drifttemperatur Monteringsstil Kvalificering Förpackning
Texas Instruments Logikgrindar 4-ch 2-input 2-V t o 6-V low power NOR 4 884På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

NOR 4 Gate HCS 8 Input TSSOP-14 4 Output 7.8 mA - 7.8 mA 6 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logikgrindar Automotive dual 4-in put NAND gates with 4 696På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

NAND 2 Gate HCS 8 Input SOIC-14 2 Output 7.8 mA - 7.8 mA 7 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logikgrindar Automotive dual 4-in put NAND gates with 5 281På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

NAND 2 Gate HCS 8 Input TSSOP-14 2 Output 7.8 mA - 7.8 mA 7 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logikgrindar Automotive 4-ch 2-i nput 2-V to 6-V low 3 866På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

XOR 4 Gate HCS 8 Input SOIC-14 4 Output 7.8 mA - 7.8 mA 6 ns 2 V 6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logikgrindar Triple 3-Input Posit ive-AND Gate 1 449På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

AND 3 Gate LS 9 Input SOIC-14 3 Output 8 mA - 400 uA 10 ns 4.75 V 5.25 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logikgrindar Triple 3-input Posit ive-NOR gates 1 264På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

NOR 3 Gate LS 9 Input SOIC-14 3 Output 8 mA - 400 uA 10 ns 4.75 V 5.25 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logikgrindar Quad 2-input Positiv e-OR gates ALT 595- ALT 595-SN74LS32DR 2 712På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

OR 4 Gate LS 8 Input SOIC-14 4 Output 8 mA - 400 uA 14 ns 4.75 V 5.25 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logikgrindar Quad 2-Input 4 272På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

NOR 4 Gate LVC 8 Input VQFN-14 4 Output 24 mA - 24 mA 4.4 ns 1.65 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logikgrindar CMOS Quad 2-Input NO R Gate ALT 595-CD40 ALT 595-CD4001BM96 5 836På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

NOR 4 Gate 4000 8 Input SOIC-14 4 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logikgrindar CMOS Dual 4-Input NA ND Gate 3 515På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

NAND 2 Gate 4000 4 Input TSSOP-14 2 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logikgrindar CMOS Triple 3-Input NAND Gate A 595-CD40 A 595-CD4023BPW 5 179På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

NAND 3 Gate 4000 9 Input TSSOP-14 3 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logikgrindar CMOS Quad Exclusive- OR Gate ALT 595-CD4 ALT 595-CD4070BM96 5 336På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

XOR 4 Gate 4000 8 Input SOIC-14 4 Output 6.8 mA - 6.8 mA 65 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logikgrindar CMOS Dual 4-Input OR ALT 595-CD4072BPW A ALT 595-CD4072BPW 2 401På lager
Min.: 1
Multipla: 1

OR 2 Gate 4000 4 Input TSSOP-14 1 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C SMD/SMT Tube
Texas Instruments Logikgrindar Hi-Speed CMOS Logic Dual 4-Inp NAND Gate A 595-CD74HCT20M 6 861På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

NAND 2 Gate HCT 8 Input SOIC-14 2 Output 4 mA - 4 mA 28 ns 4.5 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logikgrindar Quad 2-Inp Pos-NOR G ates A 595-SN74AHC0 A 595-SN74AHC02QPWRQ1 2 144På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

NOR 4 Gate AHC 8 Input TSSOP-14 4 Output 8 mA - 8 mA 5.1 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logikgrindar Quadruple 2-Input Ex clusive-OR Gate A 5 A 595-SN74AC86D 4 277På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

XOR 4 Gate AC 8 Input SOIC-14 4 Output 24 mA - 24 mA 9 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logikgrindar Mil Enhance Quad 2- Input Pos-AND Gates 872På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

AND 4 Gate ACT 8 Input SOIC-14 4 Output 24 mA - 24 mA 10 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logikgrindar Single 2-Input A 595 -SN74AHC1G00DCKR A A 595-SN74AHC1G00DCKR 5 631På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

NAND 1 Gate AHC 2 Input SC70-5 1 Output 8 mA - 8 mA 6.5 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logikgrindar Quadruple 2-input Po sitive-NAND gates A ALT 595-SN74AHCT00N 2 325På lager
Min.: 1
Multipla: 1

NAND 4 Gate AHCT 8 Input PDIP-14 4 Output 8 mA - 8 mA 5.5 ns 4.5 V 5.5 V - 40 C + 85 C Through Hole Tube
Texas Instruments Logikgrindar Quadruple 2-Inputs P ositive-NOR Gate 2 694På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

NOR 4 Gate AHCT 8 Input SOIC-14 4 Output 8 mA - 8 mA 4.5 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logikgrindar Quadruple 2-Input Po sitive-AND Gates 1 529På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

AND 4 Gate ALS 8 Input SOIC-14 4 Output 8 mA - 400 uA 14 ns 4.5 V 5.5 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logikgrindar Quad 2-Input pos- NA ND buffer/driver 1 295På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

NAND 4 Gate AS 8 Input SOIC-14 4 Output 48 mA - 48 mA 4 ns 4.5 V 5.5 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logikgrindar Sngl2 Inpt Exclusive OR Gate 12 651På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

XOR 1 Gate AUC 2 Input SOT-23-5 1 Output 9 mA - 9 mA 2.5 ns 800 mV 2.7 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logikgrindar Low-Power Single 2 I nput Pos-OR Gate 4 605På lager
Min.: 1
Multipla: 1
Papprulle: 5 000

OR 1 Gate AUP 2 Input SON-6 1 Output 4 mA - 4 mA 4.6 ns 800 mV 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logikgrindar Low-Pwr Config Mult- Function Gate 7 339På lager
Min.: 1
Multipla: 1
Papprulle: 5 000

AND, MUX, NAND, NOR, OR, Inverter, Noninverter 1 Gate AUP 3 Input SON-6 1 Output 4 mA - 4 mA 5.6 ns 800 mV 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel