2-Input AND Logikgrindar

Resultat: 294
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Logikfunktion Antalet grindar Logikfamilj Antal ingångslinjer Paket/låda Antal utgångslinjer Lågnivå-utström Högnivå-utström Utbredningsförseningstid Minimal matningsspänning Maximal matningsspänning Minsta drifttemperatur Maximal drifttemperatur Monteringsstil Kvalificering Förpackning
Texas Instruments Logikgrindar Quadruple 2-Input Po sitive-AND Gates AL ALT 595-SN74LS08DR 12 153På lager
Min.: 1
Multipla: 1
: 2 500

AND 4 Gate LS 8 Input SOIC-14 4 Output 8 mA - 400 uA 10 ns 4.75 V 5.25 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logikgrindar Automotive 4-ch 2-i nput 4.5-V to 5.5-V 2 516På lager
Min.: 1
Multipla: 1
: 3 000

AND 1 Gate AHCT 2 Input WQFN-14 1 Output 8 mA - 8 mA 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logikgrindar 1.8-V to 5.5-V singl e power supply quad 2 215På lager
Min.: 1
Multipla: 1
: 3 000

AND 1 Gate LV 2 Input WQFN-14 1 Output 1.6 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logikgrindar Quad 2-Input Pos A 5 95-SN74AHCT08PW A 5 A 595-SN74AHCT08PW 8 533På lager
Min.: 1
Multipla: 1
: 2 000

AND 4 Gate AHCT 8 Input TSSOP-14 4 Output 8 mA - 8 mA 5.5 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logikgrindar Mil Enhance Quad 2- Input Pos-AND Gates 1 054På lager
Min.: 1
Multipla: 1
: 2 500

AND 4 Gate AHC 8 Input SOIC-14 4 Output 8 mA - 8 mA 5.8 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logikgrindar Quad 2 Input Pos AND Gate A 595-N74AHC08 A 595-N74AHC08QPWRG4Q1 6 414På lager
Min.: 1
Multipla: 1
: 2 000

AND 4 Gate AHC 8 Input TSSOP-14 4 Output 8 mA - 8 mA 5.8 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logikgrindar Quadruple 2-Input Po sitive-AND Gates 3 582På lager
Min.: 1
Multipla: 1
: 2 000

AND 4 Gate HCT 2 Input SOIC-14 1 Output 4 mA - 4 mA 27 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logikgrindar Quadruple 2-Input Po sitive-AND Gate 8 765På lager
Min.: 1
Multipla: 1
: 2 000

AND 4 Gate LVC 8 Input SOIC-14 4 Output 24 mA - 24 mA 4.1 ns 1.65 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logikgrindar Quad 2-Input 14 915På lager
Min.: 1
Multipla: 1
: 3 000

AND 4 Gate ALVC 8 Input VQFN-14 4 Output 24 mA - 24 mA 2.9 ns 1.65 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logikgrindar Quadruple 2-Input Po sitive-AND Gates AL ALT 595-SN74HC08PWR 6 682På lager
Min.: 1
Multipla: 1
: 2 000

AND 4 Gate HC 8 Input TSSOP-14 4 Output 5.2 mA - 5.2 mA 8 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logikgrindar Quad 2-Input A 595-S N74ALS08D A 595-SN7 A 595-SN74ALS08D 3 400På lager
Min.: 1
Multipla: 1
: 2 500

AND 4 Gate ALS 8 Input SOIC-14 4 Output 8 mA - 400 uA 14 ns 4.5 V 5.5 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logikgrindar Qd 2-Input AND Gate 42 042På lager
Min.: 1
Multipla: 1
: 2 500

AND 4 Gate LVX 8 Input TSSOP-14 4 Output 4 mA - 4 mA 7.3 ns 2 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logikgrindar Quadruple 2-Input Po sitive-AND Gates AL ALT 595-SN74HCT08N 378På lager
Min.: 1
Multipla: 1

AND 4 Gate HCT 8 Input PDIP-14 4 Output 4 mA - 4 mA 13 ns 4.5 V 5.5 V - 40 C + 85 C Through Hole Tube
Texas Instruments Logikgrindar Quadruple 2-Input Po sitive-AND Gates AL ALT 595-SN74LS08N 560På lager
Min.: 1
Multipla: 1

AND 4 Gate LS 8 Input PDIP-14 4 Output 8 mA - 400 uA 10 ns 4.75 V 5.25 V 0 C + 70 C Through Hole Tube
Texas Instruments Logikgrindar Quadruple 2-Input Po sitive-AND Gate ALT ALT 595-SN74LVC08ADBR 3 874På lager
Min.: 1
Multipla: 1
: 2 000

AND 4 Gate LVC 8 Input SSOP-14 4 Output 24 mA - 24 mA 4.1 ns 1.65 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logikgrindar Quadruple 2-Input Po sitive-AND Gate ALT ALT 595-SN74LVC08APWR 109På lager
Min.: 1
Multipla: 1
: 2 000

AND 4 Gate LVC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 4.1 ns 1.65 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logikgrindar Quadruple 2-Input Po sitive-AND Gates AL ALT 595-SN74ALS08N 674På lager
Min.: 1
Multipla: 1

AND 4 Gate ALS 8 Input PDIP-14 4 Output 8 mA - 400 uA 14 ns 4.5 V 5.5 V 0 C + 70 C SMD/SMT Tube
Texas Instruments Logikgrindar Hi-Speed CMOS Logic Quad 2-Inp AND Gate ALT 595-CD74HC08E 653På lager
Min.: 1
Multipla: 1

AND 4 Gate HC 8 Input PDIP-14 4 Output 5.2 mA - 5.2 mA 22 ns 2 V 6 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logikgrindar Quadruple 2-Input Po sitive-AND Gate ALT ALT 595-SN74ALVC08DR 2 409På lager
Min.: 1
Multipla: 1
: 2 500

AND 4 Gate ALVC 8 Input SOIC-14 4 Output 24 mA - 24 mA 2.9 ns 1.65 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logikgrindar Quad 2-Input. ALT 59 5-CD4081BE ALT 595- ALT 595-CD4081BE 1 335På lager
Min.: 1
Multipla: 1

AND 4 Gate 4000 8 Input PDIP-14 4 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logikgrindar Quad 2-In Pos 458På lager
Min.: 1
Multipla: 1

AND 4 Gate AC 8 Input PDIP-16 4 Output 24 mA - 24 mA 5.6 ns 3 V 5.5 V - 40 C + 85 C Through Hole Tube
Texas Instruments Logikgrindar Quadruple 2-Input Po s-AND Gate A 595-SN A 595-SN74ALS09D 2 356På lager
Min.: 1
Multipla: 1
: 2 500

AND 4 Gate ALS 8 Input SOIC-14 4 Output 8 mA 100 uA 54 ns 4.5 V 5.5 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logikgrindar Quad 2-Input 3 926På lager
Min.: 1
Multipla: 1
: 2 000

AND 4 Gate LV 8 Input SSOP-14 4 Output 12 mA - 12 mA 7 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logikgrindar Auto Cat Quad 2 Inp Positive AND Gates A A 595-SN74HC08QDRG4Q1 4 517På lager
Min.: 1
Multipla: 1
: 2 500

AND 4 Gate HC 8 Input SOIC-14 4 Output 5.2 mA - 5.2 mA 8 ns 2 V 6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logikgrindar Quadruple 2-Input Po sitive-AND Gates 1 569På lager
Min.: 1
Multipla: 1
: 2 000

AND 4 Gate LS 8 Input SSOP-14 4 Output 8 mA - 400 uA 10 ns 4.75 V 5.25 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel