Texas Instruments CD4043B Serie Spärrarna

Resultat: 8
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Logiktyp Logikfamilj Antal kretsar Antal utgångslinjer Paket/låda Polaritet Utbredningsförseningstid Viloström Lågnivå-utström Högnivå-utström Minimal matningsspänning Maximal matningsspänning Minsta drifttemperatur Maximal drifttemperatur Förpackning
Texas Instruments Spärrarna Tri-St. Quad NOR R/S 5 251På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

S-R Latch 4000 4 Circuit 3 Line SO-16 Non-Inverting 300 ns at 5 V, 140 ns at 10 V, 100 ns at 15 V 20 uA 32 mA - 4.2 mA 3 V 18 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Spärrarna Tri-St. Quad NOR R/S ALT 595-CD4043BE AL ALT 595-CD4043BE 176På lager
Min.: 1
Multipla: 1

CMOS Quad NOR S/R Latch with 3-State Output 4000 1 Circuit 4 Line PDIP-16 Non-Inverting 300 ns at 5 V, 140 ns at 10 V, 100 ns at 15 V 20 uA 32 mA - 4.2 mA 3 V 18 V - 55 C + 125 C Tube
Texas Instruments Spärrarna CMOS Quad NOR R/S AL T 595-CD4043BPWR ALT 595-CD4043BPWR 1 993På lager
Min.: 1
Multipla: 1

CMOS 4000 1 Circuit 4 Line TSSOP-16 Non-Inverting 300 ns at 5 V, 140 ns at 10 V, 100 ns at 15 V 20 uA 32 mA - 4.2 mA 3 V 18 V - 55 C + 125 C Reel
Texas Instruments Spärrarna CMOS Quad NOR R/S A 595-CD4043BD A 595-C A 595-CD4043BD 7 053På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

CMOS 4000 1 Circuit 4 Line SOIC-Narrow-16 Non-Inverting 300 ns at 5 V, 140 ns at 10 V, 100 ns at 15 V 20 uA 32 mA - 4.2 mA 3 V 18 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Spärrarna CMOS Quad NOR R/S AL T 595-CD4043BDR ALT ALT 595-CD4043BDR 3 459På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

CMOS 4000 1 Circuit 4 Line SOIC-Narrow-16 Non-Inverting 300 ns at 5 V, 140 ns at 10 V, 100 ns at 15 V 20 uA 32 mA - 4.2 mA 3 V 18 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Spärrarna CMOS Quad NOR R/S A 595-CD4043BDW A 595- A 595-CD4043BDW 895På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

CMOS 4000 1 Circuit 4 Line SOIC-16 Non-Inverting 300 ns at 5 V, 140 ns at 10 V, 100 ns at 15 V 20 uA 32 mA - 4.2 mA 3 V 18 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Spärrarna Tri-St. Quad NOR R/S 511På lager
1 000Förväntad 2026-03-18
Min.: 1
Multipla: 1

S-R Latch 4000 4 Circuit 3 Line PDIP-16 Non-Inverting 300 ns at 5 V, 140 ns at 10 V, 100 ns at 15 V 20 uA 32 mA - 4.2 mA 3 V 18 V - 55 C + 125 C Tube
Texas Instruments Spärrarna Tri-St. Quad NOR R/S 2 493På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

S-R Latch 4000 4 Circuit 3 Line TSSOP-16 Non-Inverting 300 ns at 5 V, 140 ns at 10 V, 100 ns at 15 V 20 uA 32 mA - 4.2 mA 3 V 18 V - 55 C + 125 C Reel, Cut Tape, MouseReel