Texas Instruments Spärrarna

Resultat: 554
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Logiktyp Logikfamilj Antal kretsar Antal utgångslinjer Paket/låda Polaritet Utbredningsförseningstid Viloström Lågnivå-utström Högnivå-utström Minimal matningsspänning Maximal matningsspänning Minsta drifttemperatur Maximal drifttemperatur Kvalificering Förpackning
Texas Instruments Spärrarna High Speed CMOS Dual A 595-CD74HC75M A 5 A 595-CD74HC75M 2 309På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

Transparent Latch HC 2 Circuit 4 Line SOIC-Narrow-16 Inverting/Non-Inverting 130 ns at 2 V, 26 ns at 4.5 V, 22 ns at 6 V 4 uA 32 mA - 5.2 mA 2 V 6 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Spärrarna High Speed CMOS Dual A 595-CD74HC75PW A A 595-CD74HC75PW 1 398På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

Transparent Latch HC 2 Circuit 4 Line TSSOP-16 Inverting/Non-Inverting 130 ns at 2 V, 26 ns at 4.5 V, 22 ns at 6 V 4 uA 32 mA - 5.2 mA 2 V 6 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Spärrarna 8-Bit Addressable 1 980På lager
Min.: 1
Multipla: 1

Addressable Latch HCT 2 Circuit 8 Line PDIP-16 Non-Inverting 39 ns at 4.5 V 8 uA 32 mA - 4 mA 4.5 V 5.5 V - 55 C + 125 C Tube
Texas Instruments Spärrarna Tri-St Octal D-Type 592På lager
Min.: 1
Multipla: 1

D-Type Latch HCT 8 Circuit 3 Line PDIP-20 Non-Inverting 32 ns at 4.5 V 8 uA 32 mA - 6 mA 4.5 V 5.5 V - 55 C + 125 C Tube
Texas Instruments Spärrarna HS CMOS Octal Invert Trans Latch A 595-C A 595-CD74HCT373M 1 775På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

D-Type Latch HCT 1 Circuit 8 Line SOIC-20 Non-Inverting 32 ns at 4.5 V 8 uA 32 mA - 6 mA 4.5 V 5.5 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Spärrarna Octal Transparent 849På lager
Min.: 1
Multipla: 1

Transparent Latch HCT 8 Circuit 3 Line PDIP-20 Inverting 30 ns at 4.5 V 8 uA 32 mA - 6 mA 4.5 V 5.5 V - 55 C + 125 C Tube
Texas Instruments Spärrarna Tri-St Octal D-Type 17På lager
1 000Förväntad 2026-04-02
Min.: 1
Multipla: 1

Transparent Latch HCT 8 Circuit 3 Line SOIC-20 Inverting 30 ns at 4.5 V 8 uA 32 mA - 6 mA 4.5 V 5.5 V - 55 C + 125 C Tube
Texas Instruments Spärrarna Tri-St Octal D-Type 509På lager
Min.: 1
Multipla: 1

Transparent D-Type Latch HCT 8 Circuit 3 Line PDIP-20 Non-Inverting 35 ns at 4.5 V 8 uA 32 mA - 6 mA 4.5 V 5.5 V - 55 C + 125 C Tube
Texas Instruments Spärrarna Tri-St Octal D-Type A 595-CD74HCT573M A A 595-CD74HCT573M 906På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

Transparent D-Type Latch HCT 8 Circuit 3 Line SOIC-20 Non-Inverting 35 ns at 4.5 V 8 uA 32 mA - 6 mA 4.5 V 5.5 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Spärrarna High Speed CMOS Dual A 595-CD74HC75E A 5 A 595-CD74HC75E 270På lager
Min.: 1
Multipla: 1

Transparent Latch HCT 2 Circuit 4 Line PDIP-16 Inverting/Non-Inverting 28 ns at 4.5 V 4 uA 32 mA - 4 mA 4.5 V 5.5 V - 55 C + 125 C Tube
Texas Instruments Spärrarna High Speed CMOS Dual A 595-CD74HC75M A 5 A 595-CD74HC75M 315På lager
Min.: 1
Multipla: 1

Transparent Latch HCT 2 Circuit 4 Line SOIC-Narrow-16 Inverting/Non-Inverting 28 ns at 4.5 V 4 uA 32 mA - 4 mA 4.5 V 5.5 V - 55 C + 125 C Tube
Texas Instruments Spärrarna Tri-St Octal D-Type 1 090På lager
Min.: 1
Multipla: 1

Latch FCT 1 Circuit 3 Line SOIC-20 Non-Inverting 4.7 ns at 5 V 32 mA - 15 mA 4.75 V 5.25 V - 40 C + 85 C Tube
Texas Instruments Spärrarna Octal D-Type Transp Spärrarna 995På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

D-Type Transparent Latch FCT 8 Circuit 8 Line QSOP-20 Non-Inverting 5.2 ns at 5 V 32 mA - 15 mA 4.75 V 5.25 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Spärrarna Octal D-Type Transp Spärrarna A 595-CY74FC A 595-CY74FCT2573TSOCT 163På lager
Min.: 1
Multipla: 1

D-Type Latch FCT 1 Circuit 8 Line SOIC-20 Non-Inverting 8 ns at 5 V 32 mA - 15 mA 4.75 V 5.25 V - 40 C + 85 C Tube
Texas Instruments Spärrarna Octal Transp D-Type Spärrarna 1 034På lager
Min.: 1
Multipla: 1

CMOS FCT 1 Circuit 8 Line SOIC-20 Non-Inverting 5.2 ns at 5 V 32 mA - 32 mA 4.75 V 5.25 V - 40 C + 85 C Tube
Texas Instruments Spärrarna Octal Transp D-Type Spärrarna 278På lager
Min.: 1
Multipla: 1

D-Type Latch FCT 1 Circuit 8 Line PDIP-20 Non-Inverting 5.2 ns at 5 V 32 mA - 32 mA 4.75 V 5.25 V - 40 C + 85 C Tube
Texas Instruments Spärrarna Octal D-Type Transpa rent Spärrarna 1 862På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

D-Type Latch FCT 1 Circuit 8 Line QSOP-20 Non-Inverting 5.2 ns at 5 V 32 mA - 32 mA 4.75 V 5.25 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Spärrarna Octal D-Type Transp Spärrarna A 595-CY74FC A 595-CY74FCT573ATSOCT 798På lager
Min.: 1
Multipla: 1

D-Type Transparent Latch FCT 8 Circuit 8 Line SOIC-20 Non-Inverting 5.2 ns at 5 V 32 mA - 32 mA 4.75 V 5.25 V - 40 C + 85 C Tube
Texas Instruments Spärrarna Octal D-Type Transp Spärrarna 316På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

D-Type Latch FCT 1 Circuit 8 Line QSOP-20 Non-Inverting 4.7 ns at 5 V 32 mA - 32 mA 4.75 V 5.25 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Spärrarna Octal Transparent 694På lager
Min.: 1
Multipla: 1

Latch FCT 1 Circuit 3 Line SOIC-20 Non-Inverting 4.7 ns at 5 V 32 mA - 32 mA 4.75 V 5.25 V - 40 C + 85 C Tube
Texas Instruments Spärrarna 10B Bus-Interface D- Type Spärrarna A 595- A 595-CY74FCT841CTSOCT 304På lager
Min.: 1
Multipla: 1

D-Type Latch FCT 1 Circuit 10 Line SOIC-24 Non-Inverting 13 ns at 5 V 32 mA - 32 mA 4.75 V 5.25 V - 40 C + 85 C Tube
Texas Instruments Spärrarna 16B Transp D-Type A 595-SNLVC16373ADGGR A 595-SNLVC16373ADGGR 692På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

Monostable Multivibrator LVC 2 Circuit 16 Line TSSOP-48 Non-Inverting 4.9 ns at 2.7 V, 4.2 ns at 3.3 V 20 uA 32 mA - 24 mA 1.65 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Spärrarna Tri-St 16bit D-Type A 595-SN74ABT16373AD A 595-SN74ABT16373ADLR 707På lager
Min.: 1
Multipla: 1

True ABT 2 Circuit 3 Line SSOP-48 Non-Inverting 5.4 ns 85 mA 32 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C Tube
Texas Instruments Spärrarna Tri-St Octal D-Type A 595-SN74ABT373DWR A 595-SN74ABT373DWR 516På lager
Min.: 1
Multipla: 1

True ABT 8 Circuit 8 Line SOIC-20 Non-Inverting 5.7 ns 30 mA 32 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C Tube
Texas Instruments Spärrarna Tri-St Octal D-Type 707På lager
Min.: 1
Multipla: 1

True ABT 8 Circuit 8 Line PDIP-20 Non-Inverting 5.7 ns 30 mA 32 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C Tube