Tube Vippkontakter

Resultat: 337
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Logiktyp Logikfamilj Antal kretsar Utgångstyp Paket/låda Ingångstyp Polaritet Utbredningsförseningstid Högnivå-utström Lågnivå-utström Minimal matningsspänning Maximal matningsspänning Monteringsstil Minsta drifttemperatur Maximal drifttemperatur Förpackning
Texas Instruments Vippkontakter Dual Neg-Edge-Trig J -K Flip-Flop ALT 59 ALT 595-SN74F112N 394På lager
Min.: 1
Multipla: 1

J-K Type Flip-Flop F 2 Circuit TTL PDIP-16 TTL Inverting/Non-Inverting 6.5 ns - 1 mA 20 mA 4.5 V 5.5 V Through Hole 0 C + 70 C Tube
Texas Instruments Vippkontakter Dual Pos Edge Trig 442På lager
Min.: 1
Multipla: 1

D-Type Flip-Flop ACT 2 Circuit CMOS PDIP-14 TTL Inverting/Non-Inverting 8.5 ns - 24 mA 24 mA 4.5 V 5.5 V Through Hole - 40 C + 85 C Tube
Texas Instruments Vippkontakter Octal Edge-Trig D-Ty F-F W/3-State Otpt 970På lager
Min.: 1
Multipla: 1

D-Type Flip-Flop ACT 8 Circuit 3-State PDIP-20 TTL Inverting 11.5 ns - 24 mA 24 mA 4.5 V 5.5 V Through Hole - 40 C + 85 C Tube

onsemi Vippkontakter Dl D-Type Flip-Flop 5 824På lager
Min.: 1
Multipla: 1

D-Type Flip-Flop HC 2 Circuit Differential TSSOP-14 Single-Ended Inverting/Non-Inverting 110 ns - 5.2 mA 5.2 mA 2 V 6 V SMD/SMT - 40 C + 85 C Tube
Texas Instruments Vippkontakter Dual Neg-Edge-Trig J -K Flip-Flop 540På lager
Min.: 1
Multipla: 1

J-K Type Flip-Flop S 2 Circuit TTL PDIP-16 TTL Inverting/Non-Inverting 7 ns - 1 mA 20 mA 4.75 V 5.25 V Through Hole 0 C + 70 C Tube
Texas Instruments Vippkontakter Quadruple D-Type Fli p-Flop W/Clear 385På lager
Min.: 1
Multipla: 1

D-Type Flip-Flop S 4 Circuit TTL PDIP-16 TTL Inverting/Non-Inverting 17 ns - 1 mA 20 mA 4.75 V 5.25 V Through Hole 0 C + 70 C Tube
Texas Instruments Vippkontakter Octal 1 731På lager
Min.: 1
Multipla: 1

D-Type Flip-Flop AHC 8 Circuit CMOS PDIP-20 CMOS Non-Inverting 17.1 ns - 8 mA 8 mA 2 V 5.5 V Through Hole - 40 C + 125 C Tube

onsemi Vippkontakter Oct D-Type Flip-Flop 2 621På lager
Min.: 1
Multipla: 1

D-Type Flip-Flop 74VHC 8 Circuit Single-Ended TSSOP-20 Single-Ended Non-Inverting 16.7 ns - 8 mA 8 mA 2 V 5.5 V SMD/SMT - 40 C + 85 C Tube
Texas Instruments Vippkontakter Octal D-Typ FlipFlop With 3-State Output 775På lager
Min.: 1
Multipla: 1

D-Type Flip-Flop AC 8 Circuit 3-State PDIP-20 CMOS Non-Inverting 135 ns - 24 mA 24 mA 2 V 6 V Through Hole - 55 C + 125 C Tube
Texas Instruments Vippkontakter Tri-State Octal 907På lager
Min.: 1
Multipla: 1

D-Type Flip-Flop LVC 8 Circuit 3-State PDIP-20 CMOS, TTL Non-Inverting 8.1 ns - 24 mA 24 mA 1.65 V 3.6 V Through Hole - 40 C + 85 C Tube
Texas Instruments Vippkontakter Octal Non-Inv D-Type F-F W/3-State Otpt 634På lager
Min.: 1
Multipla: 1

D-Type Flip-Flop AC 8 Circuit 3-State PDIP-20 CMOS Non-Inverting 135 ns - 24 mA 24 mA 2 V 6 V Through Hole - 55 C + 125 C Tube
Texas Instruments Vippkontakter Tri-State Octal 960På lager
Min.: 1
Multipla: 1

D-Type Flip-Flop AC 8 Circuit 3-State PDIP-20 CMOS Inverting 14 ns - 24 mA 24 mA 2 V 6 V Through Hole - 40 C + 85 C Tube
Texas Instruments Vippkontakter Dual CMOS 15 920På lager
Min.: 1
Multipla: 1

D-Type Flip-Flop 4000 2 Circuit CMOS PDIP-14 CMOS Inverting/Non-Inverting 300 ns - 1.5 mA 1.5 mA 3 V 18 V Through Hole - 55 C + 125 C Tube
Texas Instruments Vippkontakter Dual Master/Slave 4 396På lager
Min.: 1
Multipla: 1

J-K Type Flip-Flop 4000 2 Circuit Differential PDIP-16 Single-Ended Inverting/Non-Inverting 300 ns - 1.5 mA 1.5 mA 3 V 18 V Through Hole - 55 C + 125 C Tube
Texas Instruments Vippkontakter Octal w/ Reset 3 174På lager
Min.: 1
Multipla: 1

D-Type Flip-Flop HC 8 Circuit CMOS PDIP-20 CMOS Non-Inverting 150 ns - 5.2 mA 5.2 mA 2 V 6 V Through Hole - 55 C + 125 C Tube
Texas Instruments Vippkontakter Octal 2 090På lager
2 990Förväntad 2026-03-06
Min.: 1
Multipla: 1

D-Type Flip-Flop HC 8 Circuit CMOS PDIP-20 CMOS Non-Inverting 160 ns - 5.2 mA 5.2 mA 2 V 6 V Through Hole - 40 C + 85 C Tube
Texas Instruments Vippkontakter Tri-State Octal 1 831På lager
3 000Förväntad 2026-04-03
Min.: 1
Multipla: 1

D-Type Flip-Flop HC 8 Circuit 3-State PDIP-20 CMOS Non-Inverting 230 ns - 7.8 mA 7.8 mA 2 V 6 V Through Hole - 40 C + 85 C Tube
Texas Instruments Vippkontakter Octal 3 065På lager
Min.: 1
Multipla: 1

D-Type Flip-Flop LS 8 Circuit TTL PDIP-20 TTL Non-Inverting 27 ns - 400 uA 8 mA 4.75 V 5.25 V Through Hole 0 C + 70 C Tube
Texas Instruments Vippkontakter Octal 3 079På lager
Min.: 1
Multipla: 1

Transparent D-Type Latch LS 8 Circuit 3-State PDIP-20 TTL Non-Inverting 28 ns - 2.6 mA 24 mA 4.75 V 5.25 V Through Hole 0 C + 70 C Tube
Texas Instruments Vippkontakter Dual J-K Flip-Flops with Clear 1 292På lager
Min.: 1
Multipla: 1

J-K Type Flip-Flop LS 2 Circuit TTL PDIP-14 TTL Inverting/Non-Inverting 20 ns - 400 uA 8 mA 4.75 V 5.25 V Through Hole 0 C + 70 C Tube
Texas Instruments Vippkontakter Dual Positive-Edge-T riggered D-Type Fli A 595-SN74LVC74APWT 7 818På lager
Min.: 1
Multipla: 1

D-Type Flip-Flop LVC 2 Circuit CMOS TSSOP-14 CMOS Inverting/Non-Inverting 6 ns - 24 mA 24 mA 1.65 V 3.6 V SMD/SMT - 40 C + 125 C Tube

Microchip Technology Vippkontakter 2.5Gbps D-Flip Flop 788På lager
Min.: 1
Multipla: 1

MSOP-10 SMD/SMT Tube
onsemi Vippkontakter 3.3V/5V ECL Dual Diff Data D-Type 92På lager
Min.: 1
Multipla: 1

D-Type Flip-Flop 100 2 Circuit Differential TSSOP-20 Differential Inverting/Non-Inverting 0.5 ns - 50 mA 50 mA +/- 3 V +/- 5.5 V SMD/SMT - 40 C + 85 C Tube
onsemi Vippkontakter BBG ECL DL DIFF DFF W/SET 218På lager
Min.: 1
Multipla: 1

ECL ECL 2 Circuit Differential QFN-20 Differential Inverting/Non-Inverting 0.5 ns - 50 mA 50 mA +/- 3 V +/- 5.5 V SMD/SMT - 40 C + 85 C Tube

onsemi Vippkontakter 3.3V/5V ECL D-Type w/Set And Reset 239På lager
200Förväntad 2026-05-08
Min.: 1
Multipla: 1

D-Type Flip-Flop 100 1 Circuit Differential TSSOP-8 Single-Ended Inverting/Non-Inverting 0.41 ns - 3 V +/- 5.5 V SMD/SMT - 40 C + 85 C Tube