Non-Inverting Buss-transceiver

Resultat: 845
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Utgångstyp Logikfamilj Antal kretsar Utbredningsförseningstid Paket/låda Ingångsnivå Utgångsnivå Lågnivå-utström Högnivå-utström Minimal matningsspänning Maximal matningsspänning Minsta drifttemperatur Maximal drifttemperatur Kvalificering Förpackning
Texas Instruments Buss-transceiver Octal Reg Trnscvr Wi th 3-State Outputs A 595-SN74LVC543APWT 25På lager
Min.: 1
Multipla: 1

3-State LVC 8 Circuit 8 ns TSSOP-24 LVTTL LVTTL 24 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Tube
Texas Instruments Buss-transceiver Octal Bus Trncvr/Reg W/3-State Otpt A 59 A 595-SN74LVC646APWR 9På lager
Min.: 1
Multipla: 1

3-State LVC 8 Circuit 8.8 ns TSSOP-24 LVTTL LVTTL 24 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Tube
Texas Instruments Buss-transceiver Octal Bus Trncvr/Reg W/3-State Otpt A 59 A 595-SN74LVC652ADW 462På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

3-State LVC 8 Circuit 8.4 ns SOIC-24 LVTTL LVTTL 24 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Buss-transceiver Octal Bus Trncvr/Reg W/3-State Otpt A 59 A 595-SN74LVC652APWT 427På lager
Min.: 1
Multipla: 1

3-State LVC 8 Circuit 8.4 ns TSSOP-24 LVTTL LVTTL 24 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Tube
Texas Instruments Buss-transceiver Tri-St. Octal Bus A 595-SN74LVC652APW A A 595-SN74LVC652APW 980På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

3-State LVC 8 Circuit 8.4 ns TSSOP-24 LVTTL LVTTL 24 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Buss-transceiver Octal Bus Trncvr/Reg W/3-State Otpt A 59 A 595-SN74LVC652APW 473På lager
Min.: 1
Multipla: 1
Papprulle: 250

3-State LVC 8 Circuit 8.4 ns TSSOP-24 LVTTL LVTTL 24 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Buss-transceiver 10-Bit Bus Trnscvr W ith 3-State Outputs A 595-SN74LVC861APWR 129På lager
Min.: 1
Multipla: 1

3-State LVC 1 Circuit 6.8 ns TSSOP-24 TTL/CMOS LVTTL 24 mA - 24 mA 2 V 3.6 V - 40 C + 85 C Tube
Texas Instruments Buss-transceiver Tri-State 16-Bit Bus A 595-SNLVCH16245AD A 595-SNLVCH16245ADLR 219På lager
Min.: 1
Multipla: 1

3-State LVCH 2 Circuit 5.8 ns SSOP-48 TTL/CMOS LVTTL 24 mA - 24 mA 2 V 3.6 V - 40 C + 125 C Tube
Texas Instruments Buss-transceiver 16bit Reg A 595-74LV CH16952ADLR A 595-7 A 595-74LVCH16952ADLR 4På lager
Min.: 1
Multipla: 1

3-State LVCH 2 Circuit 7.6 ns SSOP-56 LVTTL LVTTL 24 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Tube
Texas Instruments Buss-transceiver Tri-State Octal Bus 812På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

3-State LVCH 8 Circuit 7 ns SSOP-20 TTL/CMOS LVTTL 24 mA - 24 mA 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Buss-transceiver Tri-State Octal Bus A 595-SN74LVCH245ADW A 595-SN74LVCH245ADWR 736På lager
Min.: 1
Multipla: 1

3-State LVCH 8 Circuit 7 ns SOIC-20 TTL/CMOS LVTTL 24 mA - 24 mA 2 V 3.6 V - 40 C + 85 C Tube
Texas Instruments Buss-transceiver Octal w/Tri-St Out A 595-SN74LVCH245APWT A 595-SN74LVCH245APWT 1 758På lager
Min.: 1
Multipla: 1

3-State LVCH 8 Circuit 7 ns TSSOP-20 TTL/CMOS LVTTL 24 mA - 24 mA 2 V 3.6 V - 40 C + 85 C Tube
Texas Instruments Buss-transceiver Tri-State Octal Bus A 595-SN74LVCH245APW A 595-SN74LVCH245APW 1 905På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

3-State LVCH 8 Circuit 7 ns TSSOP-20 TTL/CMOS LVTTL 24 mA - 24 mA 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Buss-transceiver Tri-State Octal Bus 1 100På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

3-State LVCR 8 Circuit 7.5 ns SSOP-20 TTL/CMOS LVTTL 12 mA - 12 mA 2 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Buss-transceiver Octal Bus Trnscvr Wi th 3-State Outputs A 595-SN74LVCR2245ADWR 858På lager
Min.: 1
Multipla: 1

3-State LVCR 8 Circuit 7.5 ns SOIC-20 TTL/CMOS LVTTL 12 mA - 12 mA 2 V 3.6 V - 40 C + 125 C Tube
Texas Instruments Buss-transceiver Tri-State Octal Bus A 595-SN74LVCR2245AP A 595-SN74LVCR2245APW 1 197På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

3-State LVCR 8 Circuit 7.5 ns TSSOP-20 TTL/CMOS LVTTL 12 mA - 12 mA 2 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Buss-transceiver Octal Bus Trnscvr Wi th 3-State Outputs A 595-SN74LVCR2245APW 596På lager
Min.: 1
Multipla: 1
Papprulle: 250

3-State LVCR 8 Circuit 7.5 ns TSSOP-20 TTL/CMOS LVTTL 12 mA - 12 mA 2 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Buss-transceiver Octal Bus Trnscvr Wi th 3-State Outputs 894På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

3-State LVCZ 1 Circuit 6.3 ns at 3.3 V SOIC-20 TTL/CMOS LVTTL 24 mA - 24 mA 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Buss-transceiver Octal Bus Trnscvr Wi th 3-State Outputs A 595-SN74LVCZ245APWT 190På lager
Min.: 1
Multipla: 1

3-State LVCZ 8 Circuit 6.3 ns TSSOP-20 TTL/CMOS LVTTL 24 mA - 24 mA 2.7 V 3.6 V - 40 C + 85 C Tube
Texas Instruments Buss-transceiver 3.3-V ABT 16-Bit Bus Trncvr W/3-St Otpt A 595-SNLVT162245ADLR 548På lager
Min.: 1
Multipla: 1

3-State LVT 2 Circuit 4 ns SSOP-48 LVTTL LVTTL 64 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Tube
Texas Instruments Buss-transceiver 16bit 3.3V A 595-SN7 4LVT16245BDLR A 595 A 595-SN74LVT16245BDLR 647På lager
Min.: 1
Multipla: 1

3-State LVT 2 Circuit 3.3 ns SSOP-48 LVTTL LVTTL 64 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Tube
Texas Instruments Buss-transceiver 3 St 3.3V ABT Octal 2 069På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

3-State LVT 8 Circuit 2.3 ns SSOP-20 LVTTL LVTTL 64 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Buss-transceiver 3 St 3.3V ABT Octal A 595-SN74LVT245BDWR A 595-SN74LVT245BDWR 388På lager
Min.: 1
Multipla: 1

3-State LVT 8 Circuit 2.3 ns SOIC-20 LVTTL LVTTL 64 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Tube
Texas Instruments Buss-transceiver 3.3-V ABT Octal Bus Trncvr W/3-St Otpt A ALT 595-SN74LVT245BDW 750På lager
Min.: 1
Multipla: 1

3-State LVT 8 Circuit 2.3 ns SOIC-20 LVTTL LVTTL 64 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Tube
Texas Instruments Buss-transceiver 3 St 3.3V ABT Octal A 595-SN74LVT245BDW A 595-SN74LVT245BDW 1 659På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

3-State LVT 8 Circuit 2.3 ns SOIC-20 LVTTL LVTTL 64 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel