Tube Buss-transceiver

Resultat: 334
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Utgångstyp Logikfamilj Antal kretsar Utbredningsförseningstid Paket/låda Ingångsnivå Utgångsnivå Lågnivå-utström Högnivå-utström Minimal matningsspänning Maximal matningsspänning Minsta drifttemperatur Maximal drifttemperatur Förpackning
Texas Instruments Buss-transceiver 16-bit Incident-Wave Switching Bus Trncv A 595-SN74ABTE16245DLR 55På lager
Min.: 1
Multipla: 1

3-State ABTE 2 Circuit 4.7 ns SSOP-48 ETL TTL 90 mA - 60 mA 4.5 V 5.5 V - 40 C + 85 C Tube
Texas Instruments Buss-transceiver OCTAL BUS TRANSCEIVE R 10På lager
Min.: 1
Multipla: 1

3-State ALS 8 Circuit 10 ns SOIC-20 TTL TTL 24 mA - 15 mA 4.5 V 5.5 V 0 C + 70 C Tube
Texas Instruments Buss-transceiver Octal Bus A 595-SN74 ALS652ADWR A 595-SN A 595-SN74ALS652ADWR 55På lager
Min.: 1
Multipla: 1

3-State ALS 8 Circuit 30 ns SOIC-24 TTL TTL 24 mA - 15 mA 4.5 V 5.5 V 0 C + 70 C Tube
Texas Instruments Buss-transceiver Octal Bus Trnscvr Wi th 3-State Outputs A 595-SN74ALVC245DWR 859På lager
Min.: 1
Multipla: 1

3-State ALVC 8 Circuit 3.6 ns SOIC-20 LVTTL LVTTL 24 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Tube
Texas Instruments Buss-transceiver Octal Registered 41På lager
Min.: 1
Multipla: 1

3-State BCT 8 Circuit 8.2 ns SOIC-24 TTL TTL 64 mA - 15 mA 4.5 V 5.5 V 0 C + 70 C Tube
Texas Instruments Buss-transceiver Tri-State Octal Reg A 595-SN74LVC543ADWR A 595-SN74LVC543ADWR 331På lager
Min.: 1
Multipla: 1

3-State LVC 8 Circuit 8 ns SOIC-24 LVTTL LVTTL 24 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Tube
Texas Instruments Buss-transceiver Tri-St. Octal Bus 174På lager
Min.: 1
Multipla: 1

3-State LVC 8 Circuit 8.8 ns SOIC-24 LVTTL LVTTL 24 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Tube
Texas Instruments Buss-transceiver 10bit Bus 314På lager
Min.: 1
Multipla: 1

3-State LVC 1 Circuit 6.4 ns at 3.3 V SOIC-24 TTL/CMOS LVTTL 24 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Tube
Texas Instruments Buss-transceiver 16bit 308På lager
Min.: 1
Multipla: 1

3-State LVCH 2 Circuit 7.3 ns SSOP-56 LVTTL LVTTL 24 mA - 24 mA 1.65 V 3.6 V - 40 C + 125 C Tube
Texas Instruments Buss-transceiver Tri-State 16-Bit Bus A 595-SN74LVCR16224 A 595-SN74LVCR16224DLR 294På lager
Min.: 1
Multipla: 1

3-State LVCR 2 Circuit 8.5 ns SSOP-48 LVTTL LVTTL 12 mA - 12 mA 2.7 V 3.6 V - 40 C + 85 C Tube
Texas Instruments Buss-transceiver 3.3V ABT Octal Reg T rncvr W/3-St Otpt R R 595-SN74LVTH543DW 325På lager
Min.: 1
Multipla: 1

3-State LVT 8 Circuit 3.3 ns SOIC-24 LVTTL LVTTL 64 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Tube
Texas Instruments Buss-transceiver Tri-State ABT 16-Bit A 595-SN74LVTH16646 A 595-SN74LVTH16646DLR 186På lager
Min.: 1
Multipla: 1

3-State LVTH 2 Circuit 4.7 ns SSOP-56 LVTTL LVTTL 64 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Tube
Texas Instruments Buss-transceiver Tri-State ABT Octal A 595-SN74LVTH543DWR A 595-SN74LVTH543DWR 252På lager
Min.: 1
Multipla: 1

3-State LVTH 8 Circuit 2.5 ns SOIC-24 LVTTL LVTTL 64 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Tube
Texas Instruments Buss-transceiver 3.3V ABT Octal Reg T rncvr W/3-St Otpt A A 595-SN74LVTH543PWR 247På lager
Min.: 1
Multipla: 1

3-State LVTH 8 Circuit 2.5 ns TSSOP-24 LVTTL LVTTL 64 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Tube
Texas Instruments Buss-transceiver Diff Line Trans 86På lager
Min.: 1
Multipla: 1

3-State PDIP-8 4.5 V 5 V 0 C + 70 C Tube
Texas Instruments Buss-transceiver Octal Bus Trnscvrs W ith 3-State Outputs 103På lager
Min.: 1
Multipla: 1

3-State ALS 8 Circuit 13 ns PDIP-20 TTL TTL 16 mA - 15 mA 4.5 V 5.5 V 0 C + 70 C Tube
Texas Instruments Buss-transceiver Octal Bus Trnscvr IO L=48mA O.C. 79På lager
Min.: 1
Multipla: 1

Open Collector ALS 1 Circuit 33 ns PDIP-20 TTL TTL 48 mA 100 uA 4.5 V 5.5 V 0 C + 70 C Tube
Texas Instruments Buss-transceiver OCTAL BUS TRANSCEIVE R 59På lager
Min.: 1
Multipla: 1

Open Collector ALS 8 Circuit 33 ns PDIP-20 TTL TTL 24 mA - 15 mA 4.5 V 5.5 V 0 C + 70 C Tube
Texas Instruments Buss-transceiver Octal Bus Trnscvrs W ith 3-State Outputs 9På lager
Min.: 1
Multipla: 1

3-State HCT 8 Circuit 25 ns PDIP-20 TTL CMOS 6 mA - 6 mA 4.5 V 5.5 V - 40 C + 85 C Tube
Texas Instruments Buss-transceiver Octal bus Transceive r 63På lager
Min.: 1
Multipla: 1

3-State LS 8 Circuit 15 ns PDIP-20 TTL TTL 24 mA - 15 mA 4.75 V 5.25 V 0 C + 70 C Tube
Texas Instruments Buss-transceiver Tri-State Octal Bus
1 819Förväntad 2026-03-27
Min.: 1
Multipla: 1

3-State LVC 8 Circuit 6.5 ns PDIP-20 TTL/CMOS LVTTL 24 mA - 24 mA 2 V 3.6 V - 40 C + 125 C Tube
onsemi Buss-transceiver Low Voltage CMOS Octal TX/RX
5 775Förväntad 2026-03-27
Min.: 1
Multipla: 1

3-State 74LCX 8 Circuit 8 ns TSSOP-20 LVTTL, TTL LVCMOS 24 mA - 24 mA 2 V 5.5 V - 40 C + 85 C Tube
Renesas Electronics Buss-transceiver 16-bit 3.3V-to-5V Transceiver
1 942På beställningen
Min.: 1
Multipla: 1

ALVC 4.2 ns TSSOP-48 3 V 3.6 V - 40 C + 85 C Tube

onsemi Buss-transceiver Octal 3-STATE Trans
406Förväntad 2026-03-26
Min.: 1
Multipla: 1

3-State HCT 8 Circuit 30 ns TSSOP-20 TTL CMOS 7.2 mA - 7.2 mA 4.5 V 5.5 V - 40 C + 85 C Tube
Texas Instruments Buss-transceiver 3-State Octal Bus Tr ansceivers A 595-SN A 595-SN74ALS640B-1NSR
300Förväntad 2026-04-02
Min.: 1
Multipla: 1

3-State ALS 8 Circuit 11 ns PDIP-20 TTL TTL 48 mA - 15 mA 4.75 V 5.25 V 0 C + 70 C Tube