Transceivers Buss-transceiver

Resultat: 10
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Utgångstyp Logikfamilj Antal kretsar Utbredningsförseningstid Paket/låda Ingångsnivå Lågnivå-utström Högnivå-utström Minimal matningsspänning Maximal matningsspänning Minsta drifttemperatur Maximal drifttemperatur Förpackning
Texas Instruments Buss-transceiver Enhanced-product&nbs p;5-V octal-bus tra 2 926På lager
Min.: 1
Multipla: 1
: 3 000

3-State AHCT TSSOP-20 8 A - 8 A 4.5 V 5.5 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Buss-transceiver Enhanced-product&nbs p;5-V octal-bus tra 248På lager
Min.: 1
Multipla: 1
: 3 000

3-State AHCT TSSOP-20 TTL 8 mA - 8 mA 4.5 V 5.5 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Toshiba Buss-transceiver 2-Bit x 2 Dual-Supply Bus Transceiver with Configurable Power Supply 2 234På lager
Min.: 1
Multipla: 1
: 2 500

3-State AVC 4 Circuit 8.2 ns TSSOP-16 CMOS 12 mA - 12 mA 800 mV 36 V - 40 C + 125 C Reel, Cut Tape
Toshiba Buss-transceiver 3-Bit+1-Bit Dual-Supply Bus Transceiver with Configurable Power Supply 2 038På lager
Min.: 1
Multipla: 1
: 2 500

3-State AVC 4 Circuit TSSOP-16 CMOS 12 mA - 12 mA 800 mV 3.6 V - 40 C + 125 C Reel, Cut Tape
Toshiba Buss-transceiver 2-Bit x 2 Dual-Supply Bus Transceiver with Bushold and Configurable Power Supply 1 968På lager
Min.: 1
Multipla: 1
: 2 500

3-State AVCH 4 Circuit TSSOP-16 CMOS 12 mA - 12 mA 800 mV 3.6 V - 40 C + 125 C Reel, Cut Tape
Texas Instruments Buss-transceiver Automotive 4-bit 2-s upply bus transceiv 91På lager
18 000På beställningen
Min.: 1
Multipla: 1
: 3 000

UQFN-16 650 mV 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Buss-transceiver 74HC245BZ/SOT8020/DHXQFN20 250På lager
Min.: 1
Multipla: 1
: 3 000

3-State 74HC DHXQFN-20 CMOS 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
STMicroelectronics Buss-transceiver Rad-hard 16-bit transceiver 1.8V to 3.3V bi-direct level shifter - Engineering
11Förväntad 2026-09-24
Min.: 1
Multipla: 1
3-State CMOS CFP-48 1.4 V 3.6 V - 55 C + 125 C Cut Tape
Nexperia Buss-transceiver 74LVTN16245BDGG/SOT362/TSSOP48
2 000Förväntad 2027-08-27
Min.: 1
Multipla: 1
: 2 000

LVTN 3.3 ns TSSOP-48 2.7 V 3.6 V + 85 C Reel, Cut Tape, MouseReel
Microchip Technology Buss-transceiver Single BITS Transceiver and CC Rece Ledtid för icke lagerfört 16 Veckor
Min.: 1
Multipla: 1

CSBGA-256 1.62 V 1.98 V - 40 C + 85 C Tray