QFN-56 USB, IC-gränssnitt

Resultat: 27
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Serie Produkt Typ Monteringsstil Paket/låda Standard Hastighet Datahastighet Minimal matningsspänning Maximal matningsspänning Arbetsström Minsta drifttemperatur Maximal drifttemperatur Förpackning
Microchip Technology USB, IC-gränssnitt USB TO 10/100/1000 CONTROLLER 2 404På lager
Min.: 1
Multipla: 1
: 3 000

LAN7500 USB Controllers Bridge, USB to Ethernet SMD/SMT QFN-56 USB 2.0 High Speed (HS) 12 Mb/s, 480 Mb/s 2.25 V 3.6 V 3.1 mA 0 C + 70 C Reel, Cut Tape, MouseReel
Bridgetek USB, IC-gränssnitt 32-Bit MCU SD Card USB High Speed 443På lager
Min.: 1
Multipla: 1

FT93x USB Controllers Host Controller SMD/SMT QFN-56 USB 3.0 High Speed (HS) 480 Mb/s 2.97 V 3.63 V 75 mA - 40 C + 85 C Tray
Infineon Technologies USB, IC-gränssnitt Controller 12Mbps FS-USB 2 565På lager
Min.: 1
Multipla: 1

CY7C64215 USB Controllers Peripheral Controller SMD/SMT QFN-56 USB 2.0 Full Speed (FS) 12 Mb/s 3 V 5.25 V 0 C + 70 C Tray
Microchip Technology USB, IC-gränssnitt Hi-Speed USB 2.0 10/100 Ethernet CTRL 2 403På lager
Min.: 1
Multipla: 1

LAN9500 USB Controllers Bridge, USB to Ethernet SMD/SMT QFN-56 USB 2.0 3.3 V 3.3 V 0 C + 70 C Tray
Texas Instruments USB, IC-gränssnitt USB Type-C and USB P D controller power A 595-TPS65981ABTRTQR 210På lager
Min.: 1
Multipla: 1
: 250

TPS65981 USB Controllers PD Controller SMD/SMT QFN-56 USB-C 2.0 High Speed (HS) 1.5 Mb/s 1.7 V 5.5 V 6 mA - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments USB, IC-gränssnitt Dual port USB Type-C and PD controller 1 404På lager
Min.: 1
Multipla: 1
: 2 500

TPS65988DJ USB Controllers PD Controller SMD/SMT QFN-56 USB-C PD Super Speed (SS) 300 kb/s 3.135 V 3.45 V 8 mA - 10 C + 150 C Reel, Cut Tape, MouseReel
Texas Instruments USB, IC-gränssnitt USB Type-C and USB P D controller with i 1 488På lager
Min.: 1
Multipla: 1
: 2 500

TPS65987DDJ USB Controllers PD Controller SMD/SMT QFN-56 USB-C PD Super Speed (SS) 300 kb/s 3.135 V 3.45 V 45 uA - 10 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology USB, IC-gränssnitt USB 2.0 Multi Switching Hub 2 027På lager
Min.: 1
Multipla: 1

USB2524 USB Hubs Hub Controller SMD/SMT QFN-56 USB 2.0 High Speed (HS) 480 Mb/s 3 V 5.5 V 0 C + 70 C Tray
Microchip Technology USB, IC-gränssnitt USB 2.0 Ethernet MAC PHY Auto-MDIX 5 862På lager
Min.: 1
Multipla: 1
: 3 000

LAN9500 USB Controllers Bridge, USB to Ethernet SMD/SMT QFN-56 USB 2.0 3.3 V 3.3 V 0 C + 70 C Reel, Cut Tape, MouseReel
Microchip Technology USB, IC-gränssnitt USB 2.0 Ethernet MAC PHY Auto-MDIX 7 767På lager
Min.: 1
Multipla: 1
: 3 000

LAN9500 USB Controllers Bridge, USB to Ethernet SMD/SMT QFN-56 USB 2.0 3.3 V 3.3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments USB, IC-gränssnitt Dual port USB Type-C and USB PD control 1 875På lager
Min.: 1
Multipla: 1
: 2 500

TPS65988 USB Controllers PD Controller SMD/SMT QFN-56 USB-C PD Super Speed (SS) 300 kb/s 3.135 V 3.45 V 8 mA - 10 C + 75 C Reel, Cut Tape, MouseReel
Microchip Technology USB, IC-gränssnitt Hi-Speed USB 2.0 10/100/1000 Ethernet 1 148På lager
Min.: 1
Multipla: 1

LAN7500 USB Controllers Bridge, USB to Ethernet SMD/SMT QFN-56 USB 2.0 High Speed (HS) 12 Mb/s, 480 Mb/s 2.25 V 3.6 V 3.1 mA 0 C + 70 C Tray
Microchip Technology USB, IC-gränssnitt Hi-Speed USB 2.0 10/100/1000 Ethernet 1 349På lager
Min.: 1
Multipla: 1

LAN7500 USB Controllers Bridge, USB to Ethernet SMD/SMT QFN-56 USB 2.0 High Speed (HS) 12 Mb/s, 480 Mb/s 2.25 V 3.6 V 3.1 mA - 40 C + 85 C Tray
MaxLinear USB, IC-gränssnitt Hi-Speed USB 10/100 Eth Brdg w 4CH UART 913På lager
Min.: 1
Multipla: 1

XR22804 USB Controllers Bridge, USB to Ethernet SMD/SMT QFN-56 USB 2.0 High Speed (HS) 12 Mb/s, 480 Mb/s 4.4 V 5.25 V 185 mA - 40 C + 85 C Tray
Microchip Technology USB, IC-gränssnitt Hi-Speed USB 2.0 10/100 Ethernet CTRL 1 225På lager
1 560Förväntad 2026-09-29
Min.: 1
Multipla: 1

LAN9500 USB Controllers Bridge, USB to Ethernet SMD/SMT QFN-56 USB 2.0 3.3 V 3.3 V - 40 C + 85 C Tray
FTDI USB, IC-gränssnitt USB Hi-Speed Type-C, 1 Channel, QFN-56 384På lager
1 300På beställningen
Min.: 1
Multipla: 1

FT232 USB Controllers Bridge, USB to UART/FIFO SMD/SMT QFN-56 USB-C 3.0 High Speed (HS), Full Speed (FS) 12 Mb/s 1.08 V 1.32 V 22.36 mA - 40 C + 85 C Tray
FTDI USB, IC-gränssnitt USB 3.0 Super-Speed 16Bits Sync FIFO 695På lager
1 820På beställningen
Min.: 1
Multipla: 1
Max.: 50

FT60x USB Controllers Bridge, USB to FIFO SMD/SMT QFN-56 USB 3.0 Super Speed (SS) 5 Gb/s 3 V 3.3 V 65 mA - 40 C + 85 C Tray
Texas Instruments USB, IC-gränssnitt USB Type-C and USB P D controller power A 595-TPS65981ABIRTQR 16På lager
Min.: 1
Multipla: 1
: 250

TPS65981 USB Controllers PD Controller SMD/SMT QFN-56 USB-C 2.0 High Speed (HS) 1.5 Mb/s 1.7 V 5.5 V 6 mA - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments USB, IC-gränssnitt Dual port USB Type-C and USB PD control
2 500Förväntad 2026-11-16
Min.: 1
Multipla: 1
: 2 500

TPS65988DK USB Controllers PD Controller SMD/SMT QFN-56 USB-C PD Super Speed (SS) 300 kb/s 3.135 V 3.45 V 8 mA - 10 C + 75 C Reel, Cut Tape, MouseReel
MaxLinear USB, IC-gränssnitt Hi-Speed USB 10/100 Eth Brdg w 2CH UART Ledtid för icke lagerfört 26 Veckor
Min.: 1
Multipla: 1

XR22802 USB Controllers Bridge, USB to Ethernet SMD/SMT QFN-56 USB 2.0 High Speed (HS) 12 Mb/s, 480 Mb/s 4.4 V 5.25 V 185 mA - 40 C + 85 C Tray
Infineon Technologies USB, IC-gränssnitt Full-Spd USB Cntrl 16K FLASH 1K SRAM Ledtid för icke lagerfört 16 Veckor
Min.: 1
Multipla: 1

CY7C64215 USB Controllers Peripheral Controller SMD/SMT QFN-56 USB 1.1 Full Speed (FS) 12 Mb/s 3 V 5.25 V 27 mA - 40 C + 85 C Tray
Infineon Technologies USB, IC-gränssnitt Controller 12Mbps FS-USB Ledtid för icke lagerfört 16 Veckor
Min.: 2 000
Multipla: 2 000
: 2 000

CY7C64215 USB Controllers Peripheral Controller SMD/SMT QFN-56 Full Speed (FS) 3 V 5.25 V 0 C + 70 C Reel
Infineon Technologies USB, IC-gränssnitt Full-Spd USB Cntrl 16K FLASH 1K SRAM Ledtid för icke lagerfört 16 Veckor
Min.: 2 000
Multipla: 2 000
: 2 000

CY7C64215 USB Controllers Peripheral Controller SMD/SMT QFN-56 Full Speed (FS) 3 V 5.25 V - 40 C + 85 C Reel
FTDI USB, IC-gränssnitt USB Bridge Type-C 3.0 32-Bit 8kB 48kB Ledtid för icke lagerfört 14 Veckor
Min.: 3 000
Multipla: 3 000
: 3 000

FT232 USB Controllers Bridge, USB to UART/FIFO SMD/SMT QFN-56 USB-C 3.0 High Speed (HS), Full Speed (FS) 12 Mb/s 1.08 V 1.32 V 22.36 mA - 40 C + 85 C Reel
Bridgetek USB, IC-gränssnitt 32-Bit MCU SD Card USB High Speed Ej på lager
Min.: 3 000
Multipla: 3 000
: 3 000

FT93x USB Controllers Host Controller SMD/SMT QFN-56 USB 3.0 High Speed (HS) 480 Mb/s 3.3 V 3.3 V - 40 C + 85 C Reel