UART, IC-gränssnitt

Resultat: 220
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Antal kanaler Datahastighet Minnesstorlek Maximal matningsspänning Minimal matningsspänning Arbetsström Minsta drifttemperatur Maximal drifttemperatur Monteringsstil Paket/låda ESD-skydd Kvalificering Förpackning
MaxLinear UART, IC-gränssnitt 2.97V-5.5V 16B FIFO temp 0C to 70C; UART 1 822På lager
Min.: 1
Multipla: 1

2 Channel 4 Mb/s 16 B 5.5 V 2.97 V 1.3 mA, 3 mA 0 C + 70 C SMD/SMT TQFP-48 Tray
MaxLinear UART, IC-gränssnitt 4 Channel PCIe UART w/256 Byte FIFO 1 007På lager
640Förväntad 2027-01-01
Min.: 1
Multipla: 1

4 Channel 31.25 Mb/s 256 B 3.63 V 2.97 V 100 mA - 40 C + 85 C SMD/SMT FPBGA-176 Tray
MaxLinear UART, IC-gränssnitt 8 Channel PCIe UART w/256 Byte FIFO 8 841På lager
Min.: 1
Multipla: 1
Max.: 200

8 Channel 31.25 Mb/s 256 B 3.63 V 2.97 V 100 mA - 40 C + 85 C SMD/SMT FPBGA-176 Tray
NXP Semiconductors UART, IC-gränssnitt 5 V, 2.2 V and 2.5 V dual UART, 5 Mbit/s (max.), with 64-byte FIFOs 3 076På lager
Min.: 1
Multipla: 1
: 2 000

2 Channel 5 Mb/s 64 B 4.5 mA - 40 C + 85 C SMD/SMT LQFP-48 Reel, Cut Tape, MouseReel
NXP Semiconductors UART, IC-gränssnitt Single UART with I2C-bus/SPI interface, 64 bytes of transmit and receive FIFOs, IrDA SIR built-in support 8 753På lager
22 500Förväntad 2026-10-22
Min.: 1
Multipla: 1
: 2 500

1 Channel 5 Mb/s 64 B 6 mA - 40 C + 85 C SMD/SMT TSSOP-16 Reel, Cut Tape, MouseReel
NXP Semiconductors UART, IC-gränssnitt Single UART with I2C-bus/SPI interface, 64 bytes of transmit and receive FIFOs, IrDA SIR built-in support 6 926På lager
Min.: 1
Multipla: 1
: 1 500

1 Channel 5 Mb/s 64 B 6 mA - 40 C + 85 C SMD/SMT HVQFN-24 Reel, Cut Tape, MouseReel
NXP Semiconductors UART, IC-gränssnitt Dual UART with I2C-bus/SPI interface, 64 bytes of transmit and receive FIFOs, IrDA SIR built-in support 10 947På lager
Min.: 1
Multipla: 1
: 1 500

2 Channel 5 Mb/s 64 B 6 mA - 40 C + 95 C SMD/SMT HVQFN-32 Reel, Cut Tape, MouseReel
NXP Semiconductors UART, IC-gränssnitt Dual UART with I2C-bus/SPI interface, 64 bytes of transmit and receive FIFOs, IrDA SIR built-in support 6 472På lager
Min.: 1
Multipla: 1
: 2 500

2 Channel 5 Mb/s 64 B 6 mA - 40 C + 95 C SMD/SMT TSSOP-28 Reel, Cut Tape, MouseReel
NXP Semiconductors UART, IC-gränssnitt Dual UART with I2C-bus/SPI interface, 64 bytes of transmit and receive FIFOs, IrDA SIR built-in support 6 038På lager
10 205På beställningen
Min.: 1
Multipla: 1
: 1 500

2 Channel 5 Mb/s 64 B 6 mA - 40 C + 95 C SMD/SMT HVQFN-32 Reel, Cut Tape, MouseReel
NXP Semiconductors UART, IC-gränssnitt Dual UART with I2C-bus/SPI interface, 64 bytes of transmit and receive FIFOs, IrDA SIR built-in support 7 849På lager
Min.: 1
Multipla: 1
: 2 500

2 Channel 5 Mb/s 64 B 6 mA - 40 C + 95 C SMD/SMT TSSOP-28 Reel, Cut Tape, MouseReel
Texas Instruments UART, IC-gränssnitt 1.8V to 5V Dual UART A 595-TL16C2552IFN A 595-TL16C2552IFN 616På lager
Min.: 1
Multipla: 1
: 500

2 Channel 1.5 Mb/s 16 B 5.5 V 1.62 V 7.5 mA - 40 C + 85 C SMD/SMT PLCC-44 Reel, Cut Tape, MouseReel
Texas Instruments UART, IC-gränssnitt Sngl UART w/16-Byte FIFOs & Aut Flw Ctrl A 595-TL16C550CFN 1 168På lager
Min.: 1
Multipla: 1
: 500

1 Channel 1 Mb/s 16 B 5.25 V 3 V 10 mA - 40 C + 85 C SMD/SMT PLCC-44 Reel, Cut Tape, MouseReel
Texas Instruments UART, IC-gränssnitt Sgl UART w/ 16-Byte FIFOs A 595-TL16C550 A 595-TL16C550CIFN 1 261På lager
Min.: 1
Multipla: 1
: 500

1 Channel 1 Mb/s 16 B 5.25 V 3 V 10 mA - 40 C + 85 C SMD/SMT PLCC-44 Reel, Cut Tape, MouseReel
Texas Instruments UART, IC-gränssnitt Sngl UART w/16-Byte FIFOs & Aut Flw Ctrl A 595-TL16C550CIPT 906På lager
Min.: 1
Multipla: 1
: 1 000

1 Channel 1 Mb/s 16 B 5.25 V 3 V 10 mA - 40 C + 85 C SMD/SMT LQFP-48 Reel, Cut Tape, MouseReel
Texas Instruments UART, IC-gränssnitt Sngl UART w/16-Byte FIFOs & Aut Flw Ctrl A 595-TL16C550CPT 891På lager
Min.: 1
Multipla: 1
: 1 000

1 Channel 1 Mb/s 16 B 5.25 V 3 V 10 mA - 40 C + 85 C SMD/SMT LQFP-48 Reel, Cut Tape, MouseReel
Texas Instruments UART, IC-gränssnitt Async Communications Element A 595-TL16C A 595-TL16C550DIPT 1 183På lager
Min.: 1
Multipla: 1
: 1 000

1 Channel 1.5 Mb/s 16 B 5.5 V 4.5 V 10 mA - 40 C + 85 C SMD/SMT LQFP-48 Reel, Cut Tape, MouseReel
Texas Instruments UART, IC-gränssnitt Dual UART w/16-Byte FIFOs & Para Port A A 595-TL16C552FN 142På lager
Min.: 1
Multipla: 1
: 250

2 Channel 1 Mb/s 16 B 5.25 V 4.75 V 50 mA 0 C + 70 C SMD/SMT PLCC-68 Reel, Cut Tape, MouseReel
Texas Instruments UART, IC-gränssnitt Qd UART w/16b FIFO A 595-TL16C554AFN A 5 A 595-TL16C554AFN 273På lager
Min.: 1
Multipla: 1
: 250

4 Channel 1 Mb/s 16 B 5.25 V 4.75 V 50 mA - 40 C + 85 C SMD/SMT PLCC-68 Reel, Cut Tape, MouseReel
Texas Instruments UART, IC-gränssnitt Quad UART with 16-By te FIFOs ALT 595-TL ALT 595-TL16C554APN 70På lager
Min.: 1
Multipla: 1

4 Channel 1 Mb/s 16 B 5.25 V 4.75 V 50 mA - 40 C + 85 C SMD/SMT LQFP-80 Tray
Texas Instruments UART, IC-gränssnitt Qd UART w/16b FIFO 104På lager
Min.: 1
Multipla: 1

4 Channel 1 Mb/s 16 B 5.25 V 4.75 V 50 mA - 40 C + 85 C SMD/SMT LQFP-80 Tray
Texas Instruments UART, IC-gränssnitt Quad UART with 16-By te FIFOs A 595-TL16 A 595-TL16C554PNR 54På lager
Min.: 1
Multipla: 1

4 Channel 1 Mb/s 16 B 5.25 V 4.75 V 50 mA - 40 C + 85 C SMD/SMT LQFP-80 Tray
Texas Instruments UART, IC-gränssnitt Single UART with 128 -byte FIFOs and aut 770På lager
Min.: 1
Multipla: 1
: 1 000

1 Channel 6 Mb/s 5.5 V 1.62 V 60 mA - 40 C + 105 C SMD/SMT TQFP-48 Reel, Cut Tape, MouseReel
Texas Instruments UART, IC-gränssnitt Sngl UART w/64-Byte Fifos/Aut-Flow Cntrl A 595-TL16C750FN 1 075På lager
Min.: 1
Multipla: 1
: 500

1 Channel 1 Mb/s 64 B 5.25 V 3 V 0 C + 70 C SMD/SMT PLCC-44 Reel, Cut Tape, MouseReel
Texas Instruments UART, IC-gränssnitt Sngl UART w/64-Byte Fifos/Aut-Flow Cntrl 310På lager
Min.: 1
Multipla: 1

1 Channel 1 Mb/s 64 B 5.25 V 3 V 0 C + 70 C SMD/SMT LQFP-64 Tray
Texas Instruments UART, IC-gränssnitt Quad UART with 64 By te FIFO A 595-TL16C A 595-TL16CP754CIPMR 320På lager
Min.: 1
Multipla: 1

4 Channel 3 Mb/s 64 B 1.98 V 1.62 V 90 mA - 40 C + 85 C SMD/SMT LQFP-64 Tray