Tube RS-485, IC-gränssnitt

Resultat: 318
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Monteringsstil Paket/låda Serie Funktion Datahastighet Antal drivenheter Antal mottagare Duplex Maximal matningsspänning Minimal matningsspänning Arbetsström Minsta drifttemperatur Maximal drifttemperatur ESD-skydd Kvalificering Förpackning

Texas Instruments RS-485, IC-gränssnitt 3.3V Full Dup RS-485 16kV IEC ESD 20Mbp A 595-SN65HVD1474DGKR 1 992På lager
Min.: 1
Multipla: 1

SMD/SMT VSSOP-8 SN65HVD1474 Transceiver 20 Mb/s 1 Driver 1 Receiver Full Duplex 3.6 V 3 V 1.1 mA - 40 C + 125 C 16 kV Tube
Texas Instruments RS-485, IC-gränssnitt 70V Fault-Prot RS485 Xcvr 1 906På lager
Min.: 1
Multipla: 1

Through Hole PDIP-8 SN65HVD1780 Transceiver 115 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3.15 V 6 mA - 40 C + 105 C 16 kV Tube
Texas Instruments RS-485, IC-gränssnitt 3.3V Full Dup RS-485 12kV IEC ESD 20Mbp A 595-SN65HVD73DGSR 1 559På lager
Min.: 1
Multipla: 1

SMD/SMT MSOP-10 SN65HVD73 Transceiver 20 Mb/s 1 Driver 1 Receiver Full Duplex 3.6 V 3 V 1.1 mA - 40 C + 125 C 12 kV Tube

Texas Instruments RS-485, IC-gränssnitt 3.3V Full Dup RS-485 12kV IEC ESD 20Mbp A 595-SN65HVD74DGKR 2 961På lager
Min.: 1
Multipla: 1

SMD/SMT VSSOP-8 SN65HVD74 Transceiver 20 Mb/s 1 Driver 1 Receiver Full Duplex 3.6 V 3 V 1.1 mA - 40 C + 125 C 12 kV Tube
Analog Devices / Maxim Integrated RS-485, IC-gränssnitt 2.75kVRMS Isolated 20Mbps Half-DuplexPROFIBUS/RS-485 Transceiver with 35kV ESDProtection and Integrated Transformer Driver 1 536På lager
Min.: 1
Multipla: 1

SMD/SMT SOIC-Wide-16 MAX14940 Transceiver 20 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 4.7 mA - 40 C + 105 C 35 kV Tube

Analog Devices / Maxim Integrated RS-485, IC-gränssnitt 80V Fault-Protected, Fail-Safe, 1/4-Unit Load, +3.3V RS-485 Transceiver 1 098På lager
Min.: 1
Multipla: 1

Through Hole PDIP-8 MAX3430 Transceiver 250 kb/s 1 Driver 1 Receiver Half Duplex 3.63 V 2.97 V 3.5 mA - 40 C + 85 C 12 kV Tube

Analog Devices / Maxim Integrated RS-485, IC-gränssnitt 15kV ESD-Protected, 60V Fault-Protected, 10Mbps, Fail-Safe RS-485/J1708 Transceivers 1 229På lager
Min.: 1
Multipla: 1

SMD/SMT SOIC-8 MAX3443E Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 10 mA - 40 C + 125 C 15 kV Tube
Renesas / Intersil RS-485, IC-gränssnitt 8LD SOIC, 5V RS-485 HI VOD TRANS 1/2 DUPL 115KBPS FL w/ EFT protection 7 365På lager
Min.: 1
Multipla: 1

SMD/SMT SOIC-8 RAA78815 Transceiver 115 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 550 uA - 40 C + 85 C 16.5 kV Tube
Texas Instruments RS-485, IC-gränssnitt 5V RS-485 Transceive rs With +/-18kV IEC A 595-THVD1512DGSR 6 753På lager
Min.: 1
Multipla: 1

SMD/SMT MSOP-10 THVD1512 Transceiver 500 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 4.5 V 700 uA - 40 C + 125 C 18 kV Tube
Analog Devices / Maxim Integrated RS-485, IC-gränssnitt 5kVRMS Isolated 500kbps Half-Duplex RS-485/RS-422 Transceiver with 30kV ESD Protection 289På lager
Min.: 1
Multipla: 1

SMD/SMT SOIC-Wide-16 MAX14948 Transceiver 500 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 1.71 V 4 mA, 6.3 mA - 40 C + 85 C 30 kV Tube
Analog Devices RS-485, IC-gränssnitt 4x L Pwr RS485 Drvr 230På lager
Min.: 1
Multipla: 1

SMD/SMT SOIC-16 LTC487 Driver 10 Mb/s 4 Driver 0 Receiver 5.25 V 4.75 V 110 uA - 40 C + 85 C 2 kV Tube
Texas Instruments RS-485, IC-gränssnitt Low-Power RS-485 Tra nsceiver ALT 595-SN ALT 595-SN65HVD3082EP 25På lager
Min.: 1
Multipla: 1

Through Hole PDIP-8 SN65HVD3082E Transceiver 200 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 900 uA - 40 C + 85 C 15 kV Tube
Texas Instruments RS-485, IC-gränssnitt High-Output RS-485 T ransceiver 101På lager
Min.: 1
Multipla: 1

Through Hole PDIP-8 SN75HVD07 Transceiver 1 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 15 mA 0 C + 70 C 16 kV Tube
Texas Instruments RS-485, IC-gränssnitt Extended Common-mode Transceiver 140På lager
Min.: 1
Multipla: 1

Through Hole PDIP-8 SN65HVD21 Transceiver 5 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 12 mA - 40 C + 85 C 16 kV Tube
Texas Instruments RS-485, IC-gränssnitt Half-Duplex RS-485 T ransceiver ALT 595- ALT 595-SN65HVD485EP 547På lager
Min.: 1
Multipla: 1

Through Hole PDIP-8 SN65HVD485E Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 2 mA - 40 C + 85 C 15 kV Tube
Texas Instruments RS-485, IC-gränssnitt Quad LP Diff 127På lager
Min.: 1
Multipla: 1

Through Hole PDIP-16 SN65LBC174 Driver 10 Mb/s 4 Driver 0 Receiver 5.25 V 4.75 V 7 mA - 40 C + 85 C ESD Protection Tube

Analog Devices / Maxim Integrated RS-485, IC-gränssnitt 80V Fault Protected RS-485 Half-Duplex 29På lager
Min.: 1
Multipla: 1

SMD/SMT SOIC-8 MAX13444E Transceiver 250 kb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 30 mA - 40 C + 125 C 15 kV Tube
Analog Devices / Maxim Integrated RS-485, IC-gränssnitt 35kV High-ESD PROFIBUS RS-485 Transceiver 175På lager
Min.: 1
Multipla: 1

SMD/SMT SO-8 MAX14770E Transceiver 20 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 2.5 mA - 40 C + 105 C 35 kV Tube
Texas Instruments RS-485, IC-gränssnitt High-Output RS-485 T ransceiver 277På lager
Min.: 1
Multipla: 1

Through Hole PDIP-8 SN65HVD05 Transceiver 40 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 15 mA - 40 C + 85 C 16 kV Tube
Texas Instruments RS-485, IC-gränssnitt Diff Bus Trans 24På lager
Min.: 1
Multipla: 1

Through Hole PDIP-8 SN75LBC176A Transceiver 30 Mb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 15 mA 0 C + 70 C 12 kV Tube
Analog Devices RS-485, IC-gränssnitt 4x RS485 Line Rcv 50På lager
Min.: 1
Multipla: 1

Through Hole PDIP-16 LTC489 Receiver 10 Mb/s 0 Driver 4 Receiver 5.25 V 4.75 V 7 mA - 40 C + 85 C 4 kV Tube
Analog Devices RS-485, IC-gränssnitt 4x RS485 Line Rcv 17På lager
Min.: 1
Multipla: 1

Through Hole PDIP-16 LTC488 Receiver 10 Mb/s 0 Driver 4 Receiver 5.25 V 4.75 V 7 mA - 40 C + 85 C 2 kV Tube
Texas Instruments RS-485, IC-gränssnitt Quad LP Diff Bus 188På lager
Min.: 1
Multipla: 1

Through Hole PDIP-8 SN65LBC176 Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 1.5 mA - 40 C + 85 C ESD Protection Tube
Analog Devices RS-485, IC-gränssnitt 20Mbps RS485 Trans w/ Int Switchable Ter 247På lager
Min.: 1
Multipla: 1

SMD/SMT SSOP-16 LTC2861 Transceiver 20 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 4.5 V 660 uA 0 C + 70 C 15 kV Tube
Texas Instruments RS-485, IC-gränssnitt RS-485 Transceiver A 595-SN65HVD70DGSR A A 595-SN65HVD70DGSR 304På lager
Min.: 1
Multipla: 1

SMD/SMT MSOP-10 SN65HVD70 - 40 C + 125 C Tube