Transceiver RS-485, IC-gränssnitt

Resultat: 570
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Monteringsstil Paket/låda Serie Funktion Datahastighet Antal drivenheter Antal mottagare Duplex Maximal matningsspänning Minimal matningsspänning Arbetsström Minsta drifttemperatur Maximal drifttemperatur ESD-skydd Kvalificering Förpackning
Texas Instruments RS-485, IC-gränssnitt Quad LP Diff Bus 257På lager
Min.: 1
Multipla: 1

Through Hole PDIP-8 SN65LBC176 Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 1.5 mA - 40 C + 85 C ESD Protection Tube
Texas Instruments RS-485, IC-gränssnitt Differential Bus Tra nsceiver A 595-N65L A 595-N65LBC176QDRG4Q1 83På lager
2 500Förväntad 2026-08-24
Min.: 1
Multipla: 1
: 2 500

SMD/SMT SOIC-8 SN65LBC176 Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 1.5 mA - 40 C + 125 C ESD Protection AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments RS-485, IC-gränssnitt LP Diff Pairs 13På lager
Min.: 1
Multipla: 1

Through Hole PDIP-14 SN65LBC180A Transceiver 30 Mb/s 1 Driver 1 Receiver Full Duplex 5.25 V 4.75 V 15 mA - 40 C + 85 C 15 kV Tube
Texas Instruments RS-485, IC-gränssnitt Differential Bus 250På lager
Min.: 1
Multipla: 1

Through Hole PDIP-8 SN65LBC182 Transceiver 250 kb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 30 mA - 40 C + 85 C 15 kV Tube
Texas Instruments RS-485, IC-gränssnitt High-Output RS-485 T ransceiver 101På lager
Min.: 1
Multipla: 1

Through Hole PDIP-8 SN75HVD07 Transceiver 1 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 15 mA 0 C + 70 C 16 kV Tube
Texas Instruments RS-485, IC-gränssnitt 3.3V RS485 234På lager
Min.: 1
Multipla: 1

Through Hole PDIP-8 SN75HVD12 Transceiver 1 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 15.5 mA 0 C + 70 C 16 kV Tube
Texas Instruments RS-485, IC-gränssnitt RS485 Low Power A 59 5-SN75HVD3082ED A 5 A 595-SN75HVD3082ED 518På lager
15 000På beställningen
Min.: 1
Multipla: 1
Max.: 670
: 2 500

SMD/SMT SOIC-8 SN75HVD3082E Transceiver 200 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 900 uA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485, IC-gränssnitt Low-Power RS-485 Tra nsceiver 1 001På lager
Min.: 1
Multipla: 1

Through Hole PDIP-8 SN75HVD3082E Transceiver 200 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 900 uA 0 C + 70 C 15 kV Tube
Texas Instruments RS-485, IC-gränssnitt Diff Bus Trans 229På lager
Min.: 1
Multipla: 1

Through Hole PDIP-8 SN75LBC176A Transceiver 30 Mb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 15 mA 0 C + 70 C 12 kV Tube
Texas Instruments RS-485, IC-gränssnitt Diff Line Driver 53På lager
Min.: 1
Multipla: 1

Through Hole PDIP-8 SN75LBC179 Transceiver 10 Mb/s 1 Driver 1 Receiver Full Duplex 5.25 V 4.75 V 5 mA 0 C + 70 C ESD Protection Tube
Texas Instruments RS-485, IC-gränssnitt Diff Line 149På lager
Min.: 1
Multipla: 1
Max.: 50

Through Hole PDIP-14 SN75LBC180 Transceiver 10 Mb/s 1 Driver 1 Receiver Full Duplex 5.25 V 4.75 V 5 mA 0 C + 70 C 4 kV Tube
Texas Instruments RS-485, IC-gränssnitt 3.3-V to 5-V RS-485 transceiver with sur A 595-THVD1419DT 266På lager
5 000Förväntad 2026-06-16
Min.: 1
Multipla: 1
Max.: 190
: 2 500

SMD/SMT SOIC-8 THVD1419 Transceiver 250 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 2.4 mA - 40 C + 125 C 16 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485, IC-gränssnitt 3.3-V to 5-V RS-485 transceiver with sur A 595-THVD1419DR
3 509På beställningen
Min.: 1
Multipla: 1
: 250

SMD/SMT SOIC-8 THVD1419 Transceiver 250 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 2.4 mA - 40 C + 125 C 16 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485, IC-gränssnitt 5V RS-485 Transceivr up to 300kbps A 595 A 595-THVD1500DR 1 904På lager
1 050Förväntad 2026-06-09
Min.: 1
Multipla: 1

SMD/SMT SOIC-8 THVD1500 Transceiver 300 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 440 uA - 40 C + 125 C 16 kV Tube
Texas Instruments RS-485, IC-gränssnitt 5V RS-485 Transceive rs With +/-18kV IEC A 595-THVD1510D 1 170På lager
2 500Förväntad 2026-08-03
Min.: 1
Multipla: 1
: 2 500

SMD/SMT SOIC-8 THVD1510 Transceiver 500 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 700 uA - 40 C + 125 C 18 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485, IC-gränssnitt 5V RS-485 Transceive A 595-THVD1550DR A A 595-THVD1550DR 322På lager
600Förväntad 2026-05-28
Min.: 1
Multipla: 1

SMD/SMT SOIC-8 THVD1550 Transceiver 50 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 700 uA - 40 C + 125 C 18 kV Tube

Texas Instruments RS-485, IC-gränssnitt 5-V RS-485 transceiv er with +/-18-kV IE A 595-THVD1550DGKR 411På lager
Min.: 1
Multipla: 1

SMD/SMT VSSOP-8 THVD1550 Transceiver 50 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 700 uA - 40 C + 125 C 18 kV Tube
Texas Instruments RS-485, IC-gränssnitt 5V RS-485 Transceive A 595-THVD1550D A 5 A 595-THVD1550D 4På lager
7 500Förväntad 2026-07-03
Min.: 1
Multipla: 1
Max.: 260
: 2 500

SMD/SMT SOIC-8 THVD1550 Transceiver 50 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 700 uA - 40 C + 125 C 18 kV Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-485, IC-gränssnitt RS-485 Transceiver with Integrated Low-D 53På lager
Min.: 1
Multipla: 1

SMD/SMT SOIC-8 MAX13411E Transceiver 16 Mb/s 1 Driver 1 Receiver Half Duplex 28 V 6 V 10 mA - 40 C + 85 C 14 kV Tube

Analog Devices / Maxim Integrated RS-485, IC-gränssnitt RS-485 Transceiver with Integrated Low-D 243På lager
Min.: 1
Multipla: 1

SMD/SMT SOIC-8 MAX13412E Transceiver 500 kb/s 1 Driver 1 Receiver Half Duplex 28 V 6 V 10 mA - 40 C + 85 C 15 kV Tube
Analog Devices / Maxim Integrated RS-485, IC-gränssnitt RS-485 Transceivers with Low-Voltage Log 96På lager
150Förväntad 2026-05-18
Min.: 1
Multipla: 1

SMD/SMT UMAX-10 MAX13431E Transceiver 16 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 2 mA - 40 C + 85 C 30 kV Tube

Analog Devices / Maxim Integrated RS-485, IC-gränssnitt 80V Fault Protected RS-485 Half-Duplex 29På lager
Min.: 1
Multipla: 1

SMD/SMT SOIC-8 MAX13444E Transceiver 250 kb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 30 mA - 40 C + 125 C 15 kV Tube

Analog Devices / Maxim Integrated RS-485, IC-gränssnitt RS-485 Transceivers with Integrated 100O 301På lager
Min.: 1
Multipla: 1

SMD/SMT TSSOP-14 MAX13450E Transceiver 20 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 4.5 V 12 mA - 40 C + 125 C 30 kV Tube
Analog Devices / Maxim Integrated RS-485, IC-gränssnitt 35kV High-ESD PROFIBUS RS-485 Transceiver 180På lager
Min.: 1
Multipla: 1

SMD/SMT SO-8 MAX14770E Transceiver 20 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 2.5 mA - 40 C + 85 C 35 kV Tube
Analog Devices / Maxim Integrated RS-485, IC-gränssnitt 35kV High-ESD PROFIBUS RS-485 Transceiver 99På lager
Min.: 1
Multipla: 1

SMD/SMT uMAX-8 MAX14770E Transceiver 20 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 2.5 mA - 40 C + 105 C 35 kV Tube