Tube RS-232, IC-gränssnitt

Resultat: 897
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Paket/låda Serie Funktion Datahastighet Antal drivenheter Antal mottagare Duplex Maximal matningsspänning Minimal matningsspänning Monteringsstil Arbetsström Minsta drifttemperatur Maximal drifttemperatur ESD-skydd Kvalificering Förpackning

Analog Devices / Maxim Integrated RS-232, IC-gränssnitt 15kV ESD-Protected, +5V RS-232 Transceivers 1 790På lager
Min.: 1
Multipla: 1

SO-Wide-16 MAX202E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 15 mA 0 C + 70 C 15 kV Tube
Analog Devices / Maxim Integrated RS-232, IC-gränssnitt +5V, RS-232 Transceivers with 0.1 F External Capacitors 1 554På lager
Min.: 1
Multipla: 1

SO-Narrow-16 MAX202 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 15 mA - 40 C + 85 C Without ESD Protection Tube
Analog Devices / Maxim Integrated RS-232, IC-gränssnitt 15kV ESD-Protected, +5V RS-232 Transceivers 98På lager
Min.: 1
Multipla: 1

SSOP-24 MAX208E Transceiver 120 kb/s 4 Driver 4 Receiver Full Duplex 5 V 5 V SMD/SMT 20 mA - 40 C + 85 C 15 kV Tube

Analog Devices / Maxim Integrated RS-232, IC-gränssnitt +5V-Powered, Multichannel RS-232 Drivers 1 020På lager
Min.: 1
Multipla: 1

SOIC-24 MAX238 Transceiver 120 kb/s 4 Driver 4 Receiver Full Duplex 5 V 5 V SMD/SMT 15 mA 0 C + 70 C Without ESD Protection Tube

Analog Devices / Maxim Integrated RS-232, IC-gränssnitt +5V-Powered, Multichannel RS-232 Drivers 442På lager
Min.: 1
Multipla: 1

SOIC-24 MAX238 Transceiver 120 kb/s 4 Driver 4 Receiver Full Duplex 5 V 5 V SMD/SMT 15 mA - 40 C + 85 C Without ESD Protection Tube
Analog Devices / Maxim Integrated RS-232, IC-gränssnitt 15kV ESD-Protected, Down to 10nA, 3.0V to 5.5V, Up to 1Mbps, True RS-232 Transceivers 131På lager
Min.: 1
Multipla: 1

TSSOP-20 MAX3222E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV AEC-Q100 Tube
Analog Devices / Maxim Integrated RS-232, IC-gränssnitt 15kV ESD-Protected, Down to 10nA, 3.0V to 5.5V, Up to 1Mbps, True RS-232 Transceivers 891På lager
Min.: 1
Multipla: 1

SSOP-28 MAX3237E Transceiver 250 kb/s 5 Driver 3 Receiver Full Duplex 5.5 V 3 V SMD/SMT 2 mA - 40 C + 85 C 15 kV Tube
Analog Devices / Maxim Integrated RS-232, IC-gränssnitt 15kV ESD-Protected, 1 A, 3.0V to 5.5V, 250kbps, RS-232 Transceivers with AutoShutdown 97På lager
Min.: 1
Multipla: 1

TSSOP-28 MAX3243E Transceiver 235 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Tube

Renesas / Intersil RS-232, IC-gränssnitt RS232 5V 2D/2R 15KV 0 1UF 16W COM 9 270På lager
Min.: 1
Multipla: 1

SOIC-Wide-16 HIN232 Transceiver 230 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 10 mA 0 C + 70 C 15 kV Tube
Renesas / Intersil RS-232, IC-gränssnitt RS232 W/VL 3V 3D/5R 15KV AUTODWN 2 294På lager
Min.: 1
Multipla: 1

QFN-EP-32 ISL3243E Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 3.6 V 2.7 V SMD/SMT 1.5 mA - 40 C + 85 C 15 kV Tube
Analog Devices RS-232, IC-gränssnitt O.1UF LINE DRIVER - I.C. 871På lager
Min.: 1
Multipla: 1

SSOP-28 ADM211 Transceiver 120 kb/s 4 Driver 5 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 7 mA - 40 C + 85 C Without ESD Protection Tube
Analog Devices RS-232, IC-gränssnitt Advanced L Pwr 5V RS232 2x Drvr/Rcv 1 095På lager
Min.: 1
Multipla: 1

PDIP-16 LT1081 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V Through Hole 12 mA 0 C + 70 C Without ESD Protection Tube
Analog Devices RS-232, IC-gränssnitt Sftwr-Sel Multiprotocol Tran w/ Term 179På lager
Min.: 1
Multipla: 1

SSOP-28 LTC1546 Transceiver 10 Mb/s 3 Driver 3 Receiver 5 V 5 V SMD/SMT 126 mA - 40 C + 85 C Tube
Analog Devices / Maxim Integrated RS-232, IC-gränssnitt 15kV ESD-Protected, +5V RS-232 Transceivers 375På lager
Min.: 1
Multipla: 1

SSOP-24 MAX207E Transceiver 120 kb/s 5 Driver 3 Receiver Full Duplex 5 V 5 V SMD/SMT 20 mA - 40 C + 85 C 15 kV Tube
Analog Devices / Maxim Integrated RS-232, IC-gränssnitt 15kV ESD-Protected, +5V RS-232 Transceivers 929På lager
Min.: 1
Multipla: 1

SSOP-28 MAX211E Transceiver 120 kb/s 4 Driver 5 Receiver Full Duplex 5 V 5 V SMD/SMT 20 mA - 40 C + 85 C 15 kV Tube

Analog Devices / Maxim Integrated RS-232, IC-gränssnitt 5V, Isolated, RS-232 Driver Receiver 170På lager
Min.: 1
Multipla: 1

PDIP-14 MAX251 Transceiver 116 kb/s 2 Driver 2 Receiver Full Duplex 5 V 5 V Through Hole 500 uA 0 C + 70 C Without ESD Protection Tube

Analog Devices / Maxim Integrated RS-232, IC-gränssnitt 15kV ESD-Protected, 1 A, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus 585På lager
Min.: 1
Multipla: 1

SSOP-20 MAX3225E Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 125 C 15 kV Tube

Analog Devices / Maxim Integrated RS-232, IC-gränssnitt 15kV ESD-Protected, 1 A, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus 1 941På lager
Min.: 1
Multipla: 1

SSOP-16 MAX3226E Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Tube

Analog Devices / Maxim Integrated RS-232, IC-gränssnitt 15kV ESD-Protected, 1 A, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus 813På lager
Min.: 1
Multipla: 1

SSOP-16 MAX3227E Transceiver 1 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Tube
Analog Devices / Maxim Integrated RS-232, IC-gränssnitt 15kV ESD-Protected, 1 A, 3.0V to 5.5V, 250kbps, RS-232 Transceivers with AutoShutdown 85På lager
Min.: 1
Multipla: 1

TQFN-EP-32 MAX3243E Transceiver 120 kb/s 3 Driver 5 Receiver 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Tube
Analog Devices / Maxim Integrated RS-232, IC-gränssnitt 460kbps, 1 A Supply Current, RS-232-Compatible Transceivers in MAX 1 811På lager
Min.: 1
Multipla: 1

uMAX-10 MAX3311 Transceiver 460 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 250 uA 0 C + 70 C Without ESD Protection Tube
Analog Devices / Maxim Integrated RS-232, IC-gränssnitt +3.3V Powered, EIA TIA 562 Dual Transcei 293På lager
Min.: 1
Multipla: 1

SO-18 MAX563 Transceiver 116 kb/s 2 Driver 2 Receiver Full Duplex 3.6 V 3 V SMD/SMT 8 mA 0 C + 70 C Without ESD Protection Tube
Renesas / Intersil RS-232, IC-gränssnitt RS232 5V 2D/2R 0 1UF CAPS 16N IND 9 694På lager
Min.: 1
Multipla: 1

SOIC-Narrow-16 HIN202 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 15 mA - 40 C + 85 C Without ESD Protection Tube

Renesas / Intersil RS-232, IC-gränssnitt RS232 3V 1D/1R AUTO DWN 16SSOP IND 2 049På lager
Min.: 1
Multipla: 1

SSOP-16 ICL3221 Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Tube

Renesas / Intersil RS-232, IC-gränssnitt RS232 3V 3D/2R 15KV SHTDWN 20LD TSSOP 1 664På lager
Min.: 1
Multipla: 1

TSSOP-20 ISL83386E Transceiver 250 kb/s 3 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Tube