Transceiver RS-232, IC-gränssnitt

Resultat: 1 680
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Paket/låda Serie Funktion Datahastighet Antal drivenheter Antal mottagare Duplex Maximal matningsspänning Minimal matningsspänning Monteringsstil Arbetsström Minsta drifttemperatur Maximal drifttemperatur ESD-skydd Kvalificering Förpackning
Analog Devices RS-232, IC-gränssnitt 5V RS-232 TRANSCEIVER W/COMPLIANCE I.C. 999På lager
Min.: 1
Multipla: 1
: 1 000

TSSOP-24 ADM207E Transceiver 230 kb/s 5 Driver 3 Receiver 5.5 V 4.5 V SMD/SMT 13 mA - 40 C + 85 C ESD Protection Reel, Cut Tape, MouseReel
Analog Devices RS-232, IC-gränssnitt 5V RS-232 TRANSCEIVER W/COMPLIANCE I.C. 2 767På lager
Min.: 1
Multipla: 1

SSOP-28 ADM211E Transceiver 230 kb/s 4 Driver 5 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 13 mA - 40 C + 85 C 15 kV Tube
Analog Devices RS-232, IC-gränssnitt LOW POWER, 3V, RS-232 I.C. 3 579På lager
Min.: 1
Multipla: 1

TSSOP-20 ADM3222 Transceiver 460 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 2.1 mA - 40 C + 85 C Without ESD Protection Tube
Texas Instruments RS-232, IC-gränssnitt 2.5V 460-Kbps Transc eiver A 595-MAX3318 A 595-MAX3318IDB 886På lager
Min.: 1
Multipla: 1
: 2 000

SSOP-20 MAX3318 Transceiver 460 kb/s 2 Driver 2 Receiver Full Duplex 3 V 2.25 V SMD/SMT 2 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232, IC-gränssnitt 3-5.5V 2 Ch Compat L ine Drvr/Rcvr A 595 A 595-SN75C3232DW 1 965På lager
Min.: 1
Multipla: 1
: 2 000

SOIC-16 SN75C3232 Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232, IC-gränssnitt 5V Dual RS-232 Line Drvr/Rcvr 1 807På lager
Min.: 1
Multipla: 1
: 2 000

SOIC-16 TRS202E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 15 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232, IC-gränssnitt RS 232 Line Driver R eceiver 6 087På lager
Min.: 1
Multipla: 1
: 2 000

TSSOP-20 TRS3223 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 125 C 15 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments RS-232, IC-gränssnitt 3 to 5.5V Multichan RS-232 Line Drv/Rec 3 926På lager
Min.: 1
Multipla: 1
: 3 000

VQFN-32 TRS3243E Transceiver 500 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232, IC-gränssnitt RS-232 Xceiver 2 152På lager
Min.: 1
Multipla: 1
: 2 000

SOIC-20 TRS3386E Transceiver 250 kb/s 3 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-232, IC-gränssnitt 3Mbps RS-232 Transceivers with Low-Voltage Interface, 15kV HBM ESD 207På lager
Min.: 1
Multipla: 1

TSSOP-20 MAX13234E Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Tube
Analog Devices / Maxim Integrated RS-232, IC-gränssnitt 3Mbps RS-232 Transceivers with Low-Voltage Interface, 15kV HBM ESD 1 514På lager
Min.: 1
Multipla: 1

TQFN-EP-16 MAX13236E Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Tube

Analog Devices / Maxim Integrated RS-232, IC-gränssnitt +5V, 1 A, Single RS-232 Transceiver with AutoShutdown 620På lager
Min.: 1
Multipla: 1

TSSOP-16 MAX221 Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5 V 5 V SMD/SMT 10 mA 0 C + 70 C 15 kV Tube

Analog Devices / Maxim Integrated RS-232, IC-gränssnitt 1 A Supply-Current, True +3V to +5.5V RS 2 080På lager
Min.: 1
Multipla: 1
: 2 000

SSOP-20 MAX3223 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C Without ESD Protection Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-232, IC-gränssnitt 15kV ESD-Protected, Down to 10nA, 3.0V to 5.5V, Up to 1Mbps, True RS-232 Transceivers 330På lager
Min.: 1
Multipla: 1

TQFN-EP-16 MAX3232E Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV Tube

Analog Devices / Maxim Integrated RS-232, IC-gränssnitt 15kV ESD-Protected, Down to 10nA, 3.0V to 5.5V, Up to 1Mbps, True RS-232 Transceivers 1 656På lager
Min.: 1
Multipla: 1
: 1 000

SO-Wide-16 MAX3232E Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-232, IC-gränssnitt 15kV ESD-Protected, 1 A, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus 395På lager
Min.: 1
Multipla: 1

TQFN-EP-36 MAX3245E Transceiver 1 Mb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Tube
Analog Devices / Maxim Integrated RS-232, IC-gränssnitt +3.0V to +5.5V, 10nA, 250kbps RS-232 Transceivers with 15kV ESD-Protected I/O and Logic Pins 132På lager
Min.: 1
Multipla: 1

SSOP-28 MAX3248E Transceiver 250 kb/s 1 Driver 3 Receiver Full Duplex 5.5 V 3 V SMD/SMT 2 mA - 40 C + 85 C 15 kV Tube
Analog Devices / Maxim Integrated RS-232, IC-gränssnitt 460kbps, 1 A, RS-232-Compatible Transceiver 717På lager
Min.: 1
Multipla: 1

uMAX-8 MAX3314 Transceiver 460 kb/s 1 Driver 1 Receiver Full Duplex 5.25 V 4.75 V SMD/SMT 100 uA - 40 C + 85 C Without ESD Protection Tube

Analog Devices / Maxim Integrated RS-232, IC-gränssnitt 3.0V, 15kV ESD-Protected RS-232 Transceivers for PDAs and Cell Phones 622På lager
Min.: 1
Multipla: 1

TSSOP-20 MAX3386E Transceiver 250 kb/s 3 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV Tube
MaxLinear RS-232, IC-gränssnitt High Spd Intel. +3V to +5.5V RS-232 2 318På lager
Min.: 1
Multipla: 1
: 3 000

QFN-32 SP3243E Transceiver 1 Mb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices RS-232, IC-gränssnitt 2 CHANNEL 15KV RS-232 TRANSCEIVER I.C. 3 471På lager
Min.: 1
Multipla: 1
: 2 500

TSSOP-16 ADM202E Transceiver 230 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 6 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices RS-232, IC-gränssnitt 5V RS-232 TRANSCEIVER W/COMPLIANCE I.C. 2 197På lager
Min.: 1
Multipla: 1
: 1 500

SSOP-28 ADM213E Transceiver 230 kb/s 4 Driver 5 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 13 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices RS-232, IC-gränssnitt 3V RS-232 I.C. 4 119På lager
2 500På beställningen
Min.: 1
Multipla: 1
: 2 500

SOIC-16 ADM3202 Transceiver 460 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 3 mA - 40 C + 85 C ESD Protection Reel, Cut Tape, MouseReel
Analog Devices RS-232, IC-gränssnitt Advanced L Pwr 5V RS232 2x Drvr/Rcv 228På lager
Min.: 1
Multipla: 1

SO-18 LT1080 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 12 mA 0 C + 70 C Without ESD Protection Tube
Analog Devices RS-232, IC-gränssnitt 3.3V L Pwr EIA/TIA-562 Tran 267På lager
Min.: 1
Multipla: 1

SSOP-20 LTC1385 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 3.6 V 3 V SMD/SMT 3.5 mA - 40 C + 85 C 10 kV Tube