ISO7821LLS Series Digital Isolators

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (SEK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Packaging
Texas Instruments Digital Isolators Dual-channel 1/1 1 5 0-Mbps high-perfor A 595-ISO7821LLSDWR 36In Stock
Min.: 1
Mult.: 1

ISO7821LLS SMD/SMT SOIC-16 2 Channel Unidirectional 150 Mb/s 5700 Vrms Capacitive Coupling 5.5 V 2.25 V 7.5 mA 11 ns - 55 C + 125 C Tube
Texas Instruments Digital Isolators Dual-channel 1/1 1 5 0-Mbps high-perfor A 595-ISO7821LLSDW Non-Stocked Lead-Time 26 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

ISO7821LLS SMD/SMT SOIC-16 2 Channel Bidirectional, Unidirectional 150 Mb/s 5700 Vrms Capacitive Coupling 5.5 V 3 V 10.3 mA 17 ns - 55 C + 125 C Reel
Texas Instruments Digital Isolators Dual-channel 1/1 1 5 0-Mbps high-perfor A 595-ISO7821LLSDWWR Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

ISO7821LLS SMD/SMT SOIC-16 2 Channel Bidirectional, Unidirectional 150 Mb/s 5700 Vrms Capacitive Coupling 5.5 V 3 V 10.3 mA 17 ns - 55 C + 125 C Tube
Texas Instruments Digital Isolators Dual-channel 1/1 1 5 0-Mbps high-perfor A 595-ISO7821LLSDWW Non-Stocked Lead-Time 26 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

ISO7821LLS SMD/SMT SOIC-16 2 Channel Bidirectional, Unidirectional 100 Mb/s 5700 Vrms Capacitive Coupling 5.5 V 2.25 V 9.5 mA 17 ns - 55 C + 125 C Reel