LVDS Isolators Digitala isolatorer

Resultat: 48
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Serie Monteringsstil Paket/låda Antal kanaler Polaritet Datahastighet Isoleringsspänning Isoleringstyp Maximal matningsspänning Minimal matningsspänning Arbetsström Utbredningsförseningstid Minsta drifttemperatur Maximal drifttemperatur Förpackning
Analog Devices Digitala isolatorer 5kVrms LVDS Iso 600Mbps Dual Tx & Rx Ch 62På lager
Min.: 1
Multipla: 1

ADN4651 SMD/SMT SOIC-20 2 Channel Unidirectional 600 Mb/s 5000 Vrms Magnetic Coupling 3.6 V 3 V 58 mA 4 ns - 40 C + 125 C Tube
Analog Devices Digitala isolatorer 5kVrms LVDS Iso 600Mbps Dual Rx & tx Ch 34På lager
Min.: 1
Multipla: 1

ADN4652 SMD/SMT SOIC-20 2 Channel Unidirectional 600 Mb/s 5000 Vrms Magnetic Coupling 3.6 V 2.375 V 58 mA 4 ns - 40 C + 125 C Tube
Texas Instruments Digitala isolatorer 8000 VPK LVDS Buffer A 595-ISO7821LLDW A A 595-ISO7821LLDW 245På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

ISO7821LL SMD/SMT SOIC-16 2 Channel Unidirectional 100 Mb/s 5700 Vrms Capacitive Coupling 5.5 V 2.25 V 7.5 mA 11 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digitala isolatorer Dual-channel 2/0 1 0 0-Mbps high-perfor A 595-ISO7820LLDWR 130På lager
Min.: 1
Multipla: 1

ISO7820LL SMD/SMT SOIC-16 2 Channel Unidirectional 100 Mb/s 5700 Vrms Capacitive Coupling 5.5 V 2.25 V 14.2 mA 17 ns - 55 C + 125 C Tube
Analog Devices Digitala isolatorer 2ch EMC robust 3kV digital Isolator,1/1 308På lager
588Förväntad 2026-04-24
Min.: 1
Multipla: 1

ADUM121N SMD/SMT SOIC-8 2 Channel Unidirectional 150 Mb/s 3000 Vrms Magnetic Coupling 5.5 V 1.7 V 5.8 mA 7.2 ns - 40 C + 125 C Tube
Analog Devices Digitala isolatorer 2ch EMC robust 3kV digital Isolator,2/0 716På lager
Min.: 1
Multipla: 1

ADUM120N SMD/SMT SOIC-8 2 Channel Unidirectional 150 Mb/s 3000 Vrms Magnetic Coupling 5.5 V 1.7 V 6.2 mA 7.2 ns - 40 C + 125 C Tube
Texas Instruments Digitala isolatorer Dual-channel 1/1 10 0-Mbps high-perform A 595-ISO7821LLDWR 83På lager
Min.: 1
Multipla: 1

ISO7821LL SMD/SMT SOIC-16 2 Channel Unidirectional 100 Mb/s 5700 Vrms Capacitive Coupling 5.5 V 2.25 V 7.5 mA 11 ns - 55 C + 125 C Tube
Analog Devices Digitala isolatorer 2ch EMC robust 3kV digital Isolator,2/0 378På lager
Min.: 1
Multipla: 1

ADUM120N SMD/SMT SOIC-8 2 Channel Unidirectional 150 Mb/s 3000 Vrms Magnetic Coupling 5.5 V 1.7 V 6.2 mA 7.2 ns - 40 C + 125 C Tube
Analog Devices Digitala isolatorer 3.75kVRMS Dual ISO 1Rx1Tx Gbit LVDS 5På lager
Min.: 1
Multipla: 1
Papprulle: 500

ADN4656 SMD/SMT SSOP-20 2 Channel Unidirectional 1.25 Gb/s 3750 Vrms Magnetic Coupling 3.6 V 2.375 V 58 mA 4 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digitala isolatorer 3.75kVRMS Dual ISO 1Tx1Rx Gbit LVDS 37På lager
Min.: 1
Multipla: 1
Papprulle: 500

ADN4655 SMD/SMT SSOP-20 2 Channel Unidirectional 1.25 Gb/s 3750 Vrms Magnetic Coupling 3.6 V 2.375 V 58 mA 4 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digitala isolatorer 5kVrms LVDS Iso 600Mbps Dual Rx & tx Ch 3På lager
Min.: 1
Multipla: 1
Papprulle: 400

ADN4652 SMD/SMT SOIC-20 2 Channel Unidirectional 600 Mb/s 5000 Vrms Magnetic Coupling 2.625 V 2.375 V 58 mA 4 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digitala isolatorer QUAD 2.5bps 2+2 LVDS Isolator
75Förväntad 2026-03-03
Min.: 1
Multipla: 1

ADN4622 SMD/SMT SOIC-Wide-28 4 Channel Capacitive Coupling, Magnetic Coupling 1.9 V, 3.6 V 1.7 V, 3 V 2.15 ns - 40 C + 125 C Tray
Analog Devices Digitala isolatorer Quad 2.5Gbps 4+0 LVDS Isolator
218Förväntad 2026-04-28
Min.: 1
Multipla: 1

ADN4624 SMD/SMT LFCSP-32 4 Channel 2.5 Gb/s 5700 Vrms 1.9 V, 3.6 V 1.7 V, 3 V 95 mA, 115 mA, 140 mA 2.15 ns - 40 C + 125 C Tray
Analog Devices Digitala isolatorer Quad 2.5Gbps 2+2 LVDS Isolator Ledtid för icke lagerfört 10 Veckor
Min.: 2 500
Multipla: 2 500
Papprulle: 2 500

ADN4622 SMD/SMT 4 Channel Capacitive Coupling, Magnetic Coupling 1.9 V, 3.6 V 1.7 V, 3 V 2.15 ns - 40 C + 125 C Reel
Analog Devices Digitala isolatorer Quad 2.5Gbps 4+0 LVDS Isolator Ledtid för icke lagerfört 10 Veckor
Min.: 2 500
Multipla: 2 500
Papprulle: 2 500

ADN4624 SMD/SMT LFCSP-32 4 Channel 2.5 Gb/s 1.9 V, 3.6 V 1.7 V, 3 V 95 mA, 115 mA, 140 mA 2.15 ns - 40 C + 125 C Reel
Analog Devices Digitala isolatorer Quad 2.5Gbps 4+0 LVDS Isolator Ledtid för icke lagerfört 10 Veckor
Min.: 1 000
Multipla: 1 000
Papprulle: 1 000

SMD/SMT SOIC-28 4 Channel Unidirectional 2.5 Gb/s 5700 Vrms Galvanic Isolation 1.9 V, 3.6 V 1.7 V, 3 V 140 mA 2.15 ns - 40 C + 125 C Reel
Analog Devices Digitala isolatorer Dual Chan 2.5Gbps 2+0 LVDS Isolator Ledtid för icke lagerfört 10 Veckor
Min.: 1 500
Multipla: 1 500
Papprulle: 1 500

ADN4620 SMD/SMT SSOP-20 2 Channel Bidirectional, Unidirectional 2.5 Gb/s 3750 Vrms Galvanic Isolation 1.9 V, 3.6 V 1.7 V, 3 V 80 mA 2.15 ns - 40 C + 125 C Reel
Analog Devices Digitala isolatorer Dual Chan 2.5Gbps 1+1 LVDS Isolator Ledtid för icke lagerfört 10 Veckor
Min.: 1 500
Multipla: 1 500
Papprulle: 1 500

ADN4621 SMD/SMT SSOP-20 2 Channel Bidirectional, Unidirectional 2.5 Gb/s 3750 Vrms Galvanic Isolation 1.9 V, 3.6 V 1.7 V, 3 V 75 mA 2.15 ns - 40 C + 125 C Reel
Analog Devices Digitala isolatorer 5kVRMS Dual ISO 1Tx1Rx Gbit LVDS Ledtid för icke lagerfört 10 Veckor
Min.: 400
Multipla: 400
Papprulle: 400

ADN4655 SMD/SMT SOIC-20 2 Channel Unidirectional 1.25 Gb/s 5000 Vrms Magnetic Coupling 3.6 V 2.375 V 58 mA 4 ns - 40 C + 125 C Reel
Analog Devices Digitala isolatorer 5kVRMS Dual ISO 1Rx1Tx Gbit LVDS Ledtid för icke lagerfört 10 Veckor
Min.: 400
Multipla: 400
Papprulle: 400

ADN4656 SMD/SMT SOIC-20 2 Channel Unidirectional 1.25 Gb/s 5000 Vrms Magnetic Coupling 3.6 V 2.375 V 58 mA 4 ns - 40 C + 125 C Reel
Analog Devices Digitala isolatorer Dual Chan 2.5Gbps 2+0 LVDS Isolator Ledtid för icke lagerfört 13 Veckor
Min.: 500
Multipla: 500
Papprulle: 500

ADN4620 SMD/SMT SOIC-16 2 Channel Unidirectional 2.5 Gb/s 7500 Vrms Capacitive Coupling 1.9 V, 3.6 V 1.7 V, 3 V 65 mA 2.15 ns - 40 C + 125 C Reel
Analog Devices Digitala isolatorer Dual Chan 2.5Gbps 1+1 LVDS Isolator Ledtid för icke lagerfört 13 Veckor
Min.: 500
Multipla: 500
Papprulle: 500

ADN4621 SMD/SMT SSOP-20 2 Channel Bidirectional 2.5 Gb/s 3750 Vrms Capacitive Coupling 1.9 V, 3.6 V 1.7 V, 3 V 65 mA 2.15 ns - 40 C + 125 C Reel
Analog Devices ADN4622BRNZ-RL
Analog Devices Digitala isolatorer Quad Chan 2.5Gbps 2+2 LVDS Isolator Ledtid för icke lagerfört 10 Veckor
Min.: 1 000
Multipla: 1 000
Papprulle: 1 000

ADN4622 SMD/SMT SOIC-28 4 Channel 2.5 Gb/s 5700 Vrms Capacitive Coupling, Magnetic Coupling 1.9 V, 3.6 V 1.7 V, 3 V 116 mA 2.15 ns - 40 C + 125 C Reel