Texas Instruments Digitala isolatorer

Resultat: 585
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Serie Monteringsstil Paket/låda Antal kanaler Polaritet Datahastighet Isoleringsspänning Isoleringstyp Maximal matningsspänning Minimal matningsspänning Arbetsström Utbredningsförseningstid Minsta drifttemperatur Maximal drifttemperatur Kvalificering Förpackning
Texas Instruments Digitala isolatorer Automotive robust E MC single-channel A A 595-ISO7710QDQ1 531På lager
2 500Förväntad 2026-03-03
Min.: 1
Multipla: 1
Papprulle: 2 500

ISO7710 SMD/SMT SOIC-8 1 Channel Unidirectional 100 Mb/s 3000 Vrms Capacitive Coupling 5.5 V 2.25 V 5.9 mA 11 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Digitala isolatorer Robust EMC dual-cha nnel 2/0 reinforce A A 595-ISO7720DWV 904På lager
1 000Förväntad 2026-04-06
Min.: 1
Multipla: 1
Papprulle: 1 000

ISO7720 SMD/SMT SOIC-8 2 Channel Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.25 V 11.6 mA 17 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digitala isolatorer Automotive robust E MC dual-channel 2/ A A 595-ISO7720QDWQ1 80På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

ISO7720 SMD/SMT SOIC-16 2 Channel Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.25 V 11.6 mA 17 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Digitala isolatorer Automotive robust E MC dual-channel 1/ A A 595-ISO7721FQDWQ1 383På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

ISO7721 SMD/SMT SOIC-16 2 Channel Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.25 V 7.3 mA 17 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Digitala isolatorer Automotive robust E MC triple-channel A A 595-ISO7730FQDWQ1 651På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

ISO7730 SMD/SMT SOIC-16 3 Channel Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling 17.5 mA 11 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Digitala isolatorer Automotive robust E MC triple-channel A A 595-ISO7731QDBQQ1 316På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

ISO7731 SMD/SMT SSOP-16 3 Channel Unidirectional 100 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.25 V 13.1 mA 11 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Digitala isolatorer Automotive robust E MC quad-channel 4/ A A 595-ISO7740FQDWQ1 316På lager
4 000Förväntad 2026-04-02
Min.: 1
Multipla: 1
Papprulle: 2 000

ISO7740 SMD/SMT SOIC-16 4 Channel Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling 22.7 mA 10.7 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Digitala isolatorer Robust EMC quad-cha nnel 3/1 reinforce A A 595-ISO7741FBDW 743På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

ISO7741 SMD/SMT SOIC-16 4 Channel Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.25 V 8.6 mA, 18 mA 10.7 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digitala isolatorer Automotive robust E MC quad-channel 3/ A A 595-ISO7741FQDWWQ1 260På lager
1 000Förväntad 2026-04-03
Min.: 1
Multipla: 1
Papprulle: 1 000

ISO7741 SMD/SMT SOIC-16 4 Channel Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.25 V 5.6 mA, 18 mA 10.7 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digitala isolatorer Automotive robust E MC quad-channel 3/ A A 595-ISO7741QDBQQ1 369På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

ISO7741 SMD/SMT SSOP-16 4 Channel Unidirectional 100 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.25 V 8.6 mA, 18 mA 10.7 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Digitala isolatorer Automotive robust E MC quad-channel 3/ A A 595-ISO7741QDWQ1 2På lager
4 000Förväntad 2026-05-04
Min.: 1
Multipla: 1
Papprulle: 2 000

ISO7741 SMD/SMT SOIC-16 4 Channel Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.25 V 8.6 mA, 18 mA 10.7 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Digitala isolatorer Robust EMC quad-cha nnel 2/2 reinforce A A 595-ISO7742FDW 128På lager
2 000Förväntad 2026-03-05
Min.: 1
Multipla: 1
Papprulle: 2 000

ISO7742 SMD/SMT SOIC-16 4 Channel Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.25 V 13.4 mA 10.7 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digitala isolatorer Robust EMC six-chan nel 4/2 reinforced A A 595-ISO7762FDW 219På lager
4 000Förväntad 2026-06-19
Min.: 1
Multipla: 1
Papprulle: 2 000

ISO7762 SMD/SMT SOIC-16 6 Channel Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.25 V 16.5 mA, 25.7 mA 11 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digitala isolatorer Highest isolation ra ting single-channel A 595-ISO7810FDWR 97På lager
Min.: 1
Multipla: 1

ISO7810 SMD/SMT SOIC-16 1 Channel Unidirectional 100 Mb/s 5700 Vrms Capacitive Coupling 5.5 V 2.25 V 5.7 mA 10.7 ns - 55 C + 125 C Tube
Texas Instruments Digitala isolatorer Highest isolation ra ting single-channel A 595-ISO7810FDWWR 210På lager
Min.: 1
Multipla: 1

ISO7810 SMD/SMT SOIC-16 1 Channel Unidirectional 100 Mb/s 5700 Vrms Capacitive Coupling 5.5 V 2.25 V 1.8 mA 10.7 ns - 55 C + 125 C Tube
Texas Instruments Digitala isolatorer Highest isolation ra ting dual-channel A A 595-ISO7820DWWR 71På lager
Min.: 1
Multipla: 1

ISO7820 SMD/SMT SOIC-16 2 Channel Unidirectional 100 Mb/s 5700 Vrms Capacitive Coupling 5.5 V 2.25 V 11.9 mA 11.7 ns - 55 C + 125 C Tube
Texas Instruments Digitala isolatorer Highest isolation ra ting dual-channel A A 595-ISO7820FDWWR 180På lager
Min.: 1
Multipla: 1

ISO7820 SMD/SMT SOIC-16 2 Channel Unidirectional 100 Mb/s 5700 Vrms Capacitive Coupling 5.5 V 2.25 V 11.9 mA 11.7 ns - 55 C + 125 C Tube
Texas Instruments Digitala isolatorer Dual-channel 2/0 1 0 0-Mbps high-perfor A 595-ISO7820LLDWR 130På lager
Min.: 1
Multipla: 1

ISO7820LL SMD/SMT SOIC-16 2 Channel Unidirectional 100 Mb/s 5700 Vrms Capacitive Coupling 5.5 V 2.25 V 14.2 mA 17 ns - 55 C + 125 C Tube
Texas Instruments Digitala isolatorer 5.7kVRMS Reinforced Dual100Mbps 16-SOIC A 595-ISO7821DWR 200På lager
Min.: 1
Multipla: 1

ISO7821 SMD/SMT SOIC-16 2 Channel Unidirectional 100 Mb/s 5700 Vrms Capacitive Coupling 5.5 V 2.25 V 7.5 mA 11 ns - 55 C + 125 C Tube
Texas Instruments Digitala isolatorer Highest isolation ra ting dual-channel A A 595-ISO7821DWW 285På lager
1 000Förväntad 2026-03-26
Min.: 1
Multipla: 1
Papprulle: 1 000

ISO7821 SMD/SMT SOIC-16 2 Channel Unidirectional 100 Mb/s 5700 Vrms Capacitive Coupling 5.5 V 2.25 V 7.5 mA 11 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digitala isolatorer Highest isolation ra ting dual-channel A A 595-ISO7821FDWWR 29På lager
Min.: 1
Multipla: 1

ISO7821 SMD/SMT SOIC-16 2 Channel Unidirectional 100 Mb/s 5700 Vrms Capacitive Coupling 5.5 V 2.25 V 7.5 mA 11 ns - 55 C + 125 C Tube
Texas Instruments Digitala isolatorer Dual-channel 1/1 10 0-Mbps high-perform A 595-ISO7821LLDWR 83På lager
Min.: 1
Multipla: 1

ISO7821LL SMD/SMT SOIC-16 2 Channel Unidirectional 100 Mb/s 5700 Vrms Capacitive Coupling 5.5 V 2.25 V 7.5 mA 11 ns - 55 C + 125 C Tube
Texas Instruments Digitala isolatorer Dual-channel 1/1 1 5 0-Mbps high-perfor A 595-ISO7821LLSDWR 61På lager
Min.: 1
Multipla: 1

ISO7821LLS SMD/SMT SOIC-16 2 Channel Unidirectional 150 Mb/s 5700 Vrms Capacitive Coupling 5.5 V 2.25 V 7.5 mA 11 ns - 55 C + 125 C Tube
Texas Instruments Digitala isolatorer Highest isolation ra ting triple-channel A 595-ISO7830FDWR 163På lager
Min.: 1
Multipla: 1

ISO7830 SMD/SMT SOIC-16 3 Channel Unidirectional 100 Mb/s 5700 Vrms Capacitive Coupling 5.5 V 2.25 V 17.5 mA 11 ns - 55 C + 125 C Tube
Texas Instruments Digitala isolatorer Highest isolation ra ting triple-channel A 595-ISO7831FDWWR 39På lager
135Förväntad 2026-03-27
Min.: 1
Multipla: 1

ISO7831 SMD/SMT SOIC-16 3 Channel Bidirectional, Unidirectional 100 Mb/s 5700 Vrms Capacitive Coupling 5.5 V 2.25 V 13.2 mA 11 ns - 55 C + 125 C Tube