Texas Instruments Digitala isolatorer

Resultat: 583
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Serie Monteringsstil Paket/låda Antal kanaler Polaritet Datahastighet Isoleringsspänning Isoleringstyp Maximal matningsspänning Minimal matningsspänning Arbetsström Utbredningsförseningstid Minsta drifttemperatur Maximal drifttemperatur Kvalificering Förpackning
Texas Instruments Digitala isolatorer Robust EMC six-chan nel 3/3 reinforced A A 595-ISO7763FDBQ 3 263På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

ISO7763 SMD/SMT SSOP-16 6 Channel Bidirectional, Unidirectional 100 Mb/s 3000 Vrms Capacitive Coupling 5.5 V 2.25 V 21 mA 11 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digitala isolatorer Robust EMC six-chan nel 3/3 reinforced A A 595-ISO7763FDW 1 613På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

ISO7763 SMD/SMT SOIC-16 6 Channel Bidirectional, Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.25 V 21 mA 11 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digitala isolatorer Automotive robust E MC six-channel 3/3 A A 595-ISO7763FQDBQQ1 4 932På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

ISO7763 SMD/SMT SSOP-16 6 Channel Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.25 V 21 mA 11 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Digitala isolatorer Automotive robust E MC six-channel 3/3 A A 595-ISO7763FQDWQ1 2 683På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

ISO7763 SMD/SMT SOIC-16 6 Channel Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.25 V 21 mA 11 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Digitala isolatorer Automotive robust E MC six-channel 3/3 A A 595-ISO7763QDBQQ1 1 666På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

ISO7763 SMD/SMT SSOP-16 6 Channel Bidirectional, Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.25 V 21 mA 11 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Digitala isolatorer Automotive robust E MC six-channel 3/3 A A 595-ISO7763QDWQ1 1 090På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

ISO7763 SMD/SMT SOIC-16 6 Channel Bidirectional, Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.25 V 21 mA 11 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Digitala isolatorer Highest isolation ra ting single-channel A 595-ISO7810DW 1 135På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

ISO7810 SMD/SMT SOIC-16 1 Channel Unidirectional 100 Mb/s 5700 Vrms Capacitive Coupling 5.5 V 2.25 V 5.7 mA 10.7 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digitala isolatorer Highest isolation ra ting dual-channel A A 595-ISO7820DW 840På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

ISO7820 SMD/SMT SOIC-16 2 Channel Unidirectional 100 Mb/s 5700 Vrms Capacitive Coupling 5.5 V 2.25 V 11.9 mA 10.7 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digitala isolatorer 5.7kVRMS Reinforced Dual100Mbps 16-SOIC A 595-ISO7821DW 1 291På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

ISO7821 SMD/SMT SOIC-16 2 Channel Unidirectional 100 Mb/s 5700 Vrms Capacitive Coupling 5.5 V 2.25 V 7.5 mA 11 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digitala isolatorer Highest isolation ra ting dual-channel A A 595-ISO7821FDWW 1 078På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

ISO7821 SMD/SMT SOIC-16 2 Channel Unidirectional 100 Mb/s 5700 Vrms Capacitive Coupling 5.5 V 2.25 V 7.5 mA 11 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digitala isolatorer 5.7kVRMS 100Mbps Di gital Isolator A 595 A 595-ISO7831FDWW 699På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

ISO7831 SMD/SMT SOIC-16 3 Channel Unidirectional 100 Mb/s 5700 Vrms Capacitive Coupling 5.5 V 2.25 V 8.7 mA, 13.2 mA 11 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digitala isolatorer Highest isolation ra ting quad-channel A A 595-ISO7840DW 924På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

ISO7840 SMD/SMT SOIC-16 4 Channel Unidirectional 100 Mb/s 5700 Vrms Capacitive Coupling 5.5 V 2.25 V 23.8 mA 11 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digitala isolatorer 5.7kVRMS Rnfcd Quad Ch 4/0 Digi Isolator A 595-ISO7840DWW 589På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

ISO7840 SMD/SMT SOIC-16 4 Channel Unidirectional 100 Mb/s 5700 Vrms Capacitive Coupling 5.5 V 2.25 V 23.8 mA 11 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digitala isolatorer Highest isolation ra ting quad-channel A A 595-ISO7840FDW 853På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

ISO7840 SMD/SMT SOIC-16 4 Channel Unidirectional 100 Mb/s 5700 Vrms Capacitive Coupling 23.8 mA 11 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digitala isolatorer 5.7kVRMS Rnfcd Quad Ch 4/0 Digi Isolator A 595-ISO7840FDWW 1 408På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

ISO7840 SMD/SMT SOIC-16 4 Channel Unidirectional 100 Mb/s 5700 Vrms Capacitive Coupling 5.5 V 2.25 V 23.8 mA 11 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digitala isolatorer 5.7kVRMS Quad-Chn 3/ 1 Dig Iso 100Mbps A A 595-ISO7841DW 2 319På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

ISO7841 SMD/SMT SOIC-16 4 Channel Unidirectional 100 Mb/s 5700 Vrms Capacitive Coupling 5.5 V 2.25 V 9.2 mA, 19 mA 11 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digitala isolatorer Highest isolation ra ting quad-channel A A 595-ISO7841DWWR 420På lager
Min.: 1
Multipla: 1

ISO7841 SMD/SMT SOIC-16 4 Channel Unidirectional 100 Mb/s 5700 Vrms Capacitive Coupling 5.5 V 2.25 V 9.2 mA, 19 mA 11 ns - 55 C + 125 C Tube
Texas Instruments Digitala isolatorer Highest isolation ra ting quad-channel A A 595-ISO7841FDW 1 762På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

ISO7841 SMD/SMT SOIC-16 4 Channel Unidirectional 100 Mb/s 5700 Vrms Capacitive Coupling 5.5 V 2.25 V 9.2 mA, 19 mA 11 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digitala isolatorer Highest isolation ra ting quad-channel A A 595-ISO7841FDWWR 204På lager
Min.: 1
Multipla: 1

ISO7841 SMD/SMT SOIC-16 4 Channel Unidirectional 100 Mb/s 5700 Vrms Capacitive Coupling 5.5 V 2.25 V 9.2 mA, 19 mA 11 ns - 55 C + 125 C Tube
Texas Instruments Digitala isolatorer Highest isolation ra ting quad-channel A A 595-ISO7841FDWW 845På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

ISO7841 SMD/SMT SOIC-16 4 Channel Bidirectional, Unidirectional 100 Mb/s 5700 Vrms Capacitive Coupling 19.5 mA 11 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digitala isolatorer Highest isolation ra ting quad-channel A A 595-ISO7842DWW 714På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

ISO7842 SMD/SMT SOIC-16 4 Channel Unidirectional 100 Mb/s 5700 Vrms Capacitive Coupling 5.5 V 2.25 V 13.7 mA 11 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digitala isolatorer Low-emissions low-r ipple quad-channel 2 590På lager
Min.: 1
Multipla: 1
Papprulle: 850

ISOW7741 SMD/SMT SOIC-20 4 Channel 100 Mb/s 5000 Vrms Galvanic Isolation 3.63 V 2.97 V 280 uA 10.7 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digitala isolatorer Low-emissions low-r ipple quad-channel 681På lager
Min.: 1
Multipla: 1
Papprulle: 850

ISOW7741 SMD/SMT SOIC-20 4 Channel 100 Mb/s 5000 Vrms Galvanic Isolation 5.5 V 2.97 V 280 uA 10.7 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digitala isolatorer Dual-channel 1/1 r e inforced digital is A 595-ISOW7821DWE 1 825På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

ISOW7821 SMD/SMT SOIC-16 2 Channel Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling, Magnetic Coupling 5.5 V 3 V 33 mA 13 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digitala isolatorer Dual-channel 1/1 r e inforced digital is A 595-ISOW7821FDWER 956På lager
Min.: 1
Multipla: 1

ISOW7821 SMD/SMT SOIC-16 2 Channel Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling, Magnetic Coupling 5.5 V 3 V 33 mA 13 ns - 40 C + 125 C Tube