Digitala isolatorer

Resultat: 1 648
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Serie Monteringsstil Paket/låda Antal kanaler Polaritet Datahastighet Isoleringsspänning Isoleringstyp Maximal matningsspänning Minimal matningsspänning Arbetsström Utbredningsförseningstid Minsta drifttemperatur Maximal drifttemperatur Kvalificering Förpackning
Analog Devices Digitala isolatorer Micro-power Quad-CH Digital Isolator 426På lager
Min.: 1
Multipla: 1

ADUM1445 SMD/SMT QSOP-16 4 Channel Bidirectional 2 Mb/s 2500 Vrms Magnetic Coupling 3.6 V 2.25 V 492 uA, 732 uA 80 ns - 40 C + 125 C Tube
Analog Devices Digitala isolatorer IC Robust 5 ch digitalI SO 5/0 447På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

ADUM150N SMD/SMT SOIC-16 5 Channel Unidirectional 150 Mb/s 3000 Vrms Magnetic Coupling 16 mA 7.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digitala isolatorer IC Robust 5 ch digital ISO 4/1 592På lager
Min.: 1
Multipla: 1

ADUM151N SMD/SMT SOIC-16 5 Channel Unidirectional 150 Mb/s 3000 Vrms Magnetic Coupling 5.5 V 1.7 V 15 mA 7.2 ns - 40 C + 125 C Tube
Analog Devices Digitala isolatorer IC Robust 5 ch digital ISO 4/1 1 530På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

ADUM152N SMD/SMT SOIC-16 5 Channel Unidirectional 150 Mb/s 3000 Vrms Magnetic Coupling 13.7 mA 7.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digitala isolatorer IC Robust 6 CH Digital ISO, 6/3 1 232På lager
Min.: 1
Multipla: 1

ADUM160N SMD/SMT SOIC-16 6 Channel Unidirectional 150 Mb/s 3000 Vrms Magnetic Coupling 5.5 V 1.7 V 18.3 mA 7.2 ns - 40 C + 125 C Tube
Analog Devices Digitala isolatorer IC Robust 6 CH Digital ISO, 6/3 2 603På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

ADUM160N SMD/SMT SOIC-16 6 Channel Unidirectional 150 Mb/s 3000 Vrms Magnetic Coupling 5.5 V 3 V 18.3 mA 7.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digitala isolatorer IC, Robust 6 CH Digital ISO, 5/1 1 296På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

ADUM161N SMD/SMT SOIC-16 6 Channel Unidirectional 150 Mb/s 3000 Vrms Magnetic Coupling 17.3 mA 7.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digitala isolatorer IC Robust 6 CH Digital ISO, 4/2 860På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

ADUM162N SMD/SMT SOIC-16 6 Channel Unidirectional 150 Mb/s 3000 Vrms Magnetic Coupling 5.5 V 3 V 16.4 mA 7.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digitala isolatorer IC Robust 6 CH Digital ISO, 4/2 497På lager
Min.: 1
Multipla: 1

ADUM162N SMD/SMT SOIC-16 6 Channel Unidirectional 150 Mb/s 3000 Vrms Magnetic Coupling 5.5 V 1.7 V 16.4 mA 7.2 ns - 40 C + 125 C Tube
Analog Devices Digitala isolatorer aC Robust 6 CH Digital ISO, 4/2 1 141På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

ADUM162N SMD/SMT SOIC-16 6 Channel Unidirectional 150 Mb/s 3000 Vrms Magnetic Coupling 16.4 mA 7.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digitala isolatorer IC, Robust 6 ch digital ISO 3/3 2 676På lager
Min.: 1
Multipla: 1

ADUM163N SMD/SMT SOIC-16 6 Channel Unidirectional 150 Mb/s 3000 Vrms Magnetic Coupling 5.5 V 1.7 V 17 mA 7.2 ns - 40 C + 125 C Tube
Analog Devices Digitala isolatorer IC, Robust 6 ch digital ISO 3/3 815På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

ADUM163N SMD/SMT SOIC-16 6 Channel Unidirectional 150 Mb/s 3000 Vrms Magnetic Coupling 17 mA 7.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digitala isolatorer DUAL-CHANNEL DIGITAL ISOLATORS 2 045På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

ADUM2201 SMD/SMT SOIC-16 2 Channel Unidirectional 10 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3 V 800 uA 50 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digitala isolatorer DUAL-CHANNEL DIGITAL ISOLATORS 1 712På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

ADUM2201 SMD/SMT SOIC-16 2 Channel Unidirectional 10 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3 V 800 uA 50 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digitala isolatorer Hot-Swappable Dual I2C Isolators, 5 kV 560På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

ADUM2251 SMD/SMT SOIC-16 2 Channel Bidirectional, Unidirectional 1 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3 V 2.5 mA, 2.8 mA 162 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Digitala isolatorer Robust 5.0 kV rms Dual Channel Digital Isolator & 1 Reverse Channel & 8.3mm Creepage 1 691På lager
Min.: 1
Multipla: 1
Papprulle: 1 500

ADUM226N SMD/SMT SOIC-8 2 Channel Unidirectional 150 Mb/s 5000 Vrms Magnetic Coupling 5.9 mA 7.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digitala isolatorer QUAD-CHANNEL DIGITAL ISOLATORS. 5K 581På lager
94Förväntad 2026-04-15
Min.: 1
Multipla: 1

ADUM2400 SMD/SMT SOIC-16 4 Channel Unidirectional 1 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 2.7 V 900 uA, 2.2 mA 65 ns - 40 C + 105 C Tube
Analog Devices Digitala isolatorer QUAD-CHANNEL DIGITAL ISOLATORS, 5K 529På lager
Min.: 1
Multipla: 1

ADUM2400 SMD/SMT SOIC-16 4 Channel Unidirectional 10 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 2.7 V 2.6 mA, 8.6 mA 32 ns - 40 C + 105 C Tube
Analog Devices Digitala isolatorer QUAD CHANNEL DIGITAL ISOLATORS, 5K 207På lager
Min.: 1
Multipla: 1

ADUM2400 SMD/SMT SOIC-16 4 Channel Unidirectional 120 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 2.7 V 18 mA, 70 mA 27 ns - 40 C + 105 C Tube
Analog Devices Digitala isolatorer QUAD-CHANNEL DIGITAL ISOLATORS 1 166På lager
Min.: 1
Multipla: 1

ADUM2401 SMD/SMT SOIC-16 4 Channel Unidirectional 1 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 2.7 V 1.2 mA, 1.8 mA 65 ns - 40 C + 105 C Tube
Analog Devices Digitala isolatorer QUAD CHANNEL DIGITAL ISOLATORS 939På lager
611Förväntad 2026-03-16
Min.: 1
Multipla: 1

ADUM2401 SMD/SMT SOIC-16 4 Channel Unidirectional 120 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 2.7 V 31 mA, 57 mA 27 ns - 40 C + 105 C Tube
Analog Devices Digitala isolatorer QUAD-CHANNEL DIGITAL ISOLATORS 1 175På lager
Min.: 1
Multipla: 1

ADUM2402 SMD/SMT SOIC-16 4 Channel Unidirectional 1 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 2.7 V 1.5 mA 65 ns - 40 C + 105 C Tube
Analog Devices Digitala isolatorer QUAD-CHANNEL DIGITAL ISOLATORS 312På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

ADUM2402 SMD/SMT SOIC-16 4 Channel Unidirectional 1 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 2.7 V 1.5 mA 65 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Digitala isolatorer QUAD-CHANNEL DIGITAL ISOLATORS 1 390På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

ADUM2402 SMD/SMT SOIC-16 4 Channel Unidirectional 120 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 2.7 V 44 mA 27 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Digitala isolatorer IC,Robust Quad ISO,4:0 ch 716På lager
Min.: 1
Multipla: 1

ADuM240E SMD/SMT SOIC-16 4 Channel Unidirectional 150 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 1.7 V 11.8 mA 7.2 ns - 40 C + 125 C Tube