Digitala isolatorer

Resultat: 1 646
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Serie Monteringsstil Paket/låda Antal kanaler Polaritet Datahastighet Isoleringsspänning Isoleringstyp Maximal matningsspänning Minimal matningsspänning Arbetsström Utbredningsförseningstid Minsta drifttemperatur Maximal drifttemperatur Kvalificering Förpackning
Analog Devices Digitala isolatorer 3.0 kV rms 6-Channel Digital Isolator 788På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

ADUM363N SMD/SMT QSOP-16 6 Channel 150 Mb/s 3000 Vrms 5.5 V 2.25 V 11 mA 6.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digitala isolatorer 3.75kVRMS Dual ISO 1Tx1Rx Gbit LVDS 76På lager
Min.: 1
Multipla: 1

ADN4655 SMD/SMT SSOP-20 2 Channel Unidirectional 1.25 Gb/s 3750 Vrms Magnetic Coupling 3.6 V 2.375 V 58 mA 4 ns - 40 C + 125 C Tube
Analog Devices Digitala isolatorer Robust 5kV 6 CH digital ISO, 4/2 230På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

ADUM262N SMD/SMT SOIC-16 6 Channel Unidirectional 150 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 1.7 V 16.4 mA 7.2 ns - 40 C + 125 C Reel, Cut Tape
Analog Devices Digitala isolatorer 4-Ch, 5kV Dig Isolator w/ Int DC/DC Con 78På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

ADUM6402 SMD/SMT SOIC-16 4 Channel Unidirectional 25 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3 V 13 mA 55 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Digitala isolatorer 3.0 kV rms 6-Channel Digital Isolator 679På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

ADUM360N SMD/SMT QSOP-16 6 Channel 150 Mb/s 3000 Vrms 5.5 V 2.25 V 12.7 mA 6.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated MAX22246CAWA/V+T
Analog Devices / Maxim Integrated Digitala isolatorer Reinforced, fast, low-power 2-channel di 2 486På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

SMD/SMT SOIC-8 2 Channel Bidirectional 200 Mb/s 5000 Vrms Galvanic Isolation 5.5 V 1.71 V 2.65 mA 6.5 ns - 40 C + 125 C Reel, Cut Tape
Analog Devices / Maxim Integrated Digitala isolatorer Reinforced, fast, low-power 2-channel di 2 158På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

MAX22290 SMD/SMT SOIC-8 2 Channel Unidirectional 200 Mb/s 445 Vrms Galvanic Isolation 5.5 V 1.71 V 2.38 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Digitala isolatorer Two Channel, Bidirectional I2C Digital I 2 099På lager
Min.: 1
Multipla: 1

SMD/SMT MSOP-8 2 Channel Bidirectional 300 Vrms Galvanic Isolation 5.5 V 1.71 V 146 uA, 270 uA 37.6 ns - 40 C + 125 C Tube
Analog Devices / Maxim Integrated Digitala isolatorer Two Channel, Bidirectional I2C Digital I 922På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

ADUM1252 SMD/SMT SOIC-8 2 Channel Bidirectional 5000 Vrms Galvanic Isolation 5.5 V 1.71 V 270 uA 93.7 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Digitala isolatorer Two Channel, Bidirectional I2C Digital I 2 425På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

ADUM1253 SMD/SMT MSOP-8 2 Channel Bidirectional 2500 Vrms Galvanic Isolation 5.5 V 1.71 V 270 uA 93.7 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Digitala isolatorer Two Channel, Bidirectional I2C Digital I 822På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

ADUM1253 SMD/SMT SOIC-8 2 Channel Bidirectional 5000 Vrms Galvanic Isolation 5.5 V 1.71 V 270 uA 93.7 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digitala isolatorer Auto IC, Robust Dual Iso 2:1 1 711På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

ADUM321N SMD/SMT SOIC-8 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Digitala isolatorer IC, QUAD-CHANNEL DIGITAL ISO 4.0 1 424På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

ADUM340 SMD/SMT QSOP-16 4 Channel Unidirectional 150 Mb/s 3 kVrms, 5.7 kVrms Magnetic Coupling 5.5 V 2.25 V 6.3 mA, 8.5 mA 6.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digitala isolatorer IC, QUAD-CHANNEL DIGITAL ISO 4.0 849På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

ADUM340 SMD/SMT QSOP-16 4 Channel Unidirectional 150 Mb/s 3 kVrms, 5.7 kVrms Magnetic Coupling 5.5 V 2.25 V 6.3 mA, 8.5 mA 6.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digitala isolatorer IC, QUAD CHANNEL DIGITAL ISO 4:0 CH 758På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

ADUM340 SMD/SMT QSOP-16 4 Channel Unidirectional 150 Mb/s 3 kVrms, 5.7 kVrms Magnetic Coupling 5.5 V 2.25 V 6.3 mA, 8.5 mA 6.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digitala isolatorer IC, QUAD CHANNEL DIGITAL ISO 4:0 CH 987På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

ADUM340 SMD/SMT QSOP-16 4 Channel Unidirectional 150 Mb/s 3 kVrms, 5.7 kVrms Magnetic Coupling 5.5 V 2.25 V 6.3 mA, 8.5 mA 6.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digitala isolatorer IC, QUAD CHANNEL DIGITAL ISO 3:1 CH 1 000På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

ADUM341 SMD/SMT QSOP-16 4 Channel Unidirectional 150 Mb/s 3 kVrms, 5.7 kVrms Magnetic Coupling 5.5 V 2.25 V 6.7 mA, 7.9 mA 6.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digitala isolatorer IC, QUAD CHANNEL DIGITAL ISO 3:1 CH 896På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

ADUM341 SMD/SMT QSOP-16 4 Channel Unidirectional 150 Mb/s 3 kVrms, 5.7 kVrms Magnetic Coupling 5.5 V 2.25 V 6.7 mA, 7.9 mA 6.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digitala isolatorer IC, QUAD CHANNEL DIGITAL ISO 3:1 CH 892På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

ADUM341 SMD/SMT QSOP-16 4 Channel Unidirectional 150 Mb/s 3 kVrms, 5.7 kVrms Magnetic Coupling 5.5 V 2.25 V 6.7 mA, 7.9 mA 6.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digitala isolatorer IC, QUAD CHANNEL DIGITAL ISO 2:2 CH 985På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

ADUM342 SMD/SMT QSOP-16 4 Channel Unidirectional 150 Mb/s 3 kVrms, 5.7 kVrms Magnetic Coupling 5.5 V 2.25 V 7.3 mA 6.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digitala isolatorer IC, QUAD CHANNEL DIGITAL ISO 2:2 CH 887På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

ADUM342 SMD/SMT QSOP-16 4 Channel Unidirectional 150 Mb/s 3 kVrms, 5.7 kVrms Magnetic Coupling 5.5 V 2.25 V 7.3 mA 6.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digitala isolatorer IC, QUAD CHANNEL DIGITAL ISO 2:2 CH 1 000På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

ADUM342 SMD/SMT QSOP-16 4 Channel Unidirectional 150 Mb/s 3 kVrms, 5.7 kVrms Magnetic Coupling 5.5 V 2.25 V 7.3 mA 6.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Digitala isolatorer Industrial Octal Sink/Source Digital Inp 2 500På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

MAX22194 SMD/SMT TQFN-32 Bidirectional 65 V 8 V 2 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digitala isolatorer IC, Robust Dual Iso 2:0 2 347På lager
Min.: 1
Multipla: 1
Papprulle: 1 500

ADUM320N SMD/SMT SOIC-8 2 Channel Unidirectional 150 Mb/s 5.5 V 2.25 V 3.1 mA 10 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Digitala isolatorer IC, Robust Dual Iso 2:1 781På lager
Min.: 1
Multipla: 1
Papprulle: 1 500

ADUM321N SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel