CY7C656xx USB 2.0 Hub Controllers

Infineon Technologies CY7C656xx USB 2.0 Hub Controllers are part of the next generation HX2VL™ family of high-performance, very low-power USB 2.0 hub controllers. The CY7C656xx USB 2.0 Hub Controllers are ideally suited for ultra-low power, high-performance applications that require up to four downstream ports. All downstream ports share a single transaction translator and are backward compatible with FS, LS.

Resultat: 5
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Serie Produkt Typ Monteringsstil Paket/låda Standard Hastighet Datahastighet Minimal matningsspänning Maximal matningsspänning Arbetsström Minsta drifttemperatur Maximal drifttemperatur Förpackning

Infineon Technologies USB, IC-gränssnitt USB High Speed Hub 4 989På lager
Min.: 1
Multipla: 1

CY7C65634 USB Hubs Hub Controller SMD/SMT QFN-28 USB 2.0 High Speed (HS) 480 Mb/s 3.15 V 3.45 V 42.8 mA 0 C + 70 C Tray
Infineon Technologies USB, IC-gränssnitt USB High Speed Hub 3 820På lager
9 800På beställningen
Min.: 1
Multipla: 1

CY7C65632 USB Hubs Hub Controller SMD/SMT QFN-28 USB 2.0 High Speed (HS) 480 Mb/s 3.15 V 3.45 V 42.8 mA 0 C + 70 C Tray

Infineon Technologies USB, IC-gränssnitt USB High Speed Hub 1 465På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

CY7C65634 USB Hubs Hub Controller SMD/SMT QFN-28 USB 2.0 High Speed (HS) 12 Mb/s, 480 Mb/s 3.15 V 5.25 V 77.46 mA 0 C + 70 C Reel, Cut Tape, MouseReel

Infineon Technologies USB, IC-gränssnitt TetraHub Ctrl USB2.0 3 739På lager
Min.: 1
Multipla: 1

CY7C65642 USB Hubs Hub Controller SMD/SMT QFN-28 USB 2.0 High Speed (HS) 12 Mb/s, 480 Mb/s 3.15 V 5.25 V 88.7 mA 0 C + 70 C Tray
Infineon Technologies CY7C65632-28LTXCT
Infineon Technologies USB, IC-gränssnitt USB High Speed Hub 3 617På lager
3 000Förväntad 2026-03-12
Min.: 1
Multipla: 1
Papprulle: 3 000

CY7C65632 USB Hubs Hub Controller SMD/SMT QFN-28 USB 2.0 High Speed (HS) 12 Mb/s, 480 Mb/s 3.15 V 5.25 V 97.23 mA 0 C + 70 C Reel, Cut Tape, MouseReel