Skyworks Si864x Serie Digitala isolatorer

Resultat: 175
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Serie Monteringsstil Paket/låda Antal kanaler Polaritet Datahastighet Isoleringsspänning Isoleringstyp Maximal matningsspänning Minimal matningsspänning Arbetsström Utbredningsförseningstid Minsta drifttemperatur Maximal drifttemperatur Kvalificering Förpackning
Skyworks Solutions, Inc. Digitala isolatorer 2.5 kV 3 forward & 1 reverse 4-channel isolator 2 615På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

Si864x SMD/SMT QSOP-16 4 Channel Unidirectional 150 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digitala isolatorer 1 617På lager
Min.: 1
Multipla: 1
Papprulle: 1 250

Si864x SMD/SMT SOIC-Wide-16 4 Channel Unidirectional 1 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.5 V 35 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digitala isolatorer 2.5 kV 2 forward & 2 reverse 4-channel isolator 5 529På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

Si864x SMD/SMT QSOP-16 4 Channel Unidirectional 150 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digitala isolatorer 5 kV 4-channel digital isolator 4 686På lager
Min.: 1
Multipla: 1

Si864x SMD/SMT SOIC-Wide-16 4 Channel Unidirectional 150 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digitala isolatorer 10 kV surge, 5 kV isolators with 4 forward & 0 reverse channels 2 415På lager
Min.: 1
Multipla: 1

Si864x SMD/SMT SOIC-Wide-16 4 Channel Unidirectional 150 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digitala isolatorer 1 168På lager
Min.: 1
Multipla: 1
Papprulle: 1 250

Si864x SMD/SMT SOIC-Wide-16 4 Channel Unidirectional 150 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digitala isolatorer 5 kV 3 forward & 1 reverse 4-channel isolator 2 958På lager
Min.: 1
Multipla: 1
Papprulle: 1 250

Si864x SMD/SMT SOIC-Wide-16 4 Channel Unidirectional 150 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digitala isolatorer 1 kV 2 forward & 2 reverse 4-channel isolator 3 714På lager
Min.: 1
Multipla: 1

Si864x SMD/SMT QSOP-16 4 Channel Unidirectional 150 Mb/s 1000 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C Tube

Skyworks Solutions, Inc. Digitala isolatorer 14På lager
Min.: 1
Multipla: 1

Si864x SMD/SMT QSOP-16 4 Channel Unidirectional 150 Mb/s 1000 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C Tube
Skyworks Solutions, Inc. Digitala isolatorer 87På lager
Min.: 1
Multipla: 1
Si864x SMD/SMT SOIC-Narrow-16 4 Channel Unidirectional 150 Mb/s 1000 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C Tube
Skyworks Solutions, Inc. Digitala isolatorer 3.75 kV 4-channel digital isolator 2 490På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

Si864x SMD/SMT SOIC-Narrow-16 4 Channel Unidirectional 150 Mb/s 3750 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape
Skyworks Solutions, Inc. Digitala isolatorer 3.75 kV 2 forward & 2 reverse 4-channel isolator 3 347På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

Si864x SMD/SMT SOIC-Narrow-16 4 Channel Unidirectional 150 Mb/s 3750 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digitala isolatorer 5 kV 3 forward & 1 reverse 4-channel isolator 378På lager
Min.: 1
Multipla: 1

Si864x SMD/SMT SOIC-Wide-16 4 Channel Unidirectional 150 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digitala isolatorer 8 301På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

Si864x SMD/SMT QSOP-16 4 Channel Unidirectional 150 Mb/s 1000 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digitala isolatorer 1 kV 3 forward & 1 reverse 4-channel isolator 9 863På lager
Min.: 1
Multipla: 1

Si864x SMD/SMT QSOP-16 4 Channel Unidirectional 150 Mb/s 1000 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digitala isolatorer 1 kV 3 forward & 1 reverse 4-channel isolator 2 935På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

Si864x SMD/SMT QSOP-16 4 Channel Unidirectional 150 Mb/s 1000 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digitala isolatorer 11 730På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

Si864x SMD/SMT SOIC-Narrow-16 4 Channel Unidirectional 150 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digitala isolatorer 5 kV 3 forward & 1 reverse 4-channel isolator 11 020På lager
Min.: 1
Multipla: 1

Si864x SMD/SMT SOIC-Wide-16 4 Channel Unidirectional 150 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digitala isolatorer 60 087På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

Si864x SMD/SMT SOIC-Narrow-16 4 Channel Unidirectional 1 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.5 V 35 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digitala isolatorer 5 kV 2 forward & 2 reverse 4-channel isolator 9 798På lager
Min.: 1
Multipla: 1

Si864x SMD/SMT SOIC-Wide-16 4 Channel Unidirectional 150 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digitala isolatorer 1 kV 4-channel digital isolator 18 286På lager
Min.: 1
Multipla: 1

Si864x SMD/SMT QSOP-16 4 Channel Unidirectional 150 Mb/s 1000 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digitala isolatorer 2.5 kV 4-channel digital isolator 3 616På lager
Min.: 1
Multipla: 1

Si864x SMD/SMT SOIC-Wide-16 4 Channel Unidirectional 150 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digitala isolatorer 4 540På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

Si864x SMD/SMT SOIC-Narrow-16 4 Channel Unidirectional 150 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digitala isolatorer 2.5 kV 4-channel digital isolator 3 654På lager
Min.: 1
Multipla: 1
Papprulle: 1 250

Si864x SMD/SMT SOIC-Wide-16 4 Channel Unidirectional 150 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digitala isolatorer 2.5 kV 4 forward channel isolator 1 246På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

Si864x SMD/SMT QSOP-16 4 Channel Unidirectional 150 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape