RHFLVDS32AK1

STMicroelectronics
511-RHFLVDS32AK1
RHFLVDS32AK1

Mfr.:

Description:
LVDS Interface IC Rad-Hard quad LVDS receiver - Engineering model

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: LVDS Interface IC
RoHS:
LVDS Receiver
400 Mb/s
LVDS
CMOS
3.6 V
3 V
- 55 C
+ 125 C
SMD/SMT
CFlat-16
With ESD Protection
Cut Tape
Brand: STMicroelectronics
Operating Supply Current: 13 mA
Operating Supply Voltage: 3.3 V
Product: LVDS Interface Receivers
Product Type: LVDS Interface IC
Propagation Delay Time: 1.5 ns
Series: RHFLVDS32A
Factory Pack Quantity: 1
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr
Ext. Price:
-,-- kr
Est. Tariff:
This Product Ships FREE

Pricing (SEK)

Qty. Unit Price
Ext. Price
9 352,27 kr 9 352,27 kr
8 280,08 kr 82 800,80 kr