Analog Devices / Maxim Integrated Analog IC-omkopplare

Resultat: 1 084
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Monteringsstil Paket/låda Antal kanaler Konfiguration På-resistans - Max Minimal matningsspänning Maximal matningsspänning Minimal dubbel spänningstillförsel Maximal dubbel matningsspänning Påtid - Max Fråntid - Max Minsta drifttemperatur Maximal drifttemperatur Serie Förpackning
Analog Devices / Maxim Integrated Analog IC-omkopplare Quad, Low-Voltage SPST Analog Switches 3 799På lager
Min.: 1
Multipla: 1

SMD/SMT SOIC-Narrow-16 4 Channel 4 x SPST 100 Ohms 2 V 12 V +/- 2 V +/- 6 V 80 ns 30 ns - 40 C + 85 C MAX4522 Tube

Analog Devices / Maxim Integrated Analog IC-omkopplare Low-Voltage, Single-Supply, SPDT Analog 1 410På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

SMD/SMT SOT-23-6 1 Channel 1 x SPDT 60 Ohms 2 V 5.5 V 30 ns 25 ns - 40 C + 85 C MAX4599 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analog IC-omkopplare Low-Voltage, High-Speed, Quad, SPST CMOS 1 413På lager
Min.: 1
Multipla: 1

SMD/SMT SOIC-14 4 Channel 4 x SPST 10 Ohms 2 V 5.5 V 12 ns 10 ns 0 C + 70 C MAX4614 Tube

Analog Devices / Maxim Integrated Analog IC-omkopplare Low-Voltage, 4 Ohm, Quad, SPST, CMOS Ana 7 960På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

SMD/SMT TSSOP-16 4 Channel 4 x SPST 4 Ohms 1.8 V 5.5 V 14 ns 8 ns - 40 C + 85 C MAX4651 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analog IC-omkopplare 2Ohm, Quad, SPST, CMOS Analog Switches 163På lager
Min.: 1
Multipla: 1

Through Hole PDIP-16 4 Channel 4 x SPST 1.6 Ohms 2.7 V 11 V +/- 2.7 V +/- 5.5 V 350 ns 150 ns - 40 C + 85 C MAX4678 Tube
Analog Devices / Maxim Integrated Analog IC-omkopplare 5.0Gbps PCI Express Passive Switches 416På lager
Min.: 1
Multipla: 1

SMD/SMT TQFN-EP-28 4 Channel 4 x SPDT 7 Ohms 1.65 V 3.6 V 250 ns 50 ns - 40 C + 85 C MAX4888A Tube
Analog Devices / Maxim Integrated Analog IC-omkopplare 2.5Gbps PCI Express Passive Switches 1 518På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

SMD/SMT TQFN-28 4 Channel 4 x SPDT 7 Ohms 1.65 V 3.6 V 250 ns 50 ns - 40 C + 85 C MAX4888 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog IC-omkopplare 16 channel high voltage linear switch wi 249På lager
Min.: 1
Multipla: 1

SMD/SMT LQFP-48 16 Channel 16 x SPST 34 Ohms 2.37 V 5.5 V - 200 V, 9.5 V 0 V, 10.5 V 5 us 3.5 us - 40 C + 85 C MAX4968 Tray
Analog Devices / Maxim Integrated Analog IC-omkopplare Ultra-Small, Low-RON, Beyond-the-Rails , 6 215På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

SMD/SMT TDFN-EP-10 4 Channel 2 x DPDT 550 mOhms 1.6 V 5.5 V 250 us 30 us - 40 C + 85 C MAX14689 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analog IC-omkopplare Above- and Below-the-Rails Low On-Resist 2 064På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

SMD/SMT TDFN-8 1 Channel 1 x SPDT 2 Ohms 3 V 5.5 V +/- 25 V +/- 25 V 1.8 ms 1 ms - 40 C + 85 C MAX14763 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog IC-omkopplare Precision, SPST, CMOS Analog Switches 324På lager
Min.: 1
Multipla: 1

Through Hole PDIP-8 1 Channel 1 x SPDT 35 Ohms 10 V 30 V +/- 4.5 V +/- 20 V 175 ns 145 ns 0 C + 70 C MAX319 Tube

Analog Devices / Maxim Integrated Analog IC-omkopplare Precision, SPST, CMOS Analog Switches 4 449På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

SMD/SMT SOIC-8 1 Channel 1 x SPDT 35 Ohms 10 V 30 V +/- 4.5 V +/- 20 V 175 ns 145 ns - 40 C + 85 C MAX319 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analog IC-omkopplare Serial Controlled, 8-Channel SPST Switch 913På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

SMD/SMT SOIC-24 8 Channel 8 x SPST 150 Ohms 9 V 40 V +/- 4.5 V +/- 20 V 400 ns 400 ns 0 C + 70 C MAX335 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analog IC-omkopplare Precision, Quad, SPST Analog Switches 285På lager
Min.: 1
Multipla: 1

SMD/SMT TSSOP-16 4 Channel 4 x SPST 35 Ohms 3 V 15 V +/- 3 V +/- 8 V 130 ns 75 ns - 40 C + 85 C MAX393 Tube
Analog Devices / Maxim Integrated Analog IC-omkopplare Phase-Reversal Analog Switches 1 450På lager
Min.: 1
Multipla: 1

SMD/SMT SOIC-8 2 Channel 2 x SPDT 175 Ohms 4.5 V 36 V +/- 4.5 V +/- 18 V 200 ns 200 ns - 40 C + 85 C MAX4527 Tube
Analog Devices / Maxim Integrated Analog IC-omkopplare Low-Voltage, Single-Supply, 10Ohm SPST C 3 932På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

SMD/SMT SC-70-5 1 Channel 1 x SPST 10 Ohms 2 V 5.5 V 35 ns 40 ns - 40 C + 85 C MAX4595 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog IC-omkopplare High-Speed, Low-Voltage, 4 Ohm, Dual, SP 1 972På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

SMD/SMT UMAX-8 1 Channel 1 x SPDT 4 Ohms 1.8 V 5.5 V 15 ns 5 ns - 40 C + 85 C MAX4644 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analog IC-omkopplare Fast, Low-Voltage, 2.5 Ohm, SPST, CMOS A 3 038På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

SMD/SMT SOT-23-6 1 Channel 1 x SPST 2.5 Ohms 1.8 V 5.5 V 15 ns 10 ns - 40 C + 85 C MAX4645 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analog IC-omkopplare 2.5 Ohm Quad, SPST, CMOS Analog Switches 153På lager
Min.: 1
Multipla: 1

SMD/SMT SSOP-16 4 Channel 4 x SPST 2.5 Ohms 4.5 V 36 V +/- 4.5 V +/- 20 V 275 ns 175 ns 0 C + 70 C MAX4661 Tube

Analog Devices / Maxim Integrated Analog IC-omkopplare Low-Voltage 3.5Ohm, SPDT, CMOS Analog Sw 2 124På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

SMD/SMT UDFN-6 1 Channel 1 x SPDT 5.5 Ohms 1.8 V 5.5 V 45 ns 26 ns - 40 C + 85 C MAX4730 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog IC-omkopplare 0.8 Ohm, Low-Voltage, Single-Supply Dual 1 984På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

SMD/SMT SOT-23-8 2 Channel 2 x SPST 800 mOhms 1.6 V 3.6 V 24 ns 16 ns - 40 C + 85 C MAX4741 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog IC-omkopplare Low RON, Dual-SPDT/Single-DPDT Analog Sw 3 250På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

SMD/SMT UTQFN-10 2 Channel 2 x SPDT 600 mOhms 1.8 V 5.5 V 150 us 2 us - 40 C + 85 C MAX4992 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog IC-omkopplare Quad SPST Analog Switches 178På lager
Min.: 1
Multipla: 1

SMD/SMT SOIC-Narrow-16 4 Channel 4 x SPST 100 Ohms 5 V 30 V +/- 5 V +/- 20 V 200 ns 150 ns - 40 C + 85 C DG309 Tube

Analog Devices / Maxim Integrated Analog IC-omkopplare IMPROVED, QUAD, SPST ANALOG SWITCHES 273På lager
Min.: 1
Multipla: 1

SMD/SMT SOIC-16 4 Channel 4 x SPST 45 Ohms 10 V 30 V +/- 4.5 V +/- 20 V 175 ns 145 ns 0 C + 70 C DG412 Tube

Analog Devices / Maxim Integrated Analog IC-omkopplare IMPROVED, QUAD, SPST ANALOG SWITCHES 1 960På lager
Min.: 1
Multipla: 1

SMD/SMT TSSOP-16 4 Channel 4 x SPST 45 Ohms 10 V 30 V +/- 4.5 V +/- 20 V 175 ns 145 ns 0 C + 70 C DG413 Tube