Analog Devices / Maxim Integrated Analog IC-omkopplare

Resultat: 1 084
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Monteringsstil Paket/låda Antal kanaler Konfiguration På-resistans - Max Minimal matningsspänning Maximal matningsspänning Minimal dubbel spänningstillförsel Maximal dubbel matningsspänning Påtid - Max Fråntid - Max Minsta drifttemperatur Maximal drifttemperatur Serie Förpackning

Analog Devices / Maxim Integrated Analog IC-omkopplare Precision, Quad, SPST Analog Switches 793På lager
Min.: 1
Multipla: 1

SMD/SMT SOIC-16 4 Channel 4 x SPST 85 Ohms 10 V 30 V +/- 4.5 V +/- 20 V 250 ns 170 ns 0 C + 70 C MAX365 Tube

Analog Devices / Maxim Integrated Analog IC-omkopplare Precision, Quad, SPST Analog Switches 521På lager
Min.: 1
Multipla: 1

SMD/SMT SOIC-16 4 Channel 4 x SPST 35 Ohms 3 V 15 V +/- 3 V +/- 8 V 130 ns 75 ns 0 C + 70 C MAX393 Tube

Analog Devices / Maxim Integrated Analog IC-omkopplare Dual-Supply, Low On-Resistance, SPST, CM 7 621På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

SMD/SMT SOT-23-5 1 Channel 1 x SPST 20 Ohms 2 V 12 V +/- 1 V +/- 6 V 100 ns 75 ns 0 C + 70 C MAX4516 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog IC-omkopplare Low-Voltage, Single-Supply Dual SPST/SPD 876På lager
Min.: 1
Multipla: 1

SMD/SMT SOIC-8 2 Channel 2 x SPST 60 Ohms 2.7 V 12 V 100 ns 75 ns 0 C + 70 C MAX4541 Tube
Analog Devices / Maxim Integrated Analog IC-omkopplare Low-Voltage, Single-Supply Dual SPST/SPD 916På lager
Min.: 1
Multipla: 1

SMD/SMT SOIC-8 1 Channel 1 x SPDT 60 Ohms 2.7 V 12 V 100 ns 75 ns - 40 C + 85 C MAX4544 Tube
Analog Devices / Maxim Integrated Analog IC-omkopplare Low-Voltage, Single-Supply, 10Ohm SPST C 8 217På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

SMD/SMT SC-70-5 1 Channel 1 x SPST 10 Ohms 2 V 5.5 V 35 ns 40 ns - 40 C + 85 C MAX4594 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analog IC-omkopplare 2.5Ohm, Quad, SPST, CMOS Analog Switches 198På lager
Min.: 1
Multipla: 1

SMD/SMT SOIC-Wide-16 4 Channel 4 x SPST 2.5 Ohms 4.5 V 36 V +/- 4.5 V +/- 20 V 250 ns 350 ns 0 C + 70 C MAX4602 Tube
Analog Devices / Maxim Integrated Analog IC-omkopplare Dual, 5Ohm Analog Switches 6 219På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

SMD/SMT SOIC-Narrow-16 2 Channel 2 x SPDT 8 Ohms 4.5 V 36 V +/- 4.5 V +/- 20 V 250 ns 200 us 0 C + 70 C MAX4622 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog IC-omkopplare Low-Voltage, 4 Ohm, Quad, SPST, CMOS Ana 1 883På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

SMD/SMT SOIC-Narrow-16 4 Channel 4 x SPST 4 Ohms 1.8 V 5.5 V 14 ns 8 ns - 40 C + 85 C MAX4652 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analog IC-omkopplare 2.5 Ohm Quad, SPST, CMOS Analog Switches 297På lager
Min.: 1
Multipla: 1

SMD/SMT SSOP-16 4 Channel 4 x SPST 2.5 Ohms 4.5 V 36 V +/- 4.5 V +/- 20 V 275 ns 175 ns 0 C + 70 C MAX4662 Tube

Analog Devices / Maxim Integrated Analog IC-omkopplare 2.5 Ohm Quad, SPST, CMOS Analog Switches 431På lager
Min.: 1
Multipla: 1

SMD/SMT SOIC-Wide-16 4 Channel 4 x SPST 2.5 Ohms 4.5 V 36 V +/- 4.5 V +/- 20 V 275 ns 175 ns 0 C + 70 C MAX4662 Tube

Analog Devices / Maxim Integrated Analog IC-omkopplare 3Ohm Single SPST Analog Switches 941På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

SMD/SMT SOT-23-6 1 Channel 1 x SPST 3 Ohms 2.7 V 5.5 V +/- 2.7 V +/- 5.5 V 700 ns 110 ns - 40 C + 85 C MAX4676 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog IC-omkopplare Quad SPDT Audio Switches 716På lager
Min.: 1
Multipla: 1

SMD/SMT TQFN-16 4 Channel 4 x SPDT 900 mOhms 1.6 V 5.5 V 70 ns 210 ns - 40 C + 85 C MAX4740 Tube
Analog Devices / Maxim Integrated Analog IC-omkopplare High-Speed, Low-Voltage, 0.7OHM CMOS Ana 338På lager
Min.: 1
Multipla: 1

SMD/SMT TQFN-16 3 Channel 3 x SPDT 1 Ohms 1.6 V 3.6 V 25 ns 15 ns - 40 C + 85 C MAX4783 Tube

Analog Devices / Maxim Integrated Analog IC-omkopplare Improved, SPST/SPDT Analog Switches 306På lager
Min.: 1
Multipla: 1

SMD/SMT SOIC-8 1 Channel 1 x SPST 35 Ohms 10 V 30 V +/- 4.5 V +/- 20 V 175 ns 145 ns 0 C + 70 C DG418 Tube

Analog Devices / Maxim Integrated Analog IC-omkopplare Improved, SPST/SPDT Analog Switches 1 647På lager
Min.: 1
Multipla: 1

SMD/SMT SOIC-8 1 Channel 1 x SPST 35 Ohms 10 V 30 V +/- 4.5 V +/- 20 V 175 ns 145 ns - 40 C + 85 C DG418 Tube
Analog Devices / Maxim Integrated Analog IC-omkopplare IMPROVED, QUAD, SPST ANALOG SWITCHES 343På lager
Min.: 1
Multipla: 1

SMD/SMT SOIC-Narrow-16 4 Channel 4 x SPST 85 Ohms 10 V 30 V +/- 4.5 V +/- 20 V 250 ns 120 ns 0 C + 70 C DG441 Tube

Analog Devices / Maxim Integrated Analog IC-omkopplare Quad SPST +70V Analog Switches 621På lager
Min.: 1
Multipla: 1

SMD/SMT TSSOP-16 4 Channel 4 x SPST 10 Ohms 10 V 70 V +/- 10 V +/- 35 V 60 us 3 us - 40 C + 85 C MAX14757 Tube

Analog Devices / Maxim Integrated Analog IC-omkopplare 10Ohm, Quad, SPST, +3V Logic-Compatible 182På lager
Min.: 1
Multipla: 1

SMD/SMT TSSOP-16 4 Channel 4 x SPST 10 Ohms 4.5 V 36 V +/- 4.5 V +/- 20 V 225 ns 185 ns - 40 C + 85 C MAX312L Tube

Analog Devices / Maxim Integrated Analog IC-omkopplare 10Ohm, Quad, SPST, +3V Logic-Compatible 186På lager
Min.: 1
Multipla: 1

SMD/SMT TSSOP-16 4 Channel 4 x SPST 10 Ohms 4.5 V 36 V +/- 4.5 V +/- 20 V 225 ns 185 ns - 40 C + 85 C MAX314L Tube
Analog Devices / Maxim Integrated Analog IC-omkopplare Precision, Dual Supply, SPST, Analog CMO 2 408På lager
Min.: 1
Multipla: 1

SMD/SMT UMAX-8 2 Channel 2 x SPST 35 Ohms 6 V 16 V +/- 3 V +/- 8 V 150 ns 100 ns 0 C + 70 C MAX320 Tube
Analog Devices / Maxim Integrated Analog IC-omkopplare Serial Controlled, 8-Channel SPST Switch 577På lager
Min.: 1
Multipla: 1

SMD/SMT TSSOP-24 8 Channel 8 x SPST 150 Ohms 9 V 40 V +/- 4.5 V +/- 20 V 400 ns 400 ns - 40 C + 85 C MAX335 Tube
Analog Devices / Maxim Integrated Analog IC-omkopplare Low-Voltage, Quad, SPDT, CMOS Analog Switch Replaces MAX333A 124På lager
Min.: 1
Multipla: 1

SMD/SMT SOIC-20 4 Channel 4 x SPDT 35 Ohms 2.7 V 15 V +/- 2.7 V +/- 8 V 130 ns 75 ns 0 C + 70 C MAX394 Tube
Analog Devices / Maxim Integrated Analog IC-omkopplare Low-Cost, Low-Voltage, Quad, SPST, CMOS 1 418På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

SMD/SMT SOIC-14 4 Channel 4 x SPST 45 Ohms 2 V 16 V 100 ns 75 ns 0 C + 70 C MAX4066 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analog IC-omkopplare Low-Voltage, SPST, CMOS Analog Switches 3 409På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

SMD/SMT SOT-23-5 1 Channel 1 x SPST 250 Ohms 2 V 12 V 75 ns 50 ns - 40 C + 85 C MAX4501 Reel, Cut Tape, MouseReel