Texas Instruments Switchande spänningsregulatorer

Resultat: 5 277
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Monteringsstil Paket/låda Topologi Utgångsspänning Utgångsström Antal utgångar Ingångsspänning, min Ingångsspänning, max Viloström Omkopplingsfrekvens Minsta drifttemperatur Maximal drifttemperatur Kvalificering Serie Förpackning
Texas Instruments Switchande spänningsregulatorer Automotive 36-V 3-A low EMI synchronous 8 966På lager
Min.: 1
Multipla: 1
: 3 000

SMD/SMT VQFN-FCRLF-EP-14 Buck 1 V to 35 V 3 A 1 Output 3 uA 2.2 MHz - 40 C + 150 C LMQ66430 Reel, Cut Tape, MouseReel
Texas Instruments Switchande spänningsregulatorer Automotive 2.7V to 6 V input 9A stackab 8 003På lager
Min.: 1
Multipla: 1
: 3 000

SMD/SMT VQFN-FCRLF-EP-16 Buck 9 A 1 Output 3.3 MHz - 40 C + 125 C TPS62871 Reel, Cut Tape, MouseReel
Texas Instruments Switchande spänningsregulatorer Enhanced product 6V 1A adjustable-frequ 247På lager
Min.: 1
Multipla: 1
Max.: 25
: 250

SMD/SMT VQFN-HR-9 Buck 600 mV to 5.5 V 1 A 1 Output 30 uA 1.8 MHz to 4 MHz - 55 C + 150 C TPS62811 Reel, Cut Tape, MouseReel
Texas Instruments Switchande spänningsregulatorer Automotive 6-V to 12 0-V Wide VIN 300-mA 2 835På lager
Min.: 1
Multipla: 1
: 2 500

SMD/SMT SO-PowerPAD-8 Buck, Flyback 10 V 300 mA 1 Output 3 uA 1 MHz - 40 C + 125 C LM5168 Reel, Cut Tape, MouseReel

Texas Instruments Switchande spänningsregulatorer 3.5-60V 1A Sync SD V ltg Converter A 595 A 595-LM46001PWP 6 803På lager
Min.: 1
Multipla: 1
: 250

SMD/SMT HTSSOP-16 Buck 1 V to 28 V 1 A 1 Output 24 uA 2.2 MHz - 40 C + 125 C LM46001 Reel, Cut Tape, MouseReel
Texas Instruments Switchande spänningsregulatorer 3V-65V Input 500mA S ynchronous Buck Con A 595-LM5166XDRCR 11 072På lager
Min.: 1
Multipla: 1
: 250

SMD/SMT VSON-EP-10 Buck 5 V 500 mA 1 Output 9.7 uA 600 kHz - 40 C + 150 C LM5166 Reel, Cut Tape, MouseReel

Texas Instruments Switchande spänningsregulatorer 3-A 3.5-V to 36-V wi de VIN synchronou A A 595-LM53603AMPWPT 6 481På lager
Min.: 1
Multipla: 1
: 2 000

SMD/SMT HTSSOP-16 Buck 3.3 V to 10 V 3 A 1 Output 8 uA 2.1 MHz - 40 C + 125 C LM53603 Reel, Cut Tape, MouseReel

Texas Instruments Switchande spänningsregulatorer Automotive 3.5-V to 36-V 3-A synchronou A 595-LM53603AQPWPTQ1 4 313På lager
Min.: 1
Multipla: 1
: 2 000

SMD/SMT HTSSOP-16 Buck 3.3 V to 6 V 3 A 1 Output 8 uA 2.1 MHz - 40 C + 150 C AEC-Q100 LM53603 Reel, Cut Tape, MouseReel
Texas Instruments Switchande spänningsregulatorer Automotive qualified 3.5-V to 36-V 6-A 4 742På lager
Min.: 1
Multipla: 1
: 3 000

SMD/SMT WQFN-30 Buck 1 V to 34 V 6 A 1 Output 600 nA 350 kHz to 2.2 MHz - 40 C + 125 C LM73606 Reel, Cut Tape, MouseReel
Texas Instruments Switchande spänningsregulatorer Dual buck converter and 5-V boost w A 595-LP87702DRHBTQ1 8 613På lager
Min.: 1
Multipla: 1
: 3 000

SMD/SMT VQFN-EP-32 Buck 3.36 V 3.5 A 1 Output 9 uA 4 MHz - 40 C + 125 C AEC-Q100 LP87702 Reel, Cut Tape, MouseReel
Texas Instruments Switchande spänningsregulatorer Automotive 2.75-V to 6-V 2-A step-down 11 209På lager
Min.: 1
Multipla: 1
: 3 000

SMD/SMT VQFN-HR-9 Buck 1.1 V 2 A 1 Output 15 uA 2.25 MHz - 40 C + 125 C TPS62812 Reel, Cut Tape, MouseReel

Texas Instruments Switchande spänningsregulatorer 3.5-42Vin 1.5A SD Co nverter A 595-TPS54 A 595-TPS54140ADGQR 20 705På lager
Min.: 1
Multipla: 1

SMD/SMT HVSSOP-EP-10 Buck 800 mV to 39 V 1.5 A 1 Output 116 uA 100 kHz to 2.5 MHz - 40 C + 125 C TPS54140A Tube
Texas Instruments Switchande spänningsregulatorer Automotive 2.95-V to 6-V 3-A 2-MHz syn 11 358På lager
Min.: 1
Multipla: 1
: 3 000

SMD/SMT WQFN-16 Buck 800 mV to 4.5 V 3 A 1 Output 515 uA 200 kHz to 2 MHz - 40 C + 125 C TPS54388C Reel, Cut Tape, MouseReel

Texas Instruments Switchande spänningsregulatorer 42V 5A SD DC-DC Conv erter A 595-TPS5454 A 595-TPS54540DDAR 4 118På lager
Min.: 1
Multipla: 1

SMD/SMT SO-PowerPAD-8 Buck 800 mV to 41.1 V 5 A 1 Output 146 uA 100 kHz to 2.5 MHz - 40 C + 125 C TPS54540 Tube
Texas Instruments Switchande spänningsregulatorer 36-V 16-A buck-boos t converter with I2C 5 272På lager
Min.: 1
Multipla: 1
: 3 000

SMD/SMT VQFN-HR-26 Boost, Buck 800 mV to 22 V 16 A 1 Output 760 uA 200 kHz to 2.2 MHz - 40 C + 150 C AEC-Q100 TPS55288 Reel, Cut Tape, MouseReel
Texas Instruments Switchande spänningsregulatorer 17V Input 3A Synchr onous Step-Down Regu A 595-TPS563219ADDFT 41 225På lager
Min.: 1
Multipla: 1
: 3 000

SMD/SMT SOT-23-THIN-8 Buck 760 mV to 7 V 3 A 1 Output 10 uA 650 kHz - 40 C + 85 C TPS563219A Reel, Cut Tape, MouseReel
Texas Instruments Switchande spänningsregulatorer Dual Sync Buck Cnvtr A 595-TPS65279RHHT A 595-TPS65279RHHT 4 989På lager
Min.: 1
Multipla: 1
: 2 500

SMD/SMT VQFN-EP-36 Buck Adjustable 5 A 2 Output 1.2 mA 200 kHz to 1.6 MHz - 40 C + 125 C TPS65279 Reel, Cut Tape, MouseReel
Texas Instruments Switchande spänningsregulatorer 5.5-V input 1-A ste p-down module with i 15 644På lager
Min.: 1
Multipla: 1
: 3 000

SMD/SMT uSiP-10 Buck 2.5 V 1 A 1 Output 4 uA 4 MHz - 40 C + 125 C TPSM82821 Reel, Cut Tape, MouseReel

Texas Instruments Switchande spänningsregulatorer 3A SIMPLE SWITCHER S tep-Down Voltage Re A 926-LM22676QMRADJNPB 5 406På lager
Min.: 1
Multipla: 1
: 250

SMD/SMT SO-PowerPAD-8 Buck Adjustable 3 A 1 Output 3.4 mA 500 kHz - 40 C + 125 C AEC-Q100 LM22676 Reel, Cut Tape, MouseReel
Texas Instruments Switchande spänningsregulatorer 1A pwr Module w/ 42V Max Input Vtg A 926 A 926-MZ14201TZADJNOPB 4 716På lager
Min.: 1
Multipla: 1

SMD/SMT TO-PMOD-7 Buck 800 mV to 6 V 1 A 1 Output 1 mA 1 MHz - 40 C + 125 C LMZ14201 Tube

Texas Instruments Switchande spänningsregulatorer 1A SD Vtg Reg A 926- M22672MREADJNOPB A A 926-M22672MREADJNOPB 6 558På lager
Min.: 1
Multipla: 1

SMD/SMT SO-PowerPAD-8 Buck Adjustable 1 A 1 Output 3.4 mA 500 kHz - 40 C + 125 C LM22672 Tube

Texas Instruments Switchande spänningsregulatorer 42V 3A STEP-DOWN SWI TCHING REG A 926-LM A 926-LM25576MHX/NOPB 5 824På lager
Min.: 1
Multipla: 1

SMD/SMT HTSSOP-20 Buck 1.225 V to 40 V 3 A 1 Output 50 kHz to 1 MHz - 40 C + 125 C LM25576 Tube
Texas Instruments Switchande spänningsregulatorer HI EFF 500MA STEP- D OWN VLTG REG A 926- A 926-LM2671MX33NOPB 7 771På lager
Min.: 1
Multipla: 1

SMD/SMT SOIC-8 Buck 3.3 V 500 mA 1 Output 2.5 mA 260 kHz - 40 C + 125 C LM2671 Tube
Texas Instruments Switchande spänningsregulatorer HIGH EFF 5A STEP- DO WN VLTG REG A 926-L A 926-LM2677SXADJNOPB 6 621På lager
Min.: 1
Multipla: 1

SMD/SMT TO-263-7 Buck 1.2 V to 37 V 5 A 1 Output 4.2 mA 260 kHz - 40 C + 125 C LM2677 Tube
Texas Instruments Switchande spänningsregulatorer 2MHz 600mA Step-Dow n DC-DC Converter in A 926-LM3674MFADJNOPB 18 781På lager
Min.: 1
Multipla: 1
: 3 000

SMD/SMT SOT-23-5 Buck 1 V to 3.3 V 600 mA 1 Output 2 MHz - 30 C + 85 C LM3674 Reel, Cut Tape, MouseReel