STMicroelectronics Styrdrivenheter

Resultat: 263
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Produkt Typ Monteringsstil Paket/låda Antal drivenheter Antal utgångar Utgångsström Minimal matningsspänning Maximal matningsspänning Konfiguration Stigtid Falltid Minsta drifttemperatur Maximal drifttemperatur Serie Kvalificering Förpackning
STMicroelectronics Styrdrivenheter SNGL CH HI-SIDE DRVR W/ANALOG CRRNT SNSE 13 992På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

MOSFET Gate Drivers High-Side SMD/SMT SOIC-8 1 Driver 1 Output 1 A 4.5 V 28 V - 40 C + 150 C VN5E160AS-E AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Styrdrivenheter SNGL CH HI-SIDE DRVR W/ANALOG CRRNT SNSE 14 192På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

MOSFET Gate Drivers High-Side SMD/SMT SOIC-8 1 Driver 1 Output 1 A 4.5 V 28 V - 40 C + 150 C VN5E160MS-E AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Styrdrivenheter SNGL CH HI-SIDE DRVR 2 897På lager
5 000Förväntad 2026-05-18
Min.: 1
Multipla: 1
Papprulle: 2 500

MOSFET Gate Drivers High-Side SMD/SMT PowerSO-8 1 Driver 1 Output 1 A 4.5 V 28 V - 40 C + 150 C VN5E160S-E AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Styrdrivenheter High-side driver with Current Sense analog feedback for automotive applications 4 443På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

MOSFET Gate Drivers High-Side SMD/SMT Octapak-7 1 Driver 1 Output 15 A 4 V 28 V - 40 C + 150 C VN7003AH AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Styrdrivenheter High-side driver with CurrentSense analog feedback for automotive applications 1 531På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

MOSFET Gate Drivers High-Side SMD/SMT Octapak-7 1 Driver 1 Output 15 A 4 V 28 V - 40 C + 150 C VN7004CH AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Styrdrivenheter High side driver with current sense analog feedback for automotive applications 2 828På lager
2 500Förväntad 2026-06-08
Min.: 1
Multipla: 1
Papprulle: 2 500

MOSFET Gate Drivers High-Side SMD/SMT Octapak-7 1 Driver 1 Output 6 A 4 V 28 V - 40 C + 150 C VN7007AH AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Styrdrivenheter Single-channel HSD with analog current sense 5 979På lager
5 000Förväntad 2026-02-25
Min.: 1
Multipla: 1
Papprulle: 2 500

MOSFET Gate Drivers High-Side SMD/SMT SOIC-8 1 Driver 1 Output 1 A 4 V 28 V - 40 C + 150 C VN7140AS AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Styrdrivenheter High Side Driver 3 613På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

MOSFET Gate Drivers High-Side SMD/SMT SOIC-8 1 Driver 1 Output 2.5 A 5.5 V 36 V - 40 C + 150 C VN751S Reel, Cut Tape, MouseReel
STMicroelectronics Styrdrivenheter 0.7A 45V High Side 558På lager
Min.: 1
Multipla: 1

Driver ICs - Various High-Side SMD/SMT PowerSO-36 8 Driver 8 Output 700 mA 10.5 V 45 V - 40 C + 125 C VN808-E Tube
STMicroelectronics Styrdrivenheter Lo THRESHOLD OCTAL Hi SIDE DRIVER 1 700På lager
Min.: 1
Multipla: 1

Driver ICs - Various High-Side SMD/SMT PowerSO-36 8 Driver 8 Output 1 A 10.5 V 32 V - 40 C + 125 C VN808CM-32-E Tube
STMicroelectronics Styrdrivenheter OCTAL CHANNEL HIGH 2 408På lager
Min.: 1
Multipla: 1

Driver ICs - Various High-Side SMD/SMT PowerSO-36 8 Driver 8 Output 700 mA 10.5 V 32 V - 40 C + 125 C VN808CM-E Tube
STMicroelectronics Styrdrivenheter 9A 36V HIGH SIDE 2 387På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Driver ICs - Various High-Side SMD/SMT P2PAK-4 1 Driver 1 Output 9 A 5.5 V 36 V - 40 C + 150 C VN820-E AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Styrdrivenheter 6-channel high-side driver with 24-bit SPI interface for automotive applications 1 082På lager
3 000Förväntad 2026-06-22
Min.: 1
Multipla: 1
Papprulle: 3 000

Driver ICs - Various High-Side SMD/SMT QFN-32 6 Driver 6 Output 2.1 A 4 V 29 V 55 ns 55 ns - 40 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Styrdrivenheter 4-channel high-side driver with 24-bit SPI interface for automotive applications 4 863På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Driver ICs - Various High-Side SMD/SMT QFN 4 Driver 4 Output 81.6 A 4 V 28 V Non-Inverting 55 ns 55 ns - 40 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Styrdrivenheter N-Ch 40V 12A OmniFET 9 231På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

MOSFET Gate Drivers Low-Side SMD/SMT TO-252 1 Driver 1 Output 12 A 36 V 350 ns 150 ns - 40 C + 150 C VND14NV04 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Styrdrivenheter N-Ch 40V 3.5A Omni 6 277På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

MOSFET Gate Drivers Low-Side SMD/SMT TO-252-2 1 Driver 1 Output 3.5 A 36 V 250 ns 250 ns - 40 C + 150 C VND3NV04 AEC-Q100 Reel, Cut Tape, MouseReel


STMicroelectronics Styrdrivenheter Double CH High-Side 41V 50mOhm 27A 718På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Driver ICs - Various High-Side SMD/SMT PowerSSO-24 2 Driver 2 Output 27 A 4.5 V 28 V Non-Inverting - 40 C + 150 C VND5E050ACK-E AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Styrdrivenheter Double channel high-side driver with MultiSense analog feedback for automotive a 752På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

MOSFET Gate Drivers High-Side SMD/SMT PowerSSO-36 2 Driver 2 Output 3 A 4 V 28 V - 40 C + 150 C VND7004AY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Styrdrivenheter Double channel high-side driver with MultiSense analog feedback 2 153På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

MOSFET Gate Drivers High-Side SMD/SMT PowerSSO-16 2 Driver 2 Output 1 A 4 V 28 V - 40 C + 150 C VND7140AJ AEC-Q100 Reel, Cut Tape, MouseReel


STMicroelectronics Styrdrivenheter OMNIFET III Driver Low-Side ESD VIPower 1 523På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

MOSFET Gate Drivers Low-Side SMD/SMT 1 Driver 1 Output 25 A 3.5 V 5.5 V 8 us 9 us - 40 C + 150 C VNL5030S5-E AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Styrdrivenheter Double Ch High Side Driver analog currnt 13 118På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

Driver ICs - Various Low-Side SMD/SMT 1 Driver 1 Output 3.5 A 3.5 V 5.5 V 14.1 us 11.5 us - 40 C + 150 C VNL5160S5-E AEC-Q100 Reel, Cut Tape, MouseReel


STMicroelectronics Styrdrivenheter Single channel LSD digital status 4 552På lager
5 000Förväntad 2026-03-17
Min.: 1
Multipla: 1
Papprulle: 2 500

Driver ICs - Various Low-Side SMD/SMT 1 Driver 1 Output 2 A 3.5 V 5.5 V 11 us 7 us - 40 C + 150 C VNL5300S5-E AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Styrdrivenheter Double channel LSD digital status 14 556På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

Driver ICs - Various Low-Side SMD/SMT SOIC-8 1 Driver 2 Output 2 A 4.5 V 5.5 V 11 us 3 us - 40 C + 150 C VNLD5300-E AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Styrdrivenheter 40V 1.7A OMNIFET 22 653På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

MOSFET Gate Drivers Low-Side SMD/SMT SOT-223-3 1 Driver 1 Output 1.7 A 36 V 170 ns 200 ns - 40 C + 150 C VNN1NV04P-E AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Styrdrivenheter OMNIFET III Low Side 120mOhm 3.5A 40V 3 194På lager
3 000Förväntad 2026-05-18
Min.: 1
Multipla: 1
Papprulle: 1 000

MOSFET Gate Drivers Low-Side SMD/SMT SOT-223 1 Driver 1 Output 3.5 A 2.5 V 55 V 250 ns 250 ns - 40 C + 150 C VNN3NV04P-E AEC-Q100 Reel, Cut Tape, MouseReel