Macronix NOR-flash

Resultat: 1 511
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Monteringsstil Paket/låda Serie Minnesstorlek Minimal matningsspänning Maximal matningsspänning Aktiv ström vid läsning - Max Gränssnittstyp Maximal klockfrekvens Organisation Databussbredd Timingtyp Minsta drifttemperatur Maximal drifttemperatur Kvalificering Förpackning
Macronix NOR-flash Serial NOR 3V 128Mbit x4 I/O SOP-8 209mil Automotive +125C 310På lager
Min.: 1
Multipla: 1

SMD/SMT SOP-8 MX25L 128 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 32 M x 4 4 bit Synchronous - 40 C + 125 C AEC-Q200 Tube
Macronix NOR-flash Serial NOR 3V 32Mbit x4 I/O SOP-8 150mil Automotive +105C 1 931På lager
Min.: 1
Multipla: 1

SMD/SMT SOP-8 MX25L 32 Mbit 2.65 V 3.6 V 17 mA SPI 133 MHz 8 M x 4 4 bit Synchronous - 40 C + 105 C AEC-Q200 Tube
Macronix NOR-flash Serial NOR 3V 4Mbit x2 I/O SOP-8 209mil Automotive +105C 769På lager
Min.: 1
Multipla: 1

SMD/SMT SOP-8 MX25L 4 Mbit 2.7 V 3.6 V 12 mA SPI 86 MHz 2 M x 2 2 bit Synchronous - 40 C + 105 C AEC-Q200 Tube
Macronix NOR-flash Parallel NOR 3V 128Mbit x16 I/O BGA-64 Highest Sector Protected 245På lager
Min.: 1
Multipla: 1

SMD/SMT BGA-64 MX29GL 128 Mbit 2.7 V 3.6 V 30 mA Parallel 8 M x 16 16 bit Asynchronous - 40 C + 85 C Tray
Macronix NOR-flash Parallel NOR 3V 256Mbit x16 I/O BGA-64 Highest Sector Protected VIO 146På lager
Min.: 1
Multipla: 1

SMD/SMT BGA-64 MX29GL 256 Mbit 2.7 V 3.6 V 30 mA Parallel 16 M x 16 16 bit Asynchronous - 40 C + 85 C Tray
Macronix NOR-flash Serial NOR 1.8V 256Mbit x4 I/O BGA-24 RPMC Automotive +105C 480På lager
Min.: 1
Multipla: 1

MX77U Tray
Macronix NOR-flash Serial NOR 3V 16Mbit x2 I/O USON-8 4x4mm 23 738På lager
Min.: 1
Multipla: 1
Papprulle: 7 500

SMD/SMT USON-8 MX25L 16 Mbit 2.7 V 3.6 V 25 mA SPI 86 MHz 8 M x 2 2 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR-flash Serial NOR 3V 512Mb x8 I/O SOP-16 3 820På lager
Min.: 1
Multipla: 1

SMD/SMT SOP-16 MX25LM 512 Mbit 2.7 V 3.6 V 60 mA SPI 133 MHz 64 M x 8 8 bit Synchronous - 40 C + 85 C Tube
Macronix NOR-flash Serial NOR 1.65V-3.6V 32Mbit x4 I/O WLCSP-12 19 037På lager
Min.: 1
Multipla: 1
Papprulle: 6 000

SMD/SMT WLCSP-12 MX25R 32 Mbit 1.65 V 3.6 V 6.5 mA SPI 80 MHz 4 M x 8 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR-flash Serial NOR 1.8V 512Mbit x4 I/O WSON-8 8x6mm 3 498På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

SMD/SMT WSON-8 MX25U 512 Mbit 1.65 V 2 V 30 mA SPI 133 MHz 128 k x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR-flash Serial NOR 1.8V 256Mbit x8 I/O BGA-24 6x8mm 4 521På lager
Min.: 1
Multipla: 1

SMD/SMT BGA-24 MX25UM 256 Mbit 1.65 V 2 V 50 mA SPI 200 MHz 32 M x 8 8 bit Synchronous - 40 C + 85 C Tray
Macronix NOR-flash Serial NOR 1.8V 256Mbit x8 I/O BGA-24 RWW 4 765På lager
Min.: 1
Multipla: 1

SMD/SMT TFBGA-24 MX25UW 256 Mbit 1.65 V 2 V SPI 200 MHz 32 M x 8 8 bit Synchronous - 40 C + 85 C Tray
Macronix NOR-flash Serial NOR 1.8V 1Gbit x4 I/O BGA-24 1 696På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

SMD/SMT BGA-24 MX66U 1 Gbit 1.65 V 2 V 60 mA SPI 133 MHz 256 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR-flash Serial NOR 1.8V 2Gbit x4 I/O BGA-24 797På lager
Min.: 1
Multipla: 1

SMD/SMT BGA-24 MX66U 2 Gbit 1.7 V 2 V 140 mA SPI 133 MHz 512 M x 4 4 bit Synchronous - 40 C + 85 C Tray
Macronix NOR-flash Serial NOR 1.8V 1Gbit x8 I/O BGA-24 RWW 3 020På lager
Min.: 1
Multipla: 1

SMD/SMT BGA-24 MX66UW 1 Gbit 1.65 V 2 V SPI 200 MHz 128 M x 8 8 bit Synchronous - 40 C + 85 C Tray
Macronix NOR-flash Serial NOR 3V 256Mb x8 I/O BGA-24 RWW Automotive +105C 480På lager
Min.: 1
Multipla: 1

SMD/SMT BGA-24 256 Mbit 2.7 V 3.6 V SPI 133 MHz 32 M x 8 - 40 C + 85 C Tray
Macronix NOR-flash Serial NOR 2.5V/3V 8Mbit x2 I/O USON-8 2x3mm 8 151På lager
Min.: 1
Multipla: 1

SMD/SMT USON-8 MX25V 8 Mbit 2.3 V 3.6 V 6 mA SPI 80 MHz 4 M x 2 2 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR-flash Serial NOR 3V 128Mbit x4 I/O WSON-8 8x6mm 3 898På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

SMD/SMT WSON-8 MX25L 128 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 32 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR-flash Serial NOR 3V 128Mbit x4 I/O SOP-8 209mil Ledtid 20 Veckor
Min.: 1
Multipla: 1
Papprulle: 2 000

SMD/SMT SOP-8 MX25L 128 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 32 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR-flash Serial NOR 3V 128Mbit x4 I/O BGA-24 2 009På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

SMD/SMT BGA-24 MX25L 128 Mbit 2.7 V 3.6 V 20 mA SPI 104 MHz 32 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR-flash Serial NOR 3V 128Mbit x4 I/O SOP-8 209mil QE=1 2 831På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

SMD/SMT SOP-8 MX25L 128 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 32 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR-flash Serial NOR 3V 16Mbit x2 I/O SOP-8 150mil 5 163På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

SMD/SMT SOP-8 MX25L 16 Mbit 2.7 V 3.6 V 25 mA SPI 86 MHz 8 M x 2 2 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR-flash Serial NOR 3V 2Mbit x2 I/O WSON-8 6x5mm 3 859På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

SMD/SMT WSON-8 MX25L 2 Mbit 2.35 V 3.6 V 12 mA SPI 75 MHz 1 M x 2 2 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR-flash Serial NOR 3V 256Mbit x4 I/O SOP-8 209mil 4 173På lager
4 000Förväntad 2026-06-25
Min.: 1
Multipla: 1
Papprulle: 2 000

SMD/SMT SOP-8 MX25L 256 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 64 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR-flash Serial NOR 3V 256Mbit x4 I/O WSON-8 6x5mm 3 945På lager
4 000Förväntad 2026-06-18
Min.: 1
Multipla: 1
Papprulle: 4 000

SMD/SMT WSON-8 MX25L 256 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 64 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel