Texas Instruments Logikgrindar

Resultat: 2 167
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Logikfunktion Antalet grindar Logikfamilj Antal ingångslinjer Paket/låda Antal utgångslinjer Lågnivå-utström Högnivå-utström Utbredningsförseningstid Minimal matningsspänning Maximal matningsspänning Minsta drifttemperatur Maximal drifttemperatur Monteringsstil Kvalificering Förpackning
Texas Instruments Logikgrindar 2-Ch 4-Input 2V to 6V 5.2mA Drive Str 2 235På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

AND 2 Gate HC 8 Input SOIC-14 2 Output 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logikgrindar 4-ch 2-input 2-V to 6-V high-speed (12 1 634På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

AND 4 Gate HC 8 Input TSSOP-14 4 Output 7.8 mA - 7.8 mA 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logikgrindar Dual 4-input NAND ga tes with Schmitt-tri 1 787På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

NAND 2 Gate HCS 8 Input TSSOP-14 2 Output 7.8 mA - 7.8 mA 7 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logikgrindar 4-ch 4-input 4.5-V to 5.5-V NAND gates 2 106På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

NAND 4 Gate HCT 8 Input SOIC-14 4 Output 8 mA - 8 mA 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logikgrindar 4-ch 2-input 2-V t o 6-V 5.2 mA drive s 2 076På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

NAND 4 Gate HC 8 Input SOIC-14 4 Output 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logikgrindar 2-ch 4-input 2-V t o 6-V 5.2 mA drive s 2 019På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

NAND 2 Gate HC 8 Input SOIC-14 2 Output 45 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logikgrindar 4-ch 2-input 2-V t o 6-V 5.2 mA drive s 2 168På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

NOR 4 Gate HC 8 Input SOIC-14 4 Output 135 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logikgrindar 4-ch 2-input 2-V t o 6-V 5.2 mA drive s 1 881På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

AND 4 Gate HC 8 Input SOIC-14 4 Output 195 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logikgrindar Single 8-input 2-V to 6-V 5.2 mA drive 2 220På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

NAND 1 Gate HC 8 Input SOIC-14 1 Output 135 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logikgrindar 4-ch 4-input 2V to 6V 5.2mA drive stre 1 905På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

NAND 4 Gate HC 8 Input SOIC-14 4 Output 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logikgrindar Single 8-input 2-V to 6-V 5.2 mA drive 1 765På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

NAND 1 Gate HC 8 Input TSSOP-14 1 Output 45 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logikgrindar 4-ch 4-input 2V to 6V 5.2mA drive stre 1 718På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

NAND 4 Gate HC 8 Input TSSOP-14 4 Output 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logikgrindar 3-ch 3-input 2-V to 6-V high-speed (12 1 600På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

OR 3 Gate HCS 9 Input TSSOP-14 3 Output 7.8 mA - 7.8 mA 13 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logikgrindar 4-ch 2-input 2-V to 5.5-V high-speed (9 2 081På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

AND 4 Gate HC 8 Input SOIC-14 4 Output 50 mA - 50 mA 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logikgrindar 3-ch 3-input 2-V t o 6-V 5.2 mA drive s 2 227På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

AND 3 Gate HC 9 Input SOIC-14 3 Output 35 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logikgrindar 4-ch 2-V to 6-V buf fers with 3-state ou 2 249På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

4 Gate HC 8 Input SOIC-14 4 Output 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logikgrindar Automotive two-chann el 1.1V-to-3.6V con 2 596På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Configurable 2 Gate LVC 4 Input TSSOP-16 1 Output 24 mA - 24 mA 1.1 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logikgrindar Quad 2-Input A 595-C D4011BPW A 595-CD4011BPW 70 283På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

NAND 4 Gate 4000 8 Input TSSOP-14 4 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logikgrindar Configurable Multi F unction Gate A 595- A 595-SN74LVC1G57DCKR 286 290På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Configurable 1 Gate LVC 3 Input SC70-6 1 Output 32 mA - 32 mA 6.3 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logikgrindar CONFIGURABLE MULTI F UNCTN GATE A 595-SN A 595-SN74LVC1G97DCKR 43 768På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

AND, MUX, NAND, NOR, OR, Inverter, Noninverter 1 Gate LVC 3 Input SC70-6 1 Output 32 mA - 32 mA 6.3 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logikgrindar 4-ch 2-input 2-V t o 6-V low power NAND 8 905På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

NAND 4 Gate HCS 8 Input SOT-23-THIN -14 4 Output 7.8 mA - 7.8 mA 5 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logikgrindar CMOS Dual 2-Input NA ND Buffer/Driver A A 595-CD40107BPW 6 407På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

NAND 2 Gate 4000 4 Input TSSOP-8 2 Output 0 A - 85 mA 30 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logikgrindar Automotive 3-ch 3- i nput 2-V to 6-V hig 5 558På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

OR 3 Gate HCS 9 Input TSSOP-14 3 Output 7.8 mA - 7.8 mA 5 ns 2 V 6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logikgrindar Dual 2-Input Pos & G ate A 595-SN74LVC2G A 595-SN74LVC2G08DCTR 3 883På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

AND 2 Gate LVC 4 Input SM-8 2 Output 32 mA - 32 mA 4.7 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logikgrindar Single 2 Input A 595 -SN74AHC1G86DCKR A 595-SN74AHC1G86DCKR 58 243På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

XOR 1 Gate AHC 2 Input SC70-5 1 Output 8 mA - 8 mA 8 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel