Non-Inverting Buss-transceiver

Resultat: 845
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Utgångstyp Logikfamilj Antal kretsar Utbredningsförseningstid Paket/låda Ingångsnivå Utgångsnivå Lågnivå-utström Högnivå-utström Minimal matningsspänning Maximal matningsspänning Minsta drifttemperatur Maximal drifttemperatur Kvalificering Förpackning
Texas Instruments Buss-transceiver Tri-State Octal Bus A 595-SN74AC245DW A A 595-SN74AC245DW 2 761På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

3-State AC 8 Circuit 7 ns SOIC-20 CMOS CMOS 24 mA - 24 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Buss-transceiver Tri-State Octal Bus 576På lager
Min.: 1
Multipla: 1

3-State AC 8 Circuit 7 ns PDIP-20 CMOS CMOS 24 mA - 24 mA 2 V 6 V - 40 C + 85 C Tube
Texas Instruments Buss-transceiver Octal Bus Trnscvrs W ith 3-State Outputs 757På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

3-State AC 8 Circuit 7 ns SOIC-20 CMOS CMOS 24 mA - 24 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Buss-transceiver Tri-State Octal Bus 736På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

3-State AHC 8 Circuit 8.5 ns SSOP-20 CMOS CMOS 8 mA - 8 mA 2 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Buss-transceiver Tri-State Octal Bus 354På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

3-State AHC 8 Circuit 8.5 ns TVSOP-20 CMOS CMOS 8 mA - 8 mA 2 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Buss-transceiver Octal Bus Trnscvrs W ith 3-State Outputs A 595-SN74AHC245DW 2 326På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

3-State AHC 8 Circuit 8.5 ns SOIC-20 CMOS CMOS 8 mA - 8 mA 2 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Buss-transceiver Tri-State Octal Bus 1 495På lager
Min.: 1
Multipla: 1

3-State AHC 8 Circuit 8.5 ns PDIP-20 CMOS CMOS 8 mA - 8 mA 2 V 5.5 V - 40 C + 125 C Tube
Texas Instruments Buss-transceiver Tri-State Octal Bus 680På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

3-State AHC 8 Circuit 8.5 ns SOIC-20 CMOS CMOS 8 mA - 8 mA 2 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Buss-transceiver Tri-State Octal A 59 5-SN74AHC245PW A 59 A 595-SN74AHC245PW 64På lager
8 000Förväntad 2026-04-13
Min.: 1
Multipla: 1
Papprulle: 2 000

3-State AHC 8 Circuit 8.5 ns TSSOP-20 CMOS CMOS 8 mA - 8 mA 2 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Buss-transceiver Tri-State Octal Bus 3 017På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

3-State AHCT 8 Circuit 9.5 ns SSOP-20 TTL CMOS 8 mA - 8 mA 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Buss-transceiver Octal Bus Transceive rs ALT 595-SN74AHCT ALT 595-SN74AHCT245DBR 1 967På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

3-State AHCT 1 Circuit 9.5 ns SSOP-20 TTL CMOS 8 mA - 8 mA 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Buss-transceiver Tri-State Octal Bus 1 358På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

3-State AHCT 8 Circuit 9.5 ns TVSOP-20 TTL CMOS 8 mA - 8 mA 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Buss-transceiver Tri-State Octal Bus A 595-SN74AHCT245DW A 595-SN74AHCT245DW 2 337På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

3-State AHCT 8 Circuit 9.5 ns SOIC-20 TTL CMOS 8 mA - 8 mA 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Buss-transceiver Tri-State Octal Bus 667På lager
Min.: 1
Multipla: 1

3-State AHCT 8 Circuit 9.5 ns PDIP-20 TTL CMOS 8 mA - 8 mA 4.5 V 5.5 V - 40 C + 125 C Tube
Texas Instruments Buss-transceiver Octal Bus Trnscvrs W ith 3-State Outputs 1 459På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

3-State AHCT 8 Circuit 9.5 ns SOIC-20 TTL CMOS 8 mA - 8 mA 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Buss-transceiver Octal Bus Trnscvrs W ith 3-State Outputs 535På lager
Min.: 1
Multipla: 1

3-State ALS 1 Circuit 10 ns PDIP-20 TTL TTL 24 mA - 15 mA 4.5 V 5.5 V 0 C + 70 C Tube
Texas Instruments Buss-transceiver Octal Bus Trnscvrs W ith 3-State Outputs 1 106På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

3-State ALS 8 Circuit 10 ns SSOP-20 TTL TTL 24 mA - 15 mA 4.5 V 5.5 V 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Buss-transceiver Tri-State Octal 991På lager
Min.: 1
Multipla: 1

3-State ALS 8 Circuit 10 ns PDIP-20 TTL TTL 24 mA - 15 mA 4.5 V 5.5 V 0 C + 70 C Tube
Texas Instruments Buss-transceiver Octal Bus 182På lager
Min.: 1
Multipla: 1

Open Collector ALS 8 Circuit 25 ns PDIP-20 TTL TTL 48 mA - 100 uA 4.75 V 5.25 V 0 C + 70 C Tube
Texas Instruments Buss-transceiver Octal Bus Transceive r O.C. 1 185På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

Open Collector ALS 8 Circuit 25 ns SOIC-20 TTL TTL 48 mA - 100 uA 4.75 V 5.25 V 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Buss-transceiver Octal Bus Xcvr 30På lager
Min.: 1
Multipla: 1

Open Collector ALS 8 Circuit 25 ns PDIP-20 TTL TTL 24 mA - 100 uA 4.5 V 5.5 V 0 C + 70 C Tube
Texas Instruments Buss-transceiver Octal Bus Trnscvrs W ith 3-State Outputs 455På lager
Min.: 1
Multipla: 1

3-State ALS 8 Circuit 10 ns PDIP-20 TTL TTL 24 mA - 15 mA 4.5 V 5.5 V 0 C + 70 C Tube
Texas Instruments Buss-transceiver Octal Bus Trnscvrs W ith 3-State Outputs 355På lager
Min.: 1
Multipla: 1

3-State ALS 8 Circuit 10 ns PDIP-20 TTL TTL 24 mA - 15 mA 4.5 V 5.5 V 0 C + 70 C Tube
Texas Instruments Buss-transceiver 8B Bus Trans D Type Latch 22På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

3-State ALVCH 1 Circuit 3 ns TSSOP-48 LVTTL LVTTL 24 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Buss-transceiver Octal Bus Trnscvr Wi th 3-State Outputs A 595-SN74ALVC245DWR 859På lager
Min.: 1
Multipla: 1

3-State ALVC 8 Circuit 3.6 ns SOIC-20 LVTTL LVTTL 24 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Tube