Interface IC's USB, IC-gränssnitt

Resultat: 1 494
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Serie Produkt Typ Monteringsstil Paket/låda Standard Hastighet Datahastighet Minimal matningsspänning Maximal matningsspänning Arbetsström Minsta drifttemperatur Maximal drifttemperatur Kvalificering Förpackning
Microchip Technology USB, IC-gränssnitt USB 2.0 High-Speed 2 Port Hub CTRL 4 462På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

USB Hubs Hub Controller SMD/SMT VQFN-36 USB 2.0 High Speed (HS) 480 Mb/s 3 V 3.6 V 60 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments USB, IC-gränssnitt Automotive dual-port USB Type-C PD contr 2 480På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

TPS25772 USB Controllers USB Power Delivery Controller SMD/SMT VQFN-29 USB-C 1.2 Low Speed (LS) 1.5 Mb/s 5.5 V 18 V 2 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments USB, IC-gränssnitt Automotive USB 2.0 h igh speed signal co A 595-TUSB217RGYRQ1 2 726På lager
Min.: 1
Multipla: 1
Papprulle: 250

TUSB217 USB Redrivers Signal Conditioner SMD/SMT VQFN-14 USB 2.0 High Speed (HS), Full Speed (FS), Low Speed (LS) 480 Mb/s 2.3 V 6.5 V 22 mA - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
FTDI USB, IC-gränssnitt USB 2.0 to Quad SPI I2C Bridge 53.8Mbps 11 747På lager
Min.: 1
Multipla: 1

FT4222H USB Controllers Bridge, USB to UART/I2C/SPI SMD/SMT QFN-EP-32 USB 2.0 High Speed (HS) 3.4 Mb/s 2.97 V, 4.5 V 3.63 V, 5.5 V 80 mA - 40 C + 85 C Tray
Silicon Labs USB, IC-gränssnitt USBXpress - USB to UART Bridge QFN24 17 949På lager
Min.: 1
Multipla: 1

CP2102N USB Controllers Bridge, USB to UART SMD/SMT QFN-24 USB 2.0 Full Speed (FS) 3 Mb/s 3 V 3.6 V 13.7 mA - 40 C + 85 C Tube
Microchip Technology USB, IC-gränssnitt USB2.0 HIGH SPEED IND HUB CONTROLLER 9 197På lager
Min.: 1
Multipla: 1

USB Hubs Hub Controller SMD/SMT QFN-36 USB 2.0 High Speed (HS) 480 Mb/s 3 V 3.6 V 25 mA - 40 C + 85 C Tray
Texas Instruments USB, IC-gränssnitt USB 2.0 high-speed s ignal conditioner w TUSB217ARWBT 10 018På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

TUSB217A USB Redrivers Signal Conditioner SMD/SMT X2QFN-12 USB 2.0 High Speed (HS), Full Speed (FS), Low Speed (LS) 480 Mb/s 2.3 V 6.5 V 22 mA 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments USB, IC-gränssnitt USB 2.0 High Speed S ignal Condit A 595- A 595-TUSB212RWBT 14 964På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

TUSB212 USB Redrivers Redriver SMD/SMT X2QFN-12 USB 2.0 High Speed (HS) 480 Mb/s 3 V 3.6 V 22 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Silicon Labs USB, IC-gränssnitt USBXpress - USB to UART Bridge QFN28 14 921På lager
Min.: 1
Multipla: 1

CP2102N USB Controllers Bridge, USB to UART SMD/SMT QFN-28 USB 2.0 Full Speed (FS) 3 Mb/s 3 V 3.6 V 13.7 mA - 40 C + 85 C Tube
FTDI USB, IC-gränssnitt USB 3.0 Super-Speed 32Bits Sync FIFO 15 851På lager
15 000Förväntad 2026-04-03
Min.: 1
Multipla: 1
Papprulle: 3 000

FT60x USB Controllers Bridge, USB to FIFO SMD/SMT QFN-76 USB 3.0 Super Speed (SS) Reel, Cut Tape, MouseReel
STMicroelectronics USB, IC-gränssnitt USB-OTG Full-speed Transceiver 4 826På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

STOTG04E USB Controllers OTG Transceiver SMD/SMT QFN-24 USB OTG Full Speed (FS) 12 Mb/s 1.6 V, 2.7 V 3.6 V, 5.5 V 17 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices USB, IC-gränssnitt Iso USB Tran w/ Iso Pwr 1 947På lager
Min.: 1
Multipla: 1

LTM2884 USB Transceivers USB Transceiver SMD/SMT BGA-44 USB 2.0 Full Speed (FS) 12 Mb/s 4.4 V 16.5 V 50 mA - 40 C + 85 C Tray
FTDI USB, IC-gränssnitt USB Device Controler w/ Parallel Bus IC 12 813På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

FT120 USB Controllers Peripheral Controller SMD/SMT TSSOP-28 USB 2.0 Full Speed (FS) 1 Mb/s, 12 Mb/s 4 V 5.5 V 5 mA, 8 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Silicon Labs USB, IC-gränssnitt USBXpress - USB to UART Bridge QFN20 39 389På lager
Min.: 1
Multipla: 1
Papprulle: 1 500

CP2102N USB Controllers Bridge, USB to UART SMD/SMT QFN-20 USB 2.0 Full Speed (FS) 3 Mb/s 3 V 3.6 V 13.7 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology USB, IC-gränssnitt USB 4 Port Hub Int 10/100 Ethernet 12 741På lager
Min.: 1
Multipla: 1

LAN9514 USB Hubs Hub Controller SMD/SMT QFN-64 USB 2.0 High Speed (HS) 1.5 Mb/s, 480 Mb/s 1.8 V 3.6 V 288 mA 0 C + 70 C Tray
Silicon Labs USB, IC-gränssnitt USBXpress - USB to UART Bridge QFN28 26 167På lager
Min.: 1
Multipla: 1
Papprulle: 1 500

CP2102N USB Controllers Bridge, USB to UART SMD/SMT QFN-28 USB 2.0 Full Speed (FS) 3 Mb/s 3 V 3.6 V 13.7 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi USB, IC-gränssnitt AUTOMOTIVE VERSION OF USB-C PORT CONTROL W/ PD 2 680På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

FUSB302T USB Controllers PD Controller SMD/SMT WQFN-14 Full Speed (FS) Reel, Cut Tape
Texas Instruments USB, IC-gränssnitt USB Type-C and SDP/ CDP charge port conv 4 990På lager
Min.: 1
Multipla: 1
Papprulle: 5 000

TPS25832A USB Chargers USB Type-C SMD/SMT VQFN-32 - 40 C + 125 C Reel, Cut Tape, MouseReel
onsemi USB, IC-gränssnitt DUAL PORT USB-PD CONTROLLER W/ MCU 4 976På lager
Min.: 1
Multipla: 1
Papprulle: 5 000

FUSB15200 USB Controllers USB Type-C SMD/SMT QFN-40 USB-C PD 3 V 5.5 V - 40 C + 150 C Reel, Cut Tape
Texas Instruments USB, IC-gränssnitt USB 2.0 480-Mbps hig h-speed signal cond 1 687På lager
2 800Förväntad 2026-03-17
Min.: 1
Multipla: 1
Papprulle: 3 000

TUSB211A USB Redrivers Redriver SMD/SMT X2QFN-12 USB 2.0 High Speed (HS), Full Speed (FS), Low Speed (LS) 480 Mb/s 2.3 V 6.5 V 22 mA 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments USB, IC-gränssnitt 10 Gbps USB 3.2 4-ch annel adaptive line 3 840På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

TUSB1004 USB Redrivers Linear Redriver SMD/SMT WQFN-40 USB 3.2 5 Gb/s, 10 Gb/s 3.3 V 3.6 V 1 uA - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology USB, IC-gränssnitt 6-Port USB3.2 Gen2 SmartHub with 1 Downstream Type C Port with CC Pin Support (4xUSB3/2xUSB2) 97På lager
Min.: 1
Multipla: 1

SMD/SMT VQFN-100 3.6 V 3.6 V Tray
Infineon Technologies USB, IC-gränssnitt 32-bit 512KB RAM FX3 SuprSped USB Con 1 389På lager
Min.: 1
Multipla: 1
Papprulle: 1 500

USB Controllers Peripheral Controller SMD/SMT BGA-121 Super Speed (SS) 1.15 V 1.25 V - 40 C + 85 C Reel, Cut Tape
Texas Instruments USB, IC-gränssnitt TUSB8041 Four-Port U SB 3.0 Hub A 595-TU A 595-TUSB8041IRGCT 2 881På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

TUSB8041 USB Hubs Hub Controller SMD/SMT VQFN-64 USB 3.0 Super Speed (SS) 5 Gb/s 990 mV 3.6 V 28 mA - 40 C + 85 C Reel, Cut Tape, MouseReel

Renesas Electronics USB, IC-gränssnitt USB3.0 HUB 2-PORT 56QFN 0/+70C 88På lager
Min.: 1
Multipla: 1
UPD720211 SMD/SMT QFN-(8x8)-56 Tray