- 40 C Sensorgränssnitt

Resultat: 402
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Typ Gränssnittstyp Maximal matningsspänning Minimal matningsspänning Arbetsström Minsta drifttemperatur Maximal drifttemperatur Monteringsstil Paket/låda ESD-skydd Kvalificering Förpackning
Semtech Sensorgränssnitt 1.8V Input 400kHz I2 C 3Cap Sensor Input 1 850På lager
Min.: 1
Multipla: 1
: 3 000

2 V 1.7 V 22 uA - 40 C + 85 C SMD/SMT WLCSP-8 Reel, Cut Tape, MouseReel
ScioSense Sensorgränssnitt Resistance-to-digital converter QFN40 916På lager
Min.: 1
Multipla: 1
: 3 000
Single Chip Solution for Strain Gauges 2-Wire I2C, 4-Wire SPI, UART 3.6 V 2.1 V 1.5 uA - 40 C + 125 C SMD/SMT QFN-40 Reel, Cut Tape, MouseReel
Allegro MicroSystems Sensorgränssnitt TRUE ZERO SPEED LOW JITTER HIGH ACCURACY 2 520På lager
Min.: 1
Multipla: 1
: 800

Hall Effect 24 V 4 V 7 mA - 40 C + 150 C Through Hole Reel, Cut Tape, MouseReel
Allegro MicroSystems Sensorgränssnitt 3-WIRE TRANSMISSION SPEED SENSOR 1 188På lager
Min.: 1
Multipla: 1
: 800

Hall Effect 24 V 4.6 V 12 mA - 40 C + 150 C Through Hole Reel, Cut Tape, MouseReel
Microchip Technology Sensorgränssnitt IT should be in system 2 141På lager
Min.: 1
Multipla: 1
: 2 500

PSI5 6 V 4 V - 40 C + 150 C SMD/SMT TSSOP-14 2 kV Reel, Cut Tape, MouseReel
Microchip Technology Sensorgränssnitt Single channel touch turnkey device with GPIO output and configuration. Its supports robust low power and water tolerant touch 5 646På lager
6 700Förväntad 2026-11-30
Min.: 1
Multipla: 1

5.5 V 2 V - 40 C + 85 C SMD/SMT SOIC-8 Tube
Microchip Technology Sensorgränssnitt Single channel touch turnkey device with GPIO output and configuration. Its supports robust low power and water tolerant touch 7 645På lager
Min.: 1
Multipla: 1
: 4 000
5.5 V 2 V - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel

Texas Instruments Sensorgränssnitt 2-Ch 12-bit automo t ive capacitance to A 595-FDC2112QDNTTQ1 1 072På lager
Min.: 1
Multipla: 1
: 4 500

- 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Sensorgränssnitt 2-Ch 28-bit capaci t ance to digital con A 595-FDC2212DNTT 1 181På lager
4 500Förväntad 2027-03-01
Min.: 1
Multipla: 1
: 4 500

- 40 C + 125 C SMD/SMT WSON-12 Reel, Cut Tape, MouseReel
Texas Instruments Sensorgränssnitt Differential inducti ve switch for MCU-l A 595-LDC0851HDSGT 11 327På lager
Min.: 1
Multipla: 1
: 3 000

20 uA - 40 C + 125 C SMD/SMT WSON-8 Reel, Cut Tape, MouseReel
Texas Instruments Sensorgränssnitt 4-channel inductance -to-digital convert 1 298På lager
Min.: 1
Multipla: 1
: 3 000

1.89 V 1.71 V 460 uA - 40 C + 125 C SMD/SMT TSSOP-16 Reel, Cut Tape, MouseReel
Texas Instruments Sensorgränssnitt Signal Conditioner f or Resistive Sensin A 595-PGA305ARHHR 232På lager
Min.: 1
Multipla: 1
: 250

Signal Conditioner and Transmitter I2C 30 V 3.3 V 2.5 mA - 40 C + 150 C SMD/SMT VQFN-36 Reel, Cut Tape, MouseReel
Texas Instruments Sensorgränssnitt Sgl Supply Auto-Zero Sensor Amp A 595-PG A 595-PGA308AIDGSR 1 113På lager
Min.: 1
Multipla: 1
: 250

5.5 V 2.7 V - 40 C + 125 C SMD/SMT MSOP-10 Reel, Cut Tape, MouseReel
Texas Instruments Sensorgränssnitt PGA309 Voltage Out P rog Sensor Cndtner A 595-PGA309AIPWR 1 194På lager
Min.: 1
Multipla: 1
: 250

5 V 2.7 V - 40 C + 125 C SMD/SMT TSSOP-16 Reel, Cut Tape, MouseReel
Texas Instruments Sensorgränssnitt Ultrasonic Sensor Si g Conditioner 871På lager
Min.: 1
Multipla: 1
: 2 000

18 V 7 V 15 mA - 40 C + 125 C SMD/SMT TSSOP-28 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Sensorgränssnitt IO-LINK PHY for Devi ce Nodes A 595-SN65 A 595-SN65HVD102RGBT 438På lager
Min.: 1
Multipla: 1
: 1 000

IO-Link Device Transceiver IO-Link, 3-Wire 5.5 V 3 V 20 mA - 40 C + 105 C SMD/SMT VQFN-20 Reel, Cut Tape, MouseReel
Texas Instruments Sensorgränssnitt Time-to-Digital Conv erter A 595-TDC7200 A 595-TDC7200PWR 769På lager
Min.: 1
Multipla: 1

Time-to-Digital Converter Serial, SPI 3.3 V 3.3 V 1.35 mA - 40 C + 85 C SMD/SMT TSSOP-14 Tube
Texas Instruments Sensorgränssnitt Time-to-digital conv erter for time-of-f A 595-TDC7200PW 2 420På lager
Min.: 1
Multipla: 1
: 2 000

Time-to-Digital Converter Serial, SPI 3.3 V 3.3 V 1.35 mA - 40 C + 85 C SMD/SMT TSSOP-14 Reel, Cut Tape, MouseReel

Texas Instruments Sensorgränssnitt TDC7201 Time-to-Digi tal Converter for T A 595-TDC7201ZAXT 1 732På lager
Min.: 1
Multipla: 1
: 2 000

- 40 C + 85 C SMD/SMT NFBGA-25 Reel, Cut Tape, MouseReel
Texas Instruments Sensorgränssnitt IO-Link device trans ceiver with integra A 595-TIOL1113DMWT 3 027På lager
Min.: 1
Multipla: 1
: 1 500

IO-Link Device Transceiver 3-Wire 36 V 7 V 2 mA - 40 C + 125 C SMD/SMT VSON-10 Reel, Cut Tape, MouseReel
Texas Instruments Sensorgränssnitt IO-Link device trans ceiver with integra A 595-TIOL1115DMWT 590På lager
Min.: 1
Multipla: 1
: 1 500

IO-Link Device Transceiver 3-Wire 36 V 7 V 2 mA - 40 C + 125 C SMD/SMT VSON-10 Reel, Cut Tape, MouseReel
Texas Instruments Sensorgränssnitt IO-Link device trans ceiver with integra A 595-TIOL111DMWT 3 062På lager
Min.: 1
Multipla: 1
: 1 500

IO-Link Device Transceiver 3-Wire 36 V 7 V 2 mA - 40 C + 125 C SMD/SMT VSON-10 Reel, Cut Tape, MouseReel
Texas Instruments Sensorgränssnitt IO-Link device trans ceiver with integra A 595-TIOL111DMWR 1 071På lager
Min.: 1
Multipla: 1
: 250

IO-Link Device Transceiver 3-Wire 36 V 7 V 2 mA - 40 C + 125 C SMD/SMT VSON-10 Reel, Cut Tape, MouseReel
Texas Instruments Sensorgränssnitt IO-Link device trans ceiver with low res 2 987På lager
5 000På beställningen
Min.: 1
Multipla: 1
: 5 000

IO-Link Device Transceiver 3-Wire 36 V 7 V 2 mA - 40 C + 125 C SMD/SMT VSON-10 8 kV Reel, Cut Tape, MouseReel
Texas Instruments Sensorgränssnitt IO-Link device trans ceiver with low res 4 842På lager
Min.: 1
Multipla: 1
: 5 000

IO-Link Device Transceiver Parallel, Serial 36 V 7 V 2 mA - 40 C + 125 C SMD/SMT VSON-10 8 kV Reel, Cut Tape, MouseReel