Sensorgränssnitt

 Sensorgränssnitt
Sensor Interface ICs are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many sensor interface manufacturers including Analog Devices, Renesas, Texas Instruments & more. Please view our large selection of sensor interface ICs below.
Resultat: 761
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Typ Gränssnittstyp Maximal matningsspänning Minimal matningsspänning Arbetsström Minsta drifttemperatur Maximal drifttemperatur Monteringsstil Paket/låda ESD-skydd Kvalificering Förpackning
Texas Instruments Sensorgränssnitt 4-20mA Current Loop Transmitters A 595-X A 595-XTR116U 2 784På lager
Min.: 1
Multipla: 1
: 2 500

Current Transmitter 2-Wire 36 V 7.5 V 200 uA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel

Texas Instruments Sensorgränssnitt XTR117 4-20mA Crnt L oop Transmitter A 5 A 595-XTR117AIDGKT 5 591På lager
Min.: 1
Multipla: 1
: 2 500

Current Transmitter 40 V 7.5 V 130 uA - 40 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments Sensorgränssnitt XTR117 4-20mA Crnt L oop Transmitter A 5 A 595-XTR117AIDRBT 2 773På lager
Min.: 1
Multipla: 1
: 3 000

Current Transmitter 40 V 7.5 V 130 uA - 40 C + 125 C SMD/SMT SON-8 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Sensorgränssnitt Low-Cost Precision Sensor Signal Conditi 88På lager
Min.: 1
Multipla: 1

Sensor Signal Conditioner Serial 5.5 V 4.5 V 2.5 mA - 40 C + 85 C SMD/SMT SSOP-16 Tube
Analog Devices / Maxim Integrated Sensorgränssnitt Dual IO Link Master 287På lager
Min.: 1
Multipla: 1

IO-Link UART 36 V 9 V 500 uA - 40 C + 125 C SMD/SMT TQFN-48 Tray
Analog Devices / Maxim Integrated Sensorgränssnitt Cold-Junction Compensated Thermocouple-t 899På lager
Min.: 1
Multipla: 1

Thermocouple to Digital Converter Serial, 3-Wire, SPI 3.3 V 3.3 V - 40 C + 125 C SMD/SMT SO-8 Tube

Analog Devices / Maxim Integrated Sensorgränssnitt Cold-Junction Compensated Thermocouple-t 1 211På lager
Min.: 1
Multipla: 1

Thermocouple to Digital Converter Serial, 3-Wire, SPI 3.3 V 3.3 V - 40 C + 125 C SMD/SMT SO-8 Tube

Analog Devices / Maxim Integrated Sensorgränssnitt Cold-Junction Compensated Thermocouple-t 230På lager
Min.: 1
Multipla: 1

Thermocouple to Digital Converter Serial, 3-Wire, SPI 3.3 V 3.3 V - 40 C + 125 C SMD/SMT SO-8 Tube
Analog Devices / Maxim Integrated Sensorgränssnitt Thermistor-to-Digital Converter 621På lager
Min.: 1
Multipla: 1

Thermistor to Digital Converter 5.5 V 3 V - 55 C + 125 C SMD/SMT uMAX-8 Tube

Analog Devices / Maxim Integrated Sensorgränssnitt Variable-Reluctance Sensorgränssnitt wit 1 105På lager
Min.: 1
Multipla: 1
: 2 500

Variable Reluctance Sensor Interface Serial, 3-Wire, SPI 5.5 V 4.5 V 4.7 mA - 40 C + 125 C SMD/SMT QSOP-16 Reel, Cut Tape, MouseReel
Vishay Semiconductors Sensorgränssnitt Prox, ALS w/IR, I2C 7-bit Slave 0x51 1 733På lager
Min.: 1
Multipla: 1
: 3 300

3.6 V 2.5 V 300 uA - 40 C + 105 C SMD/SMT 4 mm x 2.36 mm x 0.75 mm AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Sensorgränssnitt Ambient Light Sensor AEC-Q101 Qualified 10 808På lager
Min.: 1
Multipla: 1
: 3 300

3.6 V 2.5 V - 40 C + 105 C SMD/SMT AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Sensorgränssnitt PS, ALS, Muxx, Drvr AEC-Q101 Qualified 1 593På lager
Min.: 1
Multipla: 1
: 1 800

3.6 V 2.5 V 300 uA - 40 C + 105 C SMD/SMT AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Sensorgränssnitt Amb Lt Snsr w/IR Emt w/I2C Intf 16bit 9 644På lager
17 500Förväntad 2026-10-16
Min.: 1
Multipla: 1
: 2 500

- 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Vishay Semiconductors Sensorgränssnitt IR 940nm 16-bit ALS Prox up to 1.5m 7 403På lager
Min.: 1
Multipla: 1
: 2 500

3.6 V 2.5 V 350 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Semtech Sensorgränssnitt 1.8V Input 400kHz I2 C 3Cap Sensor Input 1 850På lager
Min.: 1
Multipla: 1
: 3 000

2 V 1.7 V 22 uA - 40 C + 85 C SMD/SMT WLCSP-8 Reel, Cut Tape, MouseReel

Semtech Sensorgränssnitt SX9331 1.8X2.1 10L DFN 1 358På lager
Min.: 1
Multipla: 1
: 3 000

SMD/SMT Reel, Cut Tape, MouseReel
ScioSense Sensorgränssnitt Resistance-to-digital converter QFN40 996På lager
Min.: 1
Multipla: 1
: 3 000
Single Chip Solution for Strain Gauges 2-Wire I2C, 4-Wire SPI, UART 3.6 V 2.1 V 1.5 uA - 40 C + 125 C SMD/SMT QFN-40 Reel, Cut Tape, MouseReel
Allegro MicroSystems Sensorgränssnitt High-Performance GMR AK Protocol Wheel Speed and Direction Sensor IC 11 880På lager
Min.: 1
Multipla: 1
: 4 000

Magnetoresistive 24 V 5.5 V 28 mA - 40 C + 160 C Reel, Cut Tape, MouseReel
Allegro MicroSystems Sensorgränssnitt 2-WIRE DIRECTION WHEEL SPEED SENSOR WITH 3 936På lager
Min.: 1
Multipla: 1
: 4 000

Reel, Cut Tape
Vishay Semiconductors Sensorgränssnitt INTEG. PROX ALS I C SENS -E4 931På lager
Min.: 1
Multipla: 1
: 1 800

Reel, Cut Tape
Allegro MicroSystems Sensorgränssnitt DUAL OUTPUT DIRECTION DETECTION SPEED SENSOR 11 849På lager
Min.: 1
Multipla: 1
: 4 000
Hall Effect 24 V 4 V 10 mA - 40 C + 160 C Reel, Cut Tape, MouseReel
Allegro MicroSystems Sensorgränssnitt 2-WIRE GENERAL SALES GMR WHEEL SPEED & DIRECTION SENSOR 11 960På lager
Min.: 1
Multipla: 1
: 4 000

Reel, Cut Tape, MouseReel
Allegro MicroSystems Sensorgränssnitt TRUE ZERO SPEED LOW JITTER HIGH ACCURACY 2 563På lager
Min.: 1
Multipla: 1
: 800

Hall Effect 24 V 4 V 7 mA - 40 C + 150 C Through Hole Reel, Cut Tape, MouseReel
Allegro MicroSystems Sensorgränssnitt 3-WIRE TRANSMISSION SPEED SENSOR 1 198På lager
Min.: 1
Multipla: 1
: 800

Hall Effect 24 V 4.6 V 12 mA - 40 C + 150 C Through Hole Reel, Cut Tape, MouseReel