TSSOP-24 Interface - I/O Expanders

Results: 67
Select Image Part # Mfr. Description Datasheet Availability Pricing (SEK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Interface Type Number of I/Os Interrupt Output Supply Voltage - Min Supply Voltage - Max Maximum Clock Frequency Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging ESD Protection
Nexperia Interface - I/O Expanders NCA9595PW/SOT355/TSSOP24 4 770In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT TSSOP-24 I2C, Serial 16 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel With ESD Protection
Nexperia Interface - I/O Expanders NCA9595PW-Q100/SOT355/TSSOP24 2 265In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT TSSOP-24 I2C, Serial 16 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel With ESD Protection


Diodes Incorporated Interface - I/O Expanders Interface IO Expander TSSOP-24 T&R 3K 5 013In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT TSSOP-24 I2C, Serial 16 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - I/O Expanders 16-bit I2C-bus/SMBus I/O Expander with Interrupt and Reset, Low Power version of PCA9555 in TSSOP24 package 2 047In Stock
Min.: 1
Mult.: 1
: 2 500

PCA9539R SMD/SMT TSSOP-24 I2C, Serial, SMBus 16 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel 2 kV
Texas Instruments Interface - I/O Expanders 16B I2C & SMBUS LOW PWR I/O EXPANDER 1 790In Stock
Min.: 1
Mult.: 1
: 2 000

TCA1116 SMD/SMT TSSOP-24 I2C, Serial, SMBus 16 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
Analog Devices / Maxim Integrated Interface - I/O Expanders 2-Wire-Interfaced 16-Bit I/O Port Expand 2 648In Stock
Min.: 1
Mult.: 1

MAX7312 SMD/SMT TSSOP-24 I2C, Serial 16 I/O With Interrupt 2 V 5.5 V 400 kHz - 40 C + 125 C Tube Without ESD Protection
Texas Instruments Interface - I/O Expanders Remote 16-Bit I2C & SMBus I/O Expander A A 595-PCF8575CPWR 279In Stock
Min.: 1
Mult.: 1

PCF8575C SMD/SMT TSSOP-24 I2C, Serial, SMBus 16 I/O With Interrupt 4.5 V 5.5 V 400 kHz - 40 C + 85 C Tube 2 kV
Texas Instruments Interface - I/O Expanders Automotive 16-bit 1. 65 to 3.6V I2C/SMBu 2 957In Stock
3 000Expected 2026-10-01
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

SMD/SMT TSSOP-24 I2C 17 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Interface - I/O Expanders Automotive 16-bit 1. 65 to 3.6V I2C/SMBu 2 441In Stock
Min.: 1
Mult.: 1
Max.: 1 001

SMD/SMT TSSOP-24 I2C 17 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 125 C
Texas Instruments Interface - I/O Expanders 16-bit I2C/SMBus I/O expander with inter 2 152In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

TCAL9539R SMD/SMT TSSOP-24 I2C 16 I/O With Interrupt 1.08 V 3.6 V 1 MHz + 125 C - 40 C Reel, Cut Tape, MouseReel 2 kV
Texas Instruments Interface - I/O Expanders 16-bit translating I C-bus/SMBus I/O exp 3 946In Stock
Min.: 1
Mult.: 1
: 3 000

TCAL6416 SMD/SMT TSSOP-24 I2C, Serial, SMBus With Interrupt 1.08 V 3.6 V 1 MHz - 40 C + 125 C Reel, Cut Tape, MouseReel 4 kV


Diodes Incorporated Interface - I/O Expanders Interface IO Expander TSSOP-24 T&R 3K 1 579In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT TSSOP-24 I2C, Serial 16 I/O With Interrupt 1.65 V 5.5 V 1 MHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV


Diodes Incorporated Interface - I/O Expanders Interface IO Expander TSSOP-24 T&R 3K 3 863In Stock
Min.: 1
Mult.: 1
: 3 000
SMD/SMT TSSOP-24 1.65 V 5.5 V - 40 C + 105 C Reel, Cut Tape
Nexperia Interface - I/O Expanders NCA9535PW/SOT355/TSSOP24 2 419In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT TSSOP-24 I2C, Serial, SMBus 16 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia Interface - I/O Expanders NCA9539PW/SOT355/TSSOP24 3 099In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT TSSOP-24 I2C, Serial, SMBus 16 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia Interface - I/O Expanders PCA9539PW/SOT355/TSSOP24 3 573In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT TSSOP-24 I2C, Serial 16 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel With ESD Protection
Texas Instruments Interface - I/O Expanders Rem 16B I2C & SMBus Low-Pwr I/O Expander 14 566In Stock
Min.: 1
Mult.: 1
: 2 000

TCA9539 SMD/SMT TSSOP-24 I2C, Serial, SMBus 16 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
Analog Devices / Maxim Integrated Interface - I/O Expanders 2-Wire-Interfaced 16-Bit I/O Port Expand 2 660In Stock
Min.: 1
Mult.: 1
: 2 500

MAX7311 SMD/SMT TSSOP-24 I2C, Serial, SMBus 16 I/O With Interrupt 2.5 V 5.5 V 400 kHz - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Interface - I/O Expanders Remote 16-Bit I2C & SMBus I/O Expander A ALT 595-PCF8575PWR 2 262In Stock
Min.: 1
Mult.: 1
: 2 000

PCF8575 SMD/SMT TSSOP-24 I2C, Serial, SMBus 16 I/O With Interrupt 2.5 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
Texas Instruments Interface - I/O Expanders 16-bit low-voltage I C-bus and SMBus I/O 658In Stock
3 000Expected 2026-09-18
Min.: 1
Mult.: 1
: 3 000

TCAL9539 SMD/SMT TSSOP-24 I2C, Serial 16 I/O With Interrupt 1.08 V 3.6 V 1 MHz - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Interface - I/O Expanders NCA9539PW-Q100/SOT355/TSSOP24 1 531In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT TSSOP-24 I2C, Serial, SMBus 16 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Interface - I/O Expanders NCA9555PW/SOT355/TSSOP24 788In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT TSSOP-24 I2C, Serial, SMBus 16 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Interface - I/O Expanders 16-Bit I2C & SMBus L o-Pwr I/O Expander R 595-TCA9539PWR 991In Stock
6 000Expected 2026-10-15
Min.: 1
Mult.: 1
: 2 000

PCA9539 SMD/SMT TSSOP-24 I2C, Serial, SMBus 16 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
Texas Instruments Interface - I/O Expanders Remote 16-Bit I2C & SMBus I/O Expander R R 595-TCA9555PWR 9 775In Stock
Min.: 1
Mult.: 1
: 2 000

PCA9555 SMD/SMT TSSOP-24 I2C, Serial, SMBus 16 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
Texas Instruments Interface - I/O Expanders Lo-Vltg 16B I2C & SM Bus I/O Exp 2 106In Stock
4 000Expected 2026-09-01
Min.: 1
Mult.: 1
: 2 000

TCA6416A SMD/SMT TSSOP-24 I2C, Serial, SMBus 16 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV