Interface IC's Digitala isolatorer

Resultat: 4 325
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Serie Monteringsstil Paket/låda Antal kanaler Polaritet Datahastighet Isoleringsspänning Isoleringstyp Maximal matningsspänning Minimal matningsspänning Arbetsström Utbredningsförseningstid Minsta drifttemperatur Maximal drifttemperatur Kvalificering Förpackning
Analog Devices Digitala isolatorer IC, Robust Quad ISO, 4:0 ch 11 891På lager
Min.: 1
Multipla: 1

ADUM140D SMD/SMT SOIC-16 4 Channel Unidirectional 150 Mb/s 3000 Vrms Magnetic Coupling 5 V 1.8 V 12 mA 15 ns - 40 C + 125 C Tube
Analog Devices Digitala isolatorer ISO Robust 6 CH Digital ISO, 5/1 5 343På lager
Min.: 1
Multipla: 1

ADUM161N SMD/SMT SOIC-16 6 Channel Unidirectional 150 Mb/s 3000 Vrms Magnetic Coupling 5.5 V 1.7 V 17.3 mA 7.2 ns - 40 C + 125 C Tube
Skyworks Solutions, Inc. Digitala isolatorer 3.75 kV 1 forward & 1 reverse 2-channel isolator 10 675På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

Si862x SMD/SMT SOIC-8 2 Channel Unidirectional 150 Mb/s 3750 Vrms Capacitive Coupling 5.5 V 2.5 V 8 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Digitala isolatorer IC, Robust 6 CH Digital ISO, 5/1 8 634På lager
Min.: 1
Multipla: 1

ADUM161N SMD/SMT SOIC-16 6 Channel Unidirectional 150 Mb/s 3000 Vrms Magnetic Coupling 5.5 V 1.7 V 17.3 mA 7.2 ns - 40 C + 125 C Tube
Analog Devices Digitala isolatorer 3.75kV 480Mbps USB Dig Isolator Host 897På lager
Min.: 1
Multipla: 1

ADUM3165 SMD/SMT SSOP-20 1 Channel Bidirectional 12 Mb/s 3750 Vrms 5.5 V 3 V 8 mA 500 ns - 55 C + 125 C Tube
Analog Devices Digitala isolatorer Micro-power Quad-CH Digital Isolator 1 142På lager
Min.: 1
Multipla: 1

ADUM1440 SMD/SMT SSOP-20 4 Channel Bidirectional 2 Mb/s 2500 Vrms Magnetic Coupling 3.6 V 2.25 V 492 uA, 732 uA 80 ns - 40 C + 125 C Tube
Texas Instruments Digitala isolatorer Automotive 120-uA ul tra-low power fou 3 884På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

ISO7041 SMD/SMT SSOP-16 4 Channel Bidirectional 4 Mb/s 3000 Vrms Capacitive Coupling 5.5 V 3 V 115.7 uA 148 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digitala isolatorer 3.75 kV 2-channel digital isolator 34 085På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

Si862x SMD/SMT SOIC-8 2 Channel Unidirectional 150 Mb/s 3750 Vrms Capacitive Coupling 5.5 V 2.5 V 8 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digitala isolatorer 11 948På lager
Min.: 1
Multipla: 1

Si864x SMD/SMT SOIC-Narrow-16 4 Channel Unidirectional 1 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.5 V 35 ns - 40 C + 125 C AEC-Q100 Tube
Texas Instruments Digitala isolatorer Quad-channel 2/2 r e inforced digital is A 595-ISOW7842FDWER 5 514På lager
Min.: 1
Multipla: 1

ISOW7842 SMD/SMT SOIC-16 4 Channel Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling, Magnetic Coupling 5.5 V 3 V 51 mA 13 ns - 40 C + 125 C Tube
Analog Devices Digitala isolatorer IC Robust 6 CH Digital ISO, 4/2 8 622På lager
Min.: 1
Multipla: 1

ADUM162N SMD/SMT SOIC-16 6 Channel Unidirectional 150 Mb/s 3000 Vrms Magnetic Coupling 5.5 V 1.7 V 16.4 mA 7.2 ns - 40 C + 125 C Tube
Analog Devices Digitala isolatorer IC, Robust Quad ISO, 4:0 ch 13 954På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

ADUM140E SMD/SMT SOIC-16 4 Channel Unidirectional 150 Mb/s 3750 Vrms Magnetic Coupling 5 V 1.8 V 12 mA 15 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digitala isolatorer 7 636På lager
Min.: 1
Multipla: 1

Si864x SMD/SMT SOIC-Narrow-16 4 Channel Unidirectional 150 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digitala isolatorer 2.5 kV 3 forward & 1 reverse 4-channel isolator 10 484På lager
Min.: 1
Multipla: 1

Si864x SMD/SMT QSOP-16 4 Channel Unidirectional 150 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C AEC-Q100 Tube
Texas Instruments Digitala isolatorer Ultra-low power ATE X/IECEx-certified f A 595-ISO7041DBQR 5 745På lager
Min.: 1
Multipla: 1

ISO7041 SMD/SMT SSOP-16 4 Channel Unidirectional 2 Mb/s 3000 Vrms Capacitive Coupling 3.6 V 2.25 V 115.7 uA 140 ns - 55 C + 125 C Tube
Analog Devices Digitala isolatorer Robust 5.0 kV rms Dual Channel Digital Isolator & 1 Reverse Channel & 8.3mm Creepage 9 101På lager
Min.: 1
Multipla: 1

ADUM226N SMD/SMT SOIC-8 2 Channel Unidirectional 150 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 1.7 V 5.9 mA 7.2 ns - 40 C + 125 C Tube
Texas Instruments Digitala isolatorer Ultra-low power ATE X/IECEx-certified t A 595-ISO7021FDR 18 113På lager
Min.: 1
Multipla: 1

ISO7021 SMD/SMT SOIC-8 2 Channel Unidirectional 4 Mb/s 3000 Vrms Capacitive Coupling 5.5 V 1.71 V 6.5 uA, 129 uA 140 ns - 55 C + 125 C Tube
Analog Devices Digitala isolatorer Robust 5kV 6 CH Digital ISO 6/0 7 372På lager
Min.: 1
Multipla: 1

ADUM260N SMD/SMT SOIC-16 6 Channel Unidirectional 150 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 1.7 V 18.3 mA 7.2 ns - 40 C + 125 C Tube

Analog Devices / Maxim Integrated Digitala isolatorer 4-Channel, Low Power, 5kV Digital Isolat 146På lager
Min.: 1
Multipla: 1

SOIC-Wide-16 4 Channel Unidirectional 200 Mb/s 5000 Vrms Capacitive Coupling Tube
Skyworks Solutions, Inc. Digitala isolatorer 5 kV 2 forward & 2 reverse 4-channel isolator 9 721På lager
Min.: 1
Multipla: 1
Papprulle: 1 250

Si864x SMD/SMT SOIC-Wide-16 4 Channel Unidirectional 150 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Digitala isolatorer Dual Channel Digital Isolator with Isola 4 217På lager
Min.: 1
Multipla: 1

MAX22518 SMD/SMT SOIC-8 2 Channel Unidirectional 1 Mb/s 3500 Vrms Capacitive Coupling 5.5 V 3 V 7.5 mA 120 ns - 40 C + 125 C Tray
Texas Instruments Digitala isolatorer Small-FP & Low-Pwr 3 /1 Quad Ch Dig Iso A 595-ISO7141CCDBQR 2 841På lager
Min.: 1
Multipla: 1

ISO7141CC SMD/SMT SSOP-16 4 Channel Unidirectional 50 Mb/s 2500 Vrms Capacitive Coupling 5 V 2.7 V 14 mA 23 ns - 40 C + 125 C Tube
Analog Devices Digitala isolatorer IC, Robust Quad ISO, 2:2 ch 5 986På lager
Min.: 1
Multipla: 1

ADUM142E SMD/SMT SOIC-16 4 Channel Unidirectional 150 Mb/s 3000 Vrms Magnetic Coupling 5 V 1.8 V 11 mA 15 ns - 40 C + 125 C Tube
Analog Devices Digitala isolatorer 8mm creepage 4-Ch 5kV Dig Iso Int DC/DC 542På lager
Min.: 1
Multipla: 1

ADUM6402 SMD/SMT SOIC-16 4 Channel Unidirectional 25 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3 V 60 ns - 40 C + 105 C Tube
Texas Instruments Digitala isolatorer Automotive low-powe r quad-channel 3/1 A A 595-ISO7341FCQDWQ1 1 922På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

ISO7341 SMD/SMT SOIC-16 4 Channel Unidirectional 25 Mb/s 3000 Vrms Galvanic Isolation 5.5 V 3 V 5 mA, 7.8 mA 31 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel