Interface IC's Digitala isolatorer

Resultat: 4 325
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Serie Monteringsstil Paket/låda Antal kanaler Polaritet Datahastighet Isoleringsspänning Isoleringstyp Maximal matningsspänning Minimal matningsspänning Arbetsström Utbredningsförseningstid Minsta drifttemperatur Maximal drifttemperatur Kvalificering Förpackning
Analog Devices Digitala isolatorer 8mm creepage DUAL-CH DIG ISOLATORS 296På lager
Min.: 1
Multipla: 1

ADUM2201 SMD/SMT SOIC-16 2 Channel Unidirectional 10 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3 V 800 uA 50 ns - 40 C + 125 C Tube
Analog Devices Digitala isolatorer THREE-CHANNEL DIGITAL ISOLATOR 206På lager
Min.: 1
Multipla: 1

ADUM3301 SMD/SMT SOIC-16 3 Channel Unidirectional 1 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 1.6 mA, 2 mA 65 ns - 40 C + 105 C Tube
Texas Instruments Digitala isolatorer Robust EMC quad-cha nnel 3/1 reinforce A A 595-ISO7741BDW 1 313På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

ISO7741 SMD/SMT SOIC-16 4 Channel Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.25 V 8.6 mA, 18 mA 10.7 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Digitala isolatorer 4 channel (3/1 config), 25Mbps, 2.5kVrms 2 287På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

MAX14931 SMD/SMT SOIC-Narrow-16 4 Channel Unidirectional 25 Mb/s 2750 Vrms Capacitive Coupling 5.5 V 1.71 V 12.4 mA, 22.7 mA 21.1 ns - 40 C + 125 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Digitala isolatorer 4 channel (4/0 config.), 25Mbps, 5kVrms 228På lager
Min.: 1
Multipla: 1

MAX14934 SMD/SMT SOIC-Wide-16 4 Channel Unidirectional 25 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 1.71 V 5 mA, 27.2 mA 21.1 ns - 40 C + 125 C Tube
Analog Devices / Maxim Integrated Digitala isolatorer 6 Channel Reinforced Isolator 133På lager
Min.: 1
Multipla: 1

MAX22165 SMD/SMT QSOP-16 6 Channel Unidirectional 200 Mb/s 3000 Vrms Galvanic Isolation 5.5 V 1.71 V 7.44 mA, 8.36 mA 9.9 ns - 40 C + 125 C Tube
Texas Instruments Digitala isolatorer Low-Pwr 5KVrms Dual Dig Isolators A 595- A 595-ISO7521CDWR 1 818På lager
Min.: 1
Multipla: 1

ISO7521C SMD/SMT SOIC-16 2 Channel Unidirectional 1 Mb/s 5000 Vrms Capacitive Coupling 5.25 V 3.15 V 2 mA 9 ns - 40 C + 105 C Tube
Analog Devices Digitala isolatorer 3.75kVrms LVDS Iso 600Mbps Dual Rx & Tx 71På lager
Min.: 1
Multipla: 1

ADN4652 SMD/SMT SSOP-20 2 Channel Unidirectional 600 Mb/s 3750 Vrms Magnetic Coupling 3.6 V 3 V 58 mA 4 ns - 40 C + 125 C Tube
Texas Instruments Digitala isolatorer 5.7kVRMS 100Mbps Di gital Isolator A 595 A 595-ISO7831DWW 798På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

ISO7831 SMD/SMT SOIC-16 3 Channel Unidirectional 100 Mb/s 5700 Vrms Capacitive Coupling 5.5 V 2.25 V 8.7 mA, 13.2 mA 11 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digitala isolatorer 3.75kVrms LVDS Iso 600Mbps Dual Tx & Rx 93På lager
Min.: 1
Multipla: 1

ADN4651 SMD/SMT SSOP-20 2 Channel Unidirectional 600 Mb/s 3750 Vrms Magnetic Coupling 3.6 V 3 V 58 mA 4 ns - 40 C + 125 C Tube
Analog Devices Digitala isolatorer 8 mm Creepage DUAL-CH DIG ISOLATORS 12På lager
Min.: 1
Multipla: 1

ADUM2200 SMD/SMT SOIC-16 2 Channel Unidirectional 10 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3 V 800 uA 50 ns - 40 C + 125 C Tube
Texas Instruments Digitala isolatorer Lo-Pwr Dual Channel Dig Iso A 595-ISO742 A 595-ISO7421EDR 313På lager
Min.: 1
Multipla: 1

ISO7421E SMD/SMT SOIC-8 2 Channel Unidirectional 50 Mb/s 2500 Vrms Capacitive Coupling 5 V 3.3 V 2.3 mA 7 ns - 40 C + 125 C Tube
Analog Devices Digitala isolatorer SPI/Digital or I2C ?Module Isolator with Adjustable 12.5V and 5V Regulated Power 139På lager
Min.: 1
Multipla: 1

LTM2883 SMD/SMT BGA-32 6 Channel Bidirectional, Unidirectional 20 Mb/s 2500 Vrms Magnetic Coupling 3.6 V 3 V 25 mA 60 ns - 40 C + 105 C Tray
Analog Devices / Maxim Integrated Digitala isolatorer 4-Channel, Low Power, 5kV Digital Isolat 1 456På lager
Min.: 1
Multipla: 1

MAX14431 SMD/SMT QSOP-16 4 Channel Unidirectional 200 Mb/s 3000 Vrms Capacitive Coupling 5.5 V 1.71 V 5.77 mA 5.6 ns - 40 C + 125 C Tube

Analog Devices / Maxim Integrated Digitala isolatorer 4-Channel, Low Power, 5kV Digital Isolat 1 240På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

MAX1443x SMD/SMT SOIC-16 4 Channel Unidirectional 200 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 1.71 V 8.7 mA 10.9 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digitala isolatorer Automotive robust E MC dual-channel 1/ A A 595-ISO7721QDWQ1 991På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

ISO7721 SMD/SMT SOIC-16 2 Channel Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.25 V 7.3 mA 17 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digitala isolatorer 5 kV 1 forward & 1 reverse 2-channel isolator 3 673På lager
Min.: 1
Multipla: 1
Papprulle: 1 250

SI8422 SMD/SMT SOIC-Wide-16 2 Channel Unidirectional 150 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.7 V 8 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digitala isolatorer Automotive low-powe r quad-channel 2/2 A A 595-ISO7342FCQDWQ1 348På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

ISO7342 SMD/SMT SOIC-16 4 Channel Unidirectional 25 Mb/s 3000 Vrms Galvanic Isolation 5.5 V 3 V 6.4 mA 31 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Digitala isolatorer IC,Robust Quad ISO 3:1 ch 349På lager
Min.: 1
Multipla: 1

ADuM241D SMD/SMT SOIC-16 4 Channel Unidirectional 150 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 1.7 V 11.4 mA 7.2 ns - 40 C + 125 C Tube
Analog Devices Digitala isolatorer 5kV PWM Cont & Trans Driver w/ISO 71På lager
Min.: 1
Multipla: 1

ADUM4474 SMD/SMT SOIC-20 4 Channel Unidirectional 25 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3 V 52 mA 55 ns - 40 C + 105 C Tube
Skyworks Solutions, Inc. Digitala isolatorer 1 168På lager
Min.: 1
Multipla: 1
Papprulle: 1 250

Si864x SMD/SMT SOIC-Wide-16 4 Channel Unidirectional 150 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digitala isolatorer Quad-channel 4/0 r e inforced digital is A 595-ISOW7840FDWE 549På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

ISOW7840 SMD/SMT SOIC-16 4 Channel Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling, Magnetic Coupling 5.5 V 3 V 54 mA 13 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digitala isolatorer Low-Pwr 5KVrms Dual Dig Isolators A 595- A 595-ISO7521CDW 2 142På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

ISO7521C SMD/SMT SOIC-16 2 Channel Unidirectional 1 Mb/s 5000 Vrms Capacitive Coupling 5.25 V 3.15 V 2 mA 9 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Digitala isolatorer 8 mm Creepage DUAL-CH DIG ISOLATORS 43På lager
Min.: 1
Multipla: 1

ADUM2200 SMD/SMT SOIC-16 2 Channel Unidirectional 10 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3 V 800 uA 50 ns - 40 C + 125 C Tube
Analog Devices Digitala isolatorer IC, Robust Quad ISO, 4:0 ch 1 062På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

ADUM140E SMD/SMT QSOP-16 4 Channel Unidirectional 150 Mb/s 3000 Vrms Magnetic Coupling 5.5 V 1.7 V 12 mA 15 ns - 40 C + 125 C Reel, Cut Tape, MouseReel