Interface IC's Digitala isolatorer

Resultat: 4 325
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Serie Monteringsstil Paket/låda Antal kanaler Polaritet Datahastighet Isoleringsspänning Isoleringstyp Maximal matningsspänning Minimal matningsspänning Arbetsström Utbredningsförseningstid Minsta drifttemperatur Maximal drifttemperatur Kvalificering Förpackning
Texas Instruments Digitala isolatorer Low-Pwr 5KVrms Dual Dig Isolators A 595- A 595-ISO7520CDWR 301På lager
Min.: 1
Multipla: 1

ISO7520C SMD/SMT SOIC-16 2 Channel Unidirectional 1 Mb/s 5000 Vrms Capacitive Coupling 5 V 3.3 V 3 mA 9 ns - 40 C + 105 C Tube
Texas Instruments Digitala isolatorer Robust EMC quad-cha nnel 3/1 reinforce A A 595-ISO7741BDW 1 313På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

ISO7741 SMD/SMT SOIC-16 4 Channel Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.25 V 8.6 mA, 18 mA 10.7 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digitala isolatorer 100MHz Iso DAC SPI Serial Int 157På lager
Min.: 1
Multipla: 1

LTM2895 SMD/SMT BGA-36 1 Channel Bidirectional 6000 Vrms Galvanic Isolation 5.5 V 3 V 9 mA 80 ns - 40 C + 125 C Tray
Analog Devices Digitala isolatorer 8mm creepage 2-Ch 5kV Dig Iso Int DC/DC 24På lager
Min.: 1
Multipla: 1

ADUM6200 SMD/SMT SOIC-16 2 Channel Unidirectional 25 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3 V 34 mA 45 ns - 40 C + 105 C Tube
Analog Devices / Maxim Integrated Digitala isolatorer 2-Channel, 3.75kVRMS Digitala isolatorer 1 653På lager
Min.: 1
Multipla: 1

MAX12930 SMD/SMT SOIC-8 2 Channel Unidirectional 25 Mb/s, 150 Mb/s 3000 Vrms Capacitive Coupling 5.5 V 1.71 V 4.21 mA 29.3 ns - 40 C + 125 C Tube
Analog Devices Digitala isolatorer IC,Robust 3 ch ISO 2:1 ch 1 197På lager
Min.: 1
Multipla: 1

ADUM231E SMD/SMT SOIC-16 3 Channel Unidirectional 150 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 1.7 V 8.8 mA 7.2 ns - 40 C + 125 C Tube
Analog Devices Digitala isolatorer 8mm creepage 2-Ch 5kV Dig Iso Int DC/DC 91På lager
Min.: 1
Multipla: 1

ADUM6202 SMD/SMT SOIC-16 2 Channel Unidirectional 25 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3 V 60 ns - 40 C + 105 C Tube
Analog Devices Digitala isolatorer IC, Robust Quad ISO, 3:1 ch 7 437På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

ADUM141ES SMD/SMT SOIC-16 4 Channel Unidirectional 150 Mb/s 3000 Vrms Magnetic Coupling 5.5 V 1.7 V 11.4 mA 15 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Digitala isolatorer 4 channel (3/1 config), 25Mbps, 2.5kVrms 2 287På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

MAX14931 SMD/SMT SOIC-Narrow-16 4 Channel Unidirectional 25 Mb/s 2750 Vrms Capacitive Coupling 5.5 V 1.71 V 12.4 mA, 22.7 mA 21.1 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digitala isolatorer IC Robust 5 ch digital Iso 5/2 889På lager
Min.: 1
Multipla: 1

ADUM152N SMD/SMT SOIC-16 5 Channel Unidirectional 150 Mb/s 3000 Vrms Magnetic Coupling 5.5 V 1.7 V 13.7 mA 7.2 ns - 40 C + 125 C Tube
Texas Instruments Digitala isolatorer Highest isolation ra ting triple-channel A 595-ISO7831FDW 1 429På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

ISO7831 SMD/SMT SOIC-16 3 Channel Unidirectional 100 Mb/s 5700 Vrms Capacitive Coupling 5.5 V 2.25 V 8.7 mA, 13.2 mA 11 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digitala isolatorer AC Quad Ch 2/2 25Mbp s Dig Iso 1 120På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

ISO7242C SMD/SMT SOIC-16 4 Channel Unidirectional 25 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 3.15 V 10 mA 50 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Digitala isolatorer Quad-channel 0/4 r e inforced digital is A 595-ISOW7844FDWE 1 539På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

ISOW7844 SMD/SMT SOIC-16 4 Channel Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling, Magnetic Coupling 5.5 V 3 V 54 mA 13 ns - 40 C + 125 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Digitala isolatorer 4-ch (3/1), 25Mb/s, 5KV Digital Isolator 700På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

MAX14935 SMD/SMT SOIC-16 4 Channel Unidirectional 25 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 1.71 V 12.4 mA, 22.7 mA 21.1 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digitala isolatorer IC, Robust Quad ISO, 3:1 ch 5 324På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

ADUM141ES SMD/SMT SOIC-16 4 Channel Unidirectional 150 Mb/s 3750 Vrms Magnetic Coupling 5.5 V 1.7 V 11.4 mA 15 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digitala isolatorer 3-5.5V DC 10Mbit/s 4Chnl Dgtl 2Txr2 xr 139På lager
Min.: 1
Multipla: 1

ADUM3400 SMD/SMT SOIC-16 4 Channel Bidirectional 10 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 3 mA, 9 mA 50 ns - 40 C + 105 C AEC-Q100 Tube
Analog Devices Digitala isolatorer 3-5.5V DC 10Mbit/s 4Chnl Dgtl 2Txr2 xr 184På lager
Min.: 1
Multipla: 1

ADUM3402 SMD/SMT SOIC-16 4 Channel Bidirectional 1 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 2 mA 65 ns - 40 C + 105 C AEC-Q100 Tube
Texas Instruments Digitala isolatorer AC Low-Pwr Dual Chan nel Dig Iso 842På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

ISO7421E SMD/SMT SOIC-16 2 Channel Unidirectional 50 Mb/s 2500 Vrms Capacitive Coupling 5 V 3.3 V 12 mA 9 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Digitala isolatorer QUAD-CHANNEL DIGITAL ISOLATORS, 5K 163På lager
Min.: 1
Multipla: 1

ADUM2402 SMD/SMT SOIC-16 4 Channel Unidirectional 10 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 2.7 V 5.6 mA 32 ns - 40 C + 105 C Tube
Analog Devices Digitala isolatorer DUAL-CHANNEL DIGITAL ISOLATORS 290På lager
Min.: 1
Multipla: 1

ADUM3210 SMD/SMT SOIC-8 2 Channel Bidirectional 25 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 7.6 mA 50 ns - 40 C + 105 C Tube
Analog Devices Digitala isolatorer Isolator RS-485 Transceiver I.C. 983På lager
Min.: 1
Multipla: 1
Papprulle: 400

ADM2485 SMD/SMT SOIC-16 3 Channel Unidirectional 16 Mb/s 2500 Vrms Galvanic Isolation 5.5 V 2.7 V 75 mA 45 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Digitala isolatorer 100MBD SNGLE CHANNEL DIGITAL ISO 2 624På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

ADUM3100 SMD/SMT SOIC-8 1 Channel Unidirectional 100 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 10 mA 10.5 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Digitala isolatorer 3-5.5V DC 1Mbit/sc 3Chnl Dgtl 2Txr1Rxr 2 285På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

ADUM1301 SMD/SMT SOIC-16 3 Channel Unidirectional 90 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 29 mA, 43 mA 100 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Digitala isolatorer 4 channel Digital isolator (3/1 config.) 1 994På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

MAX14931 SMD/SMT SOIC-Wide-16 4 Channel Unidirectional 25 Mb/s 2750 Vrms Capacitive Coupling 5.5 V 1.71 V 12.4 mA, 22.7 mA 21.1 ns - 40 C + 125 C Reel, Cut Tape, MouseReel

onsemi Digitala isolatorer HIGH SPEED BI-DIRECTIONAL DIGITAL ISOLATOR - EN 766På lager
Min.: 1
Multipla: 1

NCID9211 SMD/SMT SOIC-16 2 Channel Bidirectional 50 Mb/s 5000 Vrms Galvanic Isolation 5.5 V 2.5 V 4.5 mA, 5 mA 17 ns - 40 C + 125 C Tube