MCIMX536AVP8C2R2

NXP Semiconductors
771-MCIMX536AVP8C2R2
MCIMX536AVP8C2R2

Mfr.:

Description:
Processors - Application Specialised iMX53 AUTO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Processors - Application Specialised
SMD/SMT
TEPBGA-529
i.MX 536
Automotive, Infotainment
ARM Cortex A8
1 Core
32 bit/64 bit
800 MHz
32 kB
32 kB
1.1 V, 1.3 V
- 40 C
+ 125 C
Reel
Brand: NXP Semiconductors
Data RAM Size: 16 kB, 128 kB
Data ROM Size: 64 kB
I/O Voltage: 1.3 V, 1.8 V, 2.5 V, 2.775 V, 3.3 V
Instruction Type: Floating Point
Interface Type: CAN, I2C, SPI, USB
L2 Cache Instruction / Data Memory: 256 kB
Memory Type: DDR3 DRAM, DDR2/LVDDR2 DRAM, LPDDR2 DRAM
Processor Series: i.MX536
Product Type: Processors - Application Specialized
Factory Pack Quantity: 750
Subcategory: Processors - Application Specialized
Watchdog Timers: Watchdog Timer
Part # Aliases: 935423227518
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
USHTS:
8542310050
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Korea, Republic of
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 750   Multiples: 750
Unit Price:
-,-- kr
Ext. Price:
-,-- kr
Est. Tariff:
This Product Ships FREE

Pricing (SEK)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 750)
520,25 kr 390 187,50 kr
2 250 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
720,69 kr
Min:
1