Kinetis ARM-mikrokontroller - MCU

Resultat: 963
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Serie Monteringsstil Paket/låda Kärna Programminnesstorlek Databussbredd ADC-upplösning Maximal klockfrekvens Antal I/O DataRAM-storlek Minimal matningsspänning Maximal matningsspänning Minsta drifttemperatur Maximal drifttemperatur Kvalificering Förpackning
NXP Semiconductors ARM-mikrokontroller - MCU 32-bit MCU ARM Cortex-M4 core 64KB 2På lager
Min.: 1
Multipla: 1

KEA SMD/SMT LQFP-64 ARM Cortex M0+ 64 kB 32 bit 12 bit 48 MHz 58 I/O 8 kB 2.7 V 5.5 V - 40 C + 105 C AEC-Q100 Tray
NXP Semiconductors ARM-mikrokontroller - MCU KINETIS E SERIES 64K FLASH 4K RAM 40MHz 64LQFP 45På lager
Min.: 1
Multipla: 1

KEA SMD/SMT LQFP-64 ARM Cortex M0+ 64 kB 32 bit 12 bit 40 MHz 58 I/O 4 kB 2.7 V 5.5 V - 40 C + 125 C AEC-Q100 Tray

NXP Semiconductors ARM-mikrokontroller - MCU 32-bit MCU ARM Cortex-M0+ core 575På lager
Min.: 1
Multipla: 1

KEA SMD/SMT TSSOP-16 ARM Cortex M0+ 8 kB 32 bit 12 bit 48 MHz 14 I/O 1 kB 2.7 V 5.5 V - 40 C + 85 C AEC-Q100 Tube
NXP Semiconductors ARM-mikrokontroller - MCU Kinetis E 32-bit MCU, ARM Cortex-M0+ core, 8KB Flash, Automotive Qualified, 48MHz, 16TSSOP 187På lager
Min.: 1
Multipla: 1

KEA SMD/SMT TSSOP-16 ARM Cortex M0+ 8 kB 32 bit 12 bit 48 MHz 14 I/O 1 kB 2.7 V 5.5 V - 40 C + 125 C AEC-Q100 Tube
NXP Semiconductors ARM-mikrokontroller - MCU 72MHz, 5V Main Stream CM0+ MCU 68På lager
Min.: 1
Multipla: 1
Papprulle: 1 500

KE1xZ SMD/SMT LQFP-64 ARM Cortex M0+ 256 kB 32 bit 12 bit 72 MHz 58 I/O 32 kB 2.7 V 5.5 V - 40 C + 105 C Reel, Cut Tape
NXP Semiconductors ARM-mikrokontroller - MCU Kinetis 64K 16På lager
Min.: 1
Multipla: 1

K10_50 SMD/SMT LQFP-64 ARM Cortex M4 64 kB 32 bit 16 bit 50 MHz 44 I/O 16 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM-mikrokontroller - MCU KINETIS 128K FLEX 40På lager
Min.: 1
Multipla: 1

K10_50 SMD/SMT BGA-64 ARM Cortex M4 128 kB 32 bit 16 bit 50 MHz 44 I/O 16 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM-mikrokontroller - MCU K20 1MB 120Mhz 50På lager
Min.: 1
Multipla: 1

K21_120 SMD/SMT LQFP-144 ARM Cortex M4 1 MB 32 bit 16 bit 120 MHz 104 I/O 128 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM-mikrokontroller - MCU Kinetis MT64 90På lager
Min.: 1
Multipla: 1

KE04 SMD/SMT LQFP-80 ARM Cortex M0+ 64 kB 32 bit 12 bit 48 MHz 71 I/O 8 kB 2.7 V 5.5 V - 40 C + 105 C Tray
NXP Semiconductors ARM-mikrokontroller - MCU L0PB 24QFN 8K FLASH 353På lager
Min.: 1
Multipla: 1

KL0x SMD/SMT QFN-24 ARM Cortex M0+ 8 kB 32 bit 12 bit 48 MHz 22 I/O 2 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM-mikrokontroller - MCU 64KB Flash 48MHz LQFP 64 17På lager
Min.: 1
Multipla: 1

KL1x SMD/SMT LQFP-64 ARM Cortex M0+ 64 kB 32 bit 16 bit 48 MHz 54 I/O 8 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM-mikrokontroller - MCU Kinetis L ARM M0+ 64k Flash 1På lager
Min.: 1
Multipla: 1

KL1x SMD/SMT LQFP-64 ARM Cortex M0+ 64 kB 32 bit 12 bit 48 MHz 54 I/O 8 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM-mikrokontroller - MCU Kinetis L 32-bit MCU, ARM Cortex-M0+ Core, 32KB Flash, 48MHz, USB, QFN 32 150På lager
Min.: 1
Multipla: 1

KL2x SMD/SMT QFN-32 ARM Cortex M0+ 32 kB 32 bit 16 bit 48 MHz 24 I/O 8 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM-mikrokontroller - MCU 64KB Flash 48MHz SLCD LQFP 64 10På lager
Min.: 1
Multipla: 1

KL3x SMD/SMT LQFP-64 ARM Cortex M0+ 64 kB 32 bit 16 bit 48 MHz 54 I/O 8 kB 1.71 V 3.6 V - 40 C + 105 C Tray

NXP Semiconductors ARM-mikrokontroller - MCU 16K FLASH 4K RAM 40MHz 44LQFP 243På lager
Min.: 1
Multipla: 1

KEA SMD/SMT LQFP-32 ARM Cortex M0+ 16 kB 32 bit 12 bit 40 MHz 28 I/O 4 kB 2.7 V 5.5 V - 40 C + 85 C AEC-Q100 Tray
NXP Semiconductors MKL27Z128VFT4
NXP Semiconductors ARM-mikrokontroller - MCU 128KB Flash 48MHz USB QFN 48 58På lager
Min.: 1
Multipla: 1

KL2x SMD/SMT QFN-48 ARM Cortex M0+ 128 kB 32 bit 16 bit 48 MHz 36 I/O 32 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM-mikrokontroller - MCU K60-1M
600Förväntad 2026-03-09
Min.: 1
Multipla: 1

K24_120 SMD/SMT LQFP-144 ARM Cortex M4 1 MB 32 bit 16 bit 120 MHz 100 I/O 256 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM-mikrokontroller - MCU Kinetis MT128 44LQFP
799Förväntad 2026-06-12
Min.: 1
Multipla: 1

KE04 SMD/SMT LQFP-44 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 38 I/O 16 kB 2.7 V 5.5 V - 40 C + 105 C Tray
NXP Semiconductors ARM-mikrokontroller - MCU M0 + 8K FLASH 48MHZ
5 435Förväntad 2026-05-11
Min.: 1
Multipla: 1

KE04 SMD/SMT TSSOP-16 ARM Cortex M0 8 kB 32 bit 12 bit 48 MHz 16 I/O 1 kB 2.7 V 5.5 V - 40 C + 105 C Tube
NXP Semiconductors ARM-mikrokontroller - MCU CORTEX M0+32K FLASH
1 979Förväntad 2026-05-05
Min.: 1
Multipla: 1

KL0x SMD/SMT QFN-24 ARM Cortex M0+ 32 kB 32 bit 12 bit 48 MHz 22 I/O 4 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM-mikrokontroller - MCU 32KBWLCSP 20
4 990Förväntad 2026-03-04
Min.: 1
Multipla: 1
Papprulle: 5 000

KL0x SMD/SMT WLCSP-20 ARM Cortex M0+ 32 kB 32 bit 12 bit 48 MHz 18 I/O 2 kB 1.71 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
NXP Semiconductors ARM-mikrokontroller - MCU 64KB Flash 48MHz LQFP 80
480Förväntad 2026-03-09
Min.: 1
Multipla: 1

KL1x SMD/SMT LQFP-80 ARM Cortex M0+ 64 kB 32 bit 16 bit 48 MHz 70 I/O 8 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM-mikrokontroller - MCU K60-1M Ledtid för icke lagerfört 16 Veckor
Min.: 1 000
Multipla: 1 000
Papprulle: 1 000

K64_120 SMD/SMT ARM Cortex M4 1 MB 32 bit 16 bit 120 MHz 66 I/O 256 kB 1.71 V 3.6 V - 40 C + 105 C Reel
NXP Semiconductors ARM-mikrokontroller - MCU Kinetis K22: 120MHz Cortex-M4F MCU, 512KB Flash + 128KB FlexMem, 128KB RAM, USB, 144MAPBGA Ledtid för icke lagerfört 16 Veckor
Min.: 1 000
Multipla: 1 000
Papprulle: 1 000

K22_120 SMD/SMT MAPBGA-144 ARM Cortex M4 512 kB 32 bit 16 bit 120 MHz 100 I/O 128 kB 1.71 V 3.6 V - 40 C + 105 C Reel
NXP Semiconductors ARM-mikrokontroller - MCU 150MHz ARM Cortex-M4F Ledtid för icke lagerfört 16 Veckor
Min.: 3 000
Multipla: 3 000
Papprulle: 3 000

K28_150 SMD/SMT WLCSP-210 ARM Cortex M4 2 MB 32 bit 16 bit 150 MHz 120 I/O 1 MB 1.17 V 1.47 V - 40 C + 85 C Reel