LQFP-64 ARM-mikrokontroller - MCU

Resultat: 1 456
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Serie Monteringsstil Paket/låda Kärna Programminnesstorlek Databussbredd ADC-upplösning Maximal klockfrekvens Antal I/O DataRAM-storlek Minimal matningsspänning Maximal matningsspänning Minsta drifttemperatur Maximal drifttemperatur Kvalificering Förpackning
Analog Devices ARM-mikrokontroller - MCU Precision Analog Microcontroller ARM7TDMI MCU with 12-Bit ADC and DDS DAC 505På lager
Min.: 1
Multipla: 1

ADUC7128 SMD/SMT LQFP-64 ARM7TDMI 126 kB 32 bit/16 bit 12 bit 40 MHz 28 I/O 8 kB 3 V 3.6 V - 40 C + 125 C Tray
NXP Semiconductors ARM-mikrokontroller - MCU Low Power 32-bit Microcontroller based on ARM® Cortex®-M4 13 544På lager
Min.: 1
Multipla: 1

LPC541xx SMD/SMT LQFP-64 ARM Cortex M0+, ARM Cortex M4 128 kB 32 bit 12 bit 150 MHz 48 I/O 96 kB 1.62 V 3.6 V - 40 C + 105 C Tray
Nuvoton ARM-mikrokontroller - MCU M4, 256 KB Flash / 128 KB RAM, XOM, USB, AES, TRNG 250På lager
Min.: 1
Multipla: 1

SMD/SMT LQFP-64 ARM Cortex M4F 256 kB 32 bit 12 bit 192 MHz 52 I/O 128 kB 1.8 V 3.6 V - 40 C + 105 C Tray
Texas Instruments ARM-mikrokontroller - MCU Tiva C Series Microc ontroller A 595-TM4 A 595-TM4C1232H6PMI7R 110På lager
Min.: 1
Multipla: 1

TM4C1232H6PM SMD/SMT LQFP-64 ARM Cortex M4F 256 kB 32 bit 12 bit 80 MHz 49 I/O 32 kB 3.15 V 3.63 V - 40 C + 85 C Tray
NXP Semiconductors ARM-mikrokontroller - MCU K32 L2B, 64LQFP 158På lager
Min.: 1
Multipla: 1

K32 L2 SMD/SMT LQFP-64 ARM Cortex M0+ 32 kB 32 bit 16 bit 48 MHz 50 I/O 128 kB 1.71 V 3.6 V - 40 C + 105 C Tray
Nuvoton ARM-mikrokontroller - MCU NuMicro M031 series-32bit M0 Flash ROM/RAM=64KB/8KB 498På lager
Min.: 1
Multipla: 1

SMD/SMT LQFP-64 ARM Cortex M0 64 kB 32 bit 12 bit 48 MHz 55 I/O 8 kB 1.8 V 3.6 V - 40 C + 105 C Tray
Nuvoton ARM-mikrokontroller - MCU Cortex M23, 64KB flash, 8KB SRAM, LCD, 240På lager
Min.: 1
Multipla: 1

SMD/SMT LQFP-64 ARM Cortex M23 64 kB 32 bit 12 bit 48 MHz 54 I/O 8 kB 1.75 V 5.5 V - 40 C + 105 C Tray
Nuvoton ARM-mikrokontroller - MCU M0-64K flash/8K RAM 250På lager
Min.: 1
Multipla: 1

SMD/SMT LQFP-64 ARM Cortex M0 68 kB 32 bit 12 bit 72 MHz 56 I/O 8 kB 2.5 V 5.5 V - 40 C + 105 C Tray
Nuvoton ARM-mikrokontroller - MCU M0-256Kflash+20KRAM+UART+SPI+I2C+PWM+ADC+USB+RTC 250På lager
Min.: 1
Multipla: 1

SMD/SMT LQFP-64 ARM Cortex M0 256 kB 32 bit 12 bit 72 MHz 49 I/O 20 kB 2.5 V 5.5 V - 40 C + 105 C Tray
Texas Instruments ARM-mikrokontroller - MCU Tiva C Series Microc ontroller A 595-TM4 A 595-TM4C123AE6PMI7R 119På lager
Min.: 1
Multipla: 1

TM4C123AE6PM SMD/SMT LQFP-64 ARM Cortex M4F 128 kB 32 bit 12 bit 80 MHz 49 I/O 32 kB 1.08 V 1.32 V - 40 C + 85 C Tray
NXP Semiconductors ARM-mikrokontroller - MCU 32-bit MCU ARM Cortex-M4 core 64KB 2På lager
Min.: 1
Multipla: 1

KEA SMD/SMT LQFP-64 ARM Cortex M0+ 64 kB 32 bit 12 bit 48 MHz 58 I/O 8 kB 2.7 V 5.5 V - 40 C + 105 C AEC-Q100 Tray
NXP Semiconductors ARM-mikrokontroller - MCU 32K FLASH 4K RAM 40MHz 64LQFP 297På lager
Min.: 1
Multipla: 1

KEA SMD/SMT LQFP-64 ARM Cortex M0+ 32 kB 32 bit 12 bit 40 MHz 57 I/O 4 kB 2.7 V 5.5 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors ARM-mikrokontroller - MCU Kinetis KV44: 168MHz Cortex-M4F Real-time Ctrl MCU, 64KB Flash, 16KB RAM, DAC, PWM NanoEdge, 64-LQFP 113På lager
Min.: 1
Multipla: 1

KV4x SMD/SMT LQFP-64 ARM Cortex M4 64 kB 32 bit 12 bit 168 MHz 48 I/O 16 kB 1.71 V 3.6 V - 40 C + 105 C Tray
Nuvoton ARM-mikrokontroller - MCU NuMicro M031 series-32bit M0 Flash ROM/RAM=32KB/8KB 250På lager
Min.: 1
Multipla: 1

SMD/SMT LQFP-64 ARM Cortex M0 32 kB 32 bit 12 bit 48 MHz 55 I/O 8 kB 1.8 V 3.6 V - 40 C + 105 C Tray
Nuvoton ARM-mikrokontroller - MCU 32bM0+64KAP+8KRAM+UART+SPI+I2C+PWM+ADC+CAN+ISP 450På lager
Min.: 1
Multipla: 1

SMD/SMT LQFP-64 ARM Cortex M0 68 kB 32 bit 12 bit 50 MHz 56 I/O 8 kB 2.5 V 5.5 V - 40 C + 105 C Tray
NXP Semiconductors ARM-mikrokontroller - MCU Motion Control 32-bit Microcontroller based on ARM Cortex-M3 39På lager
Min.: 1
Multipla: 1

LPC1500 SMD/SMT LQFP-64 ARM Cortex M3 128 kB 32 bit 2 x 12 bit 72 MHz 44 I/O 20 kB 2.4 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM-mikrokontroller - MCU CORTEX M0+ 48 MHZ 32K 18På lager
Min.: 1
Multipla: 1

KL1x SMD/SMT LQFP-64 ARM Cortex M0+ 32 kB 32 bit 16 bit 48 MHz 54 I/O 4 kB 1.71 V 3.6 V - 40 C + 105 C Tray
Nuvoton ARM-mikrokontroller - MCU M23-256Kflash+32KRAM+UART+SPI+I2C+PWM+ADC+USB+RTC 250På lager
Min.: 1
Multipla: 1

SMD/SMT LQFP-64 ARM Cortex M23 256 kB 32 bit 12 bit 48 MHz 49 I/O 32 kB 1.75 V 5.5 V - 40 C + 105 C Tray
Texas Instruments ARM-mikrokontroller - MCU Tiva C Series MCU A 595-TM4C123BH6PMIR A A 595-TM4C123BH6PMIR 112På lager
Min.: 1
Multipla: 1

TM4C123BH6PM SMD/SMT LQFP-64 ARM Cortex M4F 256 kB 32 bit 12 bit 80 MHz 105 I/O 32 kB 1.2 V 1.2 V - 40 C + 85 C Tray
NXP Semiconductors ARM-mikrokontroller - MCU LPC11U37HFBD64/4QL 73På lager
Min.: 1
Multipla: 1

LPC11Uxx SMD/SMT LQFP-64 ARM Cortex M0 128 kB 32 bit 10 bit 50 MHz 54 I/O 12 kB 1.8 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM-mikrokontroller - MCU 16K FLASH 4K RAM 40MHz 64LQFP 383På lager
Min.: 1
Multipla: 1

KEA SMD/SMT LQFP-64 ARM Cortex M0+ 16 kB 32 bit 12 bit 40 MHz 57 I/O 4 kB 2.7 V 5.5 V - 40 C + 125 C AEC-Q100 Tray
Texas Instruments ARM-mikrokontroller - MCU Automotive 80MHz ARM Cortex-M0+ MCU with 800På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

MSPM0G3518-Q1 SMD/SMT LQFP-64 ARM Cortex M0+ 256 kB 32 bit 12 bit 48 MHz 60 I/O 128 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM-mikrokontroller - MCU 80 MHz ARM Cortex-M0 + MCU with dual-ban 1 965På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

MSPM0G1519 SMD/SMT LQFP-64 ARM Cortex M0+ 512 kB 32 bit 12 bit 80 MHz 60 I/O 128 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM-mikrokontroller - MCU Entry-Level ARM M0 16kB 2.0V to 3.6V 1 773På lager
Min.: 1
Multipla: 1

STM32F051R4 SMD/SMT LQFP-64 ARM Cortex M0 16 kB 32 bit 48 MHz 8 kB 2 V 3.6 V - 40 C + 85 C
STMicroelectronics ARM-mikrokontroller - MCU STM32F20 High-Perf M3 1Mb 120 MHz MCU 1 064På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

STM32F205RG SMD/SMT LQFP-64 ARM Cortex M3 1 MB 32 bit 12 bit 120 MHz 51 I/O 128 kB 1.8 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel