ARM-mikrokontroller - MCU

Resultat: 162
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Serie Monteringsstil Paket/låda Kärna Programminnesstorlek Databussbredd ADC-upplösning Maximal klockfrekvens Antal I/O DataRAM-storlek Minimal matningsspänning Maximal matningsspänning Minsta drifttemperatur Maximal drifttemperatur Förpackning
Analog Devices ADUCM410BBCZ
Analog Devices ARM-mikrokontroller - MCU Integrated optical controller w/ MCU, AD 946På lager
Min.: 1
Multipla: 1

SMD/SMT CSP-BGA-81 ARM Cortex M33 1 MB 32 bit 16 bit 160 MHz 46 I/O 128 kB 1.8 V 3.6 V - 40 C + 105 C Tray
Analog Devices ARM-mikrokontroller - MCU Precision Analog Microcontroller ARM7TDMI MCU with 12-Bit ADC and DDS DAC 122På lager
Min.: 1
Multipla: 1

ADUC7129 SMD/SMT LQFP-80 ARM7TDMI 126 kB 32 bit/16 bit 12 bit 40 MHz 40 I/O 8 kB 3 V 3.6 V - 40 C + 125 C Tray
Analog Devices ARM-mikrokontroller - MCU Cortex M3 +24K/256K +Single 24bit SD AFE 302På lager
Min.: 1
Multipla: 1

ADUCM363 SMD/SMT LFCSP-48 ARM Cortex M3 256 kB 32 bit 24 bit 16 MHz 19 I/O 24 kB 1.8 V 3.6 V - 40 C + 125 C Tray
Analog Devices / Maxim Integrated ARM-mikrokontroller - MCU M4 Core 96MHz, 1024kB (w/ ECC), Secure ( 2 140På lager
Min.: 1
Multipla: 1

MAX32672 SMD/SMT TQFN-40 ARM Cortex M4 1 MB 32 bit 12 bit 100 MHz 28 I/O 200 kB 1.71 V 3.63 V - 40 C + 105 C Tray
Analog Devices ARM-mikrokontroller - MCU 80Mhz Cortex M3 wi 14Bit Analog for CFP 166På lager
Min.: 1
Multipla: 1

ADUCM320 SMD/SMT BGA-96 ARM Cortex M3 256 kB 32 bit 14 bit 80 MHz 40 I/O 32 kB 2.9 V 3.6 V - 40 C + 105 C Tray
Analog Devices / Maxim Integrated ARM-mikrokontroller - MCU SEC ULTRA-LOW POWER CORTEX M4 TQFP 90På lager
Min.: 1
Multipla: 1

MAX32631 TQFP-100 ARM Cortex M4F 2 MB 32 bit 10 bit 96 MHz 66 I/O 512 kB 1.14 V 1.26 V - 20 C + 85 C Tray
Analog Devices / Maxim Integrated ARM-mikrokontroller - MCU M4F, DUAL CORE, SECURE, BLE 370På lager
Min.: 1
Multipla: 1

SMD/SMT CTBGA-121 Tray
Analog Devices ARM-mikrokontroller - MCU DUAL 24-BIT AFE AND ARM 7 I.C 4 488På lager
Min.: 1
Multipla: 1
Papprulle: 5 000

ADUC7061 SMD/SMT LFCSP-32 ARM7TDMI 32 kB 32 bit/16 bit 24 bit 10.24 MHz 8 I/O 4 kB 2.375 V 2.625 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices ARM-mikrokontroller - MCU Cortex M3 + 24K/256K + Dual 24bit SD AFE 786På lager
Min.: 1
Multipla: 1

ADUCM362 SMD/SMT LFCSP-48 ARM Cortex M3 256 kB 32 bit 24 bit 16 MHz 19 I/O 24 kB 1.8 V 3.6 V - 40 C + 125 C Tray
Analog Devices / Maxim Integrated ARM-mikrokontroller - MCU CORTEX M4F SECURE/JTAG LOCKED TQFP 105På lager
Min.: 1
Multipla: 1

MAX32651 SMD/SMT TQFP-144 ARM Cortex M4 3 MB 32 bit 10 bit 120 MHz 105 I/O 1 MB 990 mV 1.21 V - 40 C + 105 C Tray
Analog Devices / Maxim Integrated ARM-mikrokontroller - MCU M4 Core 100Mhz, 512kB/128kB, No Security 348På lager
Min.: 1
Multipla: 1

MAX32655 SMD/SMT CTBGA-81 ARM Cortex M4 512 kB 32 bit 10 bit 100 MHz 52 I/O 128 kB 1.71 V 1.89 V - 40 C + 105 C Tray
Analog Devices / Maxim Integrated ARM-mikrokontroller - MCU CORTEX M4F 96MHZ ME11, TQFN 3X3 691På lager
Min.: 1
Multipla: 1

MAX32660 SMD/SMT TQFN-24 ARM Cortex M4 256 kB 32 bit No ADC 96 MHz 14 I/O 96 kB 1.045 V 1.155 V - 40 C + 105 C Tray
Analog Devices / Maxim Integrated ARM-mikrokontroller - MCU M4 CORE 96MHZ, 256KB/96KB, TQFN 3X3 673På lager
Min.: 1
Multipla: 1

MAX32660 SMD/SMT TQFN-24 ARM Cortex M4 256 kB 32 bit No ADC 96 MHz 14 I/O 96 kB 1.045 V 1.155 V - 40 C + 105 C Tray
Analog Devices / Maxim Integrated ARM-mikrokontroller - MCU CORTEX M4F 96MHZ ME11, WLP 3 187På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

MAX32660 SMD/SMT WLP-16 ARM Cortex M4F 256 kB 32 bit No ADC 96 MHz 14 I/O 96 kB 1.045 V 1.155 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices ARM-mikrokontroller - MCU Cortex M3 +16K/128K +Single 24bit SD AFE 117På lager
Min.: 1
Multipla: 1

ADUCM363 SMD/SMT LFCSP-48 ARM Cortex M3 128 kB 32 bit 24 bit 16 MHz 19 I/O 16 kB 1.8 V 3.6 V - 40 C + 125 C Tray
Analog Devices / Maxim Integrated ARM-mikrokontroller - MCU CORTEX M4F 96MHZ ME11, BOOTLOADER 2 233På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

MAX32660 WLP-16 1.045 V 1.155 V Reel, Cut Tape, MouseReel
Analog Devices ARM-mikrokontroller - MCU Precision Analog Microcontroller ARM7TDMI MCU with 12-Bit ADC and DDS DAC 505På lager
Min.: 1
Multipla: 1

ADUC7128 SMD/SMT LQFP-64 ARM7TDMI 126 kB 32 bit/16 bit 12 bit 40 MHz 28 I/O 8 kB 3 V 3.6 V - 40 C + 125 C Tray
Analog Devices ARM-mikrokontroller - MCU Precision Analog Microcontroller, 12-Bit Analog I/O, ARM7TDMI MCU 1På lager
Min.: 1
Multipla: 1

ADUC7026 SMD/SMT LQFP-80 ARM7TDMI 62 kB 32 bit/16 bit 12 bit 41.78 MHz 40 I/O 8 kB 2.7 V 3.6 V - 40 C + 125 C Tray
Analog Devices / Maxim Integrated ARM-mikrokontroller - MCU ULTRA-LOW POWER CORTEX M4 TQFP 85På lager
Min.: 1
Multipla: 1

MAX32630 SMD/SMT TQFP-100 ARM Cortex M4F 2 MB 32 bit 10 bit 96 MHz 66 I/O 512 kB 1.14 V 1.26 V - 20 C + 85 C Tray
Analog Devices ARM-mikrokontroller - MCU LowPwr Cortex M3w/256kEmbedded Flash/ADC 38På lager
Min.: 1
Multipla: 1

ADUCM3029 SMD/SMT LFCSP-64 ARM Cortex M3 256 kB 32 bit 12 bit 26 MHz 44 I/O 64 kB 1.74 V 3.6 V - 40 C + 85 C Tray
Analog Devices ARM-mikrokontroller - MCU Precision Analog Microcontroller, 12-Bit Analog I/O, ARM7TDMI MCU 77På lager
Min.: 1
Multipla: 1

ADUC7020 SMD/SMT LFCSP-40 ARM7TDMI 62 kB 32 bit/16 bit 12 bit 41.78 MHz 14 I/O 8 kB 2.7 V 3.6 V - 40 C + 125 C Tray
Analog Devices ARM-mikrokontroller - MCU Precision Analog Microcontroller, 12-Bit Analog I/O, ARM7TDMI MCU 77På lager
Min.: 1
Multipla: 1

ADUC7022 SMD/SMT LFCSP-40 ARM7TDMI 62 kB 32 bit/16 bit 12 bit 41.78 MHz 13 I/O 8 kB 2.7 V 3.6 V - 40 C + 125 C Tray
Analog Devices ARM-mikrokontroller - MCU 16-bit, Low Power Sensor Micro 565På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

ADuCM355 SMD/SMT LGA-72 ARM Cortex M3 128 kB 32 bit 16 bit 26 MHz 64 kB 2.8 V 3.6 V - 40 C + 85 C Reel, Cut Tape
Analog Devices ARM-mikrokontroller - MCU Flash ARM7+8-ch,12-B ADC & 4x12-B DAC IC 2 059På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

ADUC7023 SMD/SMT LFCSP-40 ARM7TDMI 62 kB 32 bit/16 bit 12 bit 41.78 MHz 20 I/O 8 kB 2.7 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices ARM-mikrokontroller - MCU Precision Analog Microcontroller, 12-Bit Analog I/O, ARM7TDMI MCU 108På lager
Min.: 1
Multipla: 1

ADUC7021 SMD/SMT LFCSP-40 ARM7TDMI 62 kB 32 bit/16 bit 12 bit 41.78 MHz 13 I/O 8 kB 2.7 V 3.6 V - 40 C + 125 C Tray