ARM-mikrokontroller - MCU

Resultat: 4 705
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Serie Monteringsstil Paket/låda Kärna Programminnesstorlek Databussbredd ADC-upplösning Maximal klockfrekvens Antal I/O DataRAM-storlek Minimal matningsspänning Maximal matningsspänning Minsta drifttemperatur Maximal drifttemperatur Kvalificering Förpackning
STMicroelectronics ARM-mikrokontroller - MCU Sub-GHz Wireless Microcontrollers. Sing-core Arm Cortex-M0+ at 64 MHz with 128 Kbytes of Flash memory, 16 Kbytes of SRAM. 2(G)FSK, 4(G)FSK, OOK, ASK, D-BPSK, DSSS modulation I/Q channel interface. AES 128. Multiprotocol System-on-Chip. 120På lager
Min.: 1
Multipla: 1
Max.: 30

STM32WL SMD/SMT VFQFPN-32 ARM Cortex M0+ 128 kB 32 bit 12 bit 64 MHz 18 I/O 16 kB 1.7 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM-mikrokontroller - MCU Sub-GHz Wireless Microcontrollers. Sing-core Arm Cortex-M0+ at 64 MHz with 128 Kbytes of Flash memory, 16 Kbytes of SRAM. 2(G)FSK, 4(G)FSK, OOK, ASK, D-BPSK, DSSS modulation I/Q channel interface. AES 128. Multiprotocol System-on-Chip. 150På lager
Min.: 1
Multipla: 1
Max.: 30

STM32WL SMD/SMT VFQFPN-32 ARM Cortex M0+ 128 kB 32 bit 12 bit 64 MHz 18 I/O 16 kB 1.7 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM-mikrokontroller - MCU Mainstream Arm Cortex-M33 MCU, 144 MHz, 512 KB flash, 128 KB RAM, I3C, FDCAN 132På lager
Min.: 1
Multipla: 1

STM32C5 SMD/SMT UFQFPN-32 ARM Cortex M33 512 kB 32 bit 12 bit 144 MHz 25 I/O 128 kB 2.7 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM-mikrokontroller - MCU Mainstream Arm Cortex-M33 MCU, 144 MHz, 512 KB flash, 128 KB RAM, I3C, FDCAN 947På lager
Min.: 1
Multipla: 1

STM32C5 SMD/SMT LQFP-64 ARM Cortex M33 512 kB 32 bit 12 bit 144 MHz 52 I/O 128 kB 2.7 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM-mikrokontroller - MCU Ultra-low-power Arm Cortex-M33 with TrustZone MCU, 96 MHz, 2 MB flash, 640 KB RAM, HSP, I3C, SMPS 100På lager
Min.: 1
Multipla: 1
Max.: 20

STM32U3 UFQFPN-48 - 40 C + 85 C Tray
STMicroelectronics ARM-mikrokontroller - MCU Ultra-low-power Arm Cortex-M33 with TrustZone MCU, 96 MHz, 2 MB flash, 640 KB RAM, HSP, I3C, SMPS 90På lager
Min.: 1
Multipla: 1
Max.: 20

STM32U3 LQFP-48 - 40 C + 85 C Tray
STMicroelectronics ARM-mikrokontroller - MCU Ultra-low-power Arm Cortex-M33 with TrustZone MCU, 96 MHz, 2 MB flash, 640 KB RAM, HSP, I3C, SMPS 98På lager
Min.: 1
Multipla: 1
Max.: 20

STM32U3 LQFP-64 - 40 C + 85 C Tray
STMicroelectronics ARM-mikrokontroller - MCU Ultra-low-power Arm Cortex-M33 with TrustZone MCU, 96 MHz, 2 MB flash, 640 KB RAM, HSP, I3C, SMPS, crypto 93På lager
Min.: 1
Multipla: 1

STM32U3 Tray
STMicroelectronics ARM-mikrokontroller - MCU Ultra-low-power Arm Cortex-M33 with TrustZone MCU, 96 MHz, 2 MB flash, 640 KB RAM, HSP, I3C, SMPS, crypto 100På lager
Min.: 1
Multipla: 1

STM32U3 Tray
STMicroelectronics ARM-mikrokontroller - MCU Mainstream Arm Cortex-M0+ MCU 256 Kbytes Flash memory, 36 Kbytes RAM, 48 MHz CPU 762På lager
Min.: 1
Multipla: 1
: 1 000

STM32C0 Reel, Cut Tape
STMicroelectronics ARM-mikrokontroller - MCU High performance Arm Cortex-M55 MCU 800MHz 4.2MB SRAM Neural-ART accelerator 600 GOPS NeoChrom GPU JPEG Codec H-264 enc 28På lager
1 560Förväntad 2026-08-24
Min.: 1
Multipla: 1

STM32N6 Tray
STMicroelectronics ARM-mikrokontroller - MCU High performance Arm Cortex-M55 MCU 800MHz 4.2MB SRAM Neural-ART accelerator 600 GOPS NeoChrom GPU JPEG Codec H-264 enc 64På lager
Min.: 1
Multipla: 1

STM32N6 Tray
STMicroelectronics ARM-mikrokontroller - MCU Ultra-low-power with FPU Arm Cortex-M33 with Trust Zone, MCU 96 MHz with 512 Kby 170På lager
Min.: 1
Multipla: 1
: 5 000

STM32U3 Reel, Cut Tape
STMicroelectronics ARM-mikrokontroller - MCU High performance Arm Cortex-M55 MCU 800MHz 4.2MB SRAM Neural-ART accelerator 600 GOPS NeoChrom GPU JPEG Codec H-264 enc 54På lager
Min.: 1
Multipla: 1

STM32N6 Tray
STMicroelectronics ARM-mikrokontroller - MCU High-performance DSP DP-FPU Arm Cortex-M7 MCU 2MBytes Flash 1MB RAM 480 MHz CPU 120På lager
500Förväntad 2026-08-20
Min.: 1
Multipla: 1
: 500

STM32H7 Reel, Cut Tape, MouseReel
STMicroelectronics ARM-mikrokontroller - MCU High performance Arm Cortex-M55 MCU, 800MHz, 4.2MB SRAM, NeoChrom GPU JPEG Codec 64På lager
Min.: 1
Multipla: 1

STM32N6 Tray

STMicroelectronics ARM-mikrokontroller - MCU 32BIT Cortex M3 L/D Performance LINE 4 083På lager
Min.: 1
Multipla: 1

STM32F103T6 SMD/SMT UFQFPN-36 ARM Cortex M3 32 kB 32 bit 12 bit 72 MHz 26 I/O 10 kB 2 V 3.6 V - 40 C + 105 C Tray
STMicroelectronics ARM-mikrokontroller - MCU High-performance access line, Arm Cortex-M4 core DSP & FPU, 1,5 MByte of Flash 1 3 331På lager
Min.: 1
Multipla: 1
: 5 000

STM32F423MH SMD/SMT WLCSP-81 ARM Cortex M4 1.5 MB 32 bit 12 bit 100 MHz 60 I/O 32 kB 1.7 V 3.6 V - 40 C + 125 C Reel, Cut Tape
STMicroelectronics ARM-mikrokontroller - MCU High-performance and DSP with DP-FPU, Arm Cortex-M7 MCU with 1 MByte Flash, 564 154På lager
1 600På beställningen
Min.: 1
Multipla: 1

STM32H7 SMD/SMT LQFP-176 ARM Cortex M7 1 MB 32 bit 12 bit, 16 bit 550 MHz 119 I/O 564 kB 1.62 V 3.6 V - 40 C + 125 C Tray
STMicroelectronics ARM-mikrokontroller - MCU 128kB, 48MHz Mainstream Arm Cortex-M0 USB line MCU 4 949På lager
Min.: 1
Multipla: 1

STM32F072CB SMD/SMT UFQFPN-48 ARM Cortex M0 128 kB 32 bit 12 bit 48 MHz 37 I/O 16 kB 1.65 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM-mikrokontroller - MCU 32BIT CORTEX M3 128K Flash 20KB RAM 8 931På lager
Min.: 1
Multipla: 1
: 1 000

STM32F103VB SMD/SMT LQFP-100 ARM Cortex M3 128 kB 32 bit 12 bit 72 MHz 100 I/O 20 kB 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM-mikrokontroller - MCU 32-Bit ARM Cortex M4 72MHz 128kB MCU FPU 6 938På lager
Min.: 1
Multipla: 1

STM32F3 SMD/SMT LQFP-48 ARM Cortex M4 128 kB 32 bit 12 bit, 3 x 16 bit 72 MHz 56 I/O 24 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM-mikrokontroller - MCU High-performance access line, Arm Cortex-M4 core DSP & FPU, 1,5 MByte of Flash 1 2 791På lager
Min.: 1
Multipla: 1

STM32F413VH SMD/SMT LQFP-100 ARM Cortex M4 1.5 MB 32 bit 12 bit 100 MHz 81 I/O 320 kB 1.7 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM-mikrokontroller - MCU DSP FPU ARM CortexM4 1Mb Flash 180MHz 3 648På lager
Min.: 1
Multipla: 1

STM32F429IG SMD/SMT LQFP-176 ARM Cortex M4 1 MB 32 bit 12 bit 180 MHz 140 I/O 260 kB 1.7 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM-mikrokontroller - MCU Mainstream Value-Line Arm Cortex-M0+ MCU 32 Kbytes of Flash 8 Kbytes RAM, 64 MHz 107 134På lager
Min.: 1
Multipla: 1

STM32G0 SMD/SMT TSSOP-20 ARM Cortex M0+ 32 kB 32 bit 12 bit 64 MHz 17 I/O 8 kB 2 V 3.6 V - 40 C + 85 C Tube