Through Hole Mikrokontroller - MCU

Resultat: 1 953
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS Monteringsstil Paket/låda Kärna Databussbredd Maximal klockfrekvens Programminnesstorlek DataRAM-storlek ADC-upplösning Antal I/O Minimal matningsspänning Maximal matningsspänning Maximal drifttemperatur Kvalificering Förpackning
Microchip Technology 8-bitars mikrokontroller - MCU 8KB Flash 256 RAM 148På lager
Min.: 1
Multipla: 1

Through Hole PDIP-18 PIC18 8 bit 40 MHz 8 kB 256 B 10 bit 16 I/O 4.2 V 5.5 V + 125 C Tube

Microchip Technology 8-bitars mikrokontroller - MCU 16KB FL 768bytes- RAM 25I/O 59På lager
Min.: 1
Multipla: 1

Through Hole PDIP-28 PIC18 8 bit 40 MHz 16 kB 768 B 12 bit 25 I/O 2 V 5.5 V + 125 C Tube
Microchip Technology 8-bitars mikrokontroller - MCU 16 KB Flash RAM, 48 MHz Int. 188På lager
Min.: 1
Multipla: 1

Through Hole SPDIP-28 PIC18 8 bit 48 MHz 16 kB 2 kB 10 bit 25 I/O 2.3 V 5.5 V + 125 C Tube
Microchip Technology 32-bitars mikrokontroller - MCU 32-bit family, 32 KB FLASH, 8KB RAM 50MHz 88På lager
Min.: 1
Multipla: 1

Through Hole SPDIP-28 MIPS32 M4K 32 bit 40 MHz 128 kB 32 kB 10 bit 21 I/O 2.3 V 3.6 V + 85 C Tube
Microchip Technology 8-bitars mikrokontroller - MCU 4K Wrd Flsh 512B RAM Hi-Spd Comp 10B ADC 437På lager
Min.: 1
Multipla: 1

Through Hole PDIP-14 PIC16 8 bit 32 MHz 7 kB 256 B 10 bit 12 I/O 2.3 V 5.5 V + 125 C AEC-Q100 Tube

Microchip Technology 8-bitars mikrokontroller - MCU 7KB Flash 256b RAM 32 MHz Int. Osc 231På lager
Min.: 1
Multipla: 1

Through Hole PDIP-14 PIC16 8 bit 32 MHz 7 kB 256 B 10 bit 12 I/O 2.3 V 5.5 V + 125 C Tube

Microchip Technology 8-bitars mikrokontroller - MCU 7KB, 512B RAM, 4xPWMs, Comparator, DAC, ADC, 4xCLC, CWG, 2xEUSART, SPI/I2C 288På lager
Min.: 1
Multipla: 1

Through Hole PDIP-14 PIC16 8 bit 32 MHz 7 kB 512 B 10 bit 12 I/O 1.8 V 3.6 V + 85 C Tube
Microchip Technology 8-bitars mikrokontroller - MCU 28KB, 2KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C 351På lager
Min.: 1
Multipla: 1

Through Hole SPDIP-28 PIC16 8 bit 32 MHz 28 kB 2 kB 10 bit 25 I/O 1.8 V 3.6 V + 85 C Tube
Microchip Technology 8-bitars mikrokontroller - MCU 14KB Flash, 512B RAM 256B EE LCD 1.8-5.5 250På lager
Min.: 1
Multipla: 1

Through Hole PDIP-40 PIC16 8 bit 32 MHz 14 kB 512 B 10 bit 36 I/O 1.8 V 3.6 V + 85 C Tube
Microchip Technology 8-bitars mikrokontroller - MCU 7KB 192 RAM 33 I/O 111På lager
Min.: 1
Multipla: 1

Through Hole PDIP-40 PIC16 8 bit 20 MHz 4 kB 192 B 8 bit 33 I/O 2 V 5.5 V + 85 C Tube
Microchip Technology 8-bitars mikrokontroller - MCU 64KB 3968 RAM 25 I/O 6På lager
90Förväntad 2026-03-17
Min.: 1
Multipla: 1

Through Hole SPDIP-28 PIC18 8 bit 40 MHz 64 kB 3.87 kB 10 bit 25 I/O 4.2 V 5.5 V + 85 C Tube

Microchip Technology 8-bitars mikrokontroller - MCU 8KB Flash 256byte RAM 256byte EEPROM 90På lager
Min.: 1
Multipla: 1

Through Hole PDIP-20 PIC18 8 bit 64 MHz 8 kB 256 B 10 bit 18 I/O 1.8 V 3.6 V + 85 C Tube

Microchip Technology 16-bitars mikrokontroller - MCU 4KB Flash512B RAM 3V 10-bit 500ksps ADC 87På lager
Min.: 1
Multipla: 1

Through Hole PDIP-20 PIC24F 16 bit 32 MHz 4 kB 512 B 10 bit 18 I/O 1.8 V 3.6 V + 85 C AEC-Q100 Tube
Microchip Technology 16-bitars mikrokontroller - MCU 12KB Flash 1KB RAM 40 MIPS 169På lager
Min.: 1
Multipla: 1

Through Hole PDIP-20 PIC24H 16 bit 40 MHz 12 kB 1 kB 10 bit, 12 bit 13 I/O 3 V 3.6 V + 85 C AEC-Q100 Tube

Microchip Technology 8-bitars mikrokontroller - MCU 7KB Flash EEPROM 256b nanoWatt 451På lager
Min.: 1
Multipla: 1

Through Hole PDIP-8 PIC12 8 bit 32 MHz 7 kB 256 B 10 bit 6 I/O 2.5 V 3.6 V + 125 C Tube

Microchip Technology 8-bitars mikrokontroller - MCU 3.5KB 128 RAM 22 I/O 266På lager
Min.: 1
Multipla: 1

Through Hole PDIP-28 PIC16 8 bit 20 MHz 2 kB 128 B No ADC 28 I/O 4 V 5.5 V + 70 C Tube
Microchip Technology 8-bitars mikrokontroller - MCU 28KB, 2KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C 373På lager
Min.: 1
Multipla: 1

Through Hole SPDIP-28 PIC16 8 bit 32 MHz 28 kB 2 kB 10 bit 25 I/O 2.3 V 5.5 V + 125 C AEC-Q100 Tube
Microchip Technology 8-bitars mikrokontroller - MCU 8 Bit MCU 28KB Flash 2KB RAM ADC I2C/SPI 1 838På lager
Min.: 1
Multipla: 1

Through Hole PDIP-40 PIC16 8 bit 32 MHz 28 kB 2 kB 10 bit 36 I/O 2.3 V 5.5 V + 125 C AEC-Q100 Tube
Microchip Technology 8-bitars mikrokontroller - MCU 7KB 368 RAM 36 I/O 117På lager
Min.: 1
Multipla: 1

Through Hole PDIP-40 PIC16 8 bit 20 MHz 7 kB 368 B 10 bit 36 I/O 4 V 5.5 V + 85 C Tube
Microchip Technology 8-bitars mikrokontroller - MCU 1.75KB 68 RAM 13 I/O 4MHz Ind Temp PDIP18 117På lager
Min.: 1
Multipla: 1

Through Hole PDIP-18 PIC16 8 bit 4 MHz 1.75 kB 68 B No ADC 13 I/O 4 V 6 V + 85 C Tube

Microchip Technology 8-bitars mikrokontroller - MCU 14KB, 1KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C 492På lager
Min.: 1
Multipla: 1

Through Hole PDIP-20 PIC16 8 bit 32 MHz 14 kB 1 kB 10 bit 18 I/O 1.8 V 3.6 V + 85 C Tube
Microchip Technology 8-bitars mikrokontroller - MCU 4KB 232 RAM 33 I/O 70På lager
Min.: 1
Multipla: 1

Through Hole PDIP-40 PIC17 8 bit 25 MHz 2 kB 232 B No ADC 33 I/O 4.5 V 5.5 V + 70 C Tube

Microchip Technology 8-bitars mikrokontroller - MCU 8KBFlash 256bytesRAM 256bytesEEPROM 364På lager
Min.: 1
Multipla: 1

Through Hole PDIP-20 PIC18 8 bit 64 MHz 8 kB 256 B 10 bit 17 I/O 2.3 V 5.5 V + 125 C Tube
Microchip Technology 8-bitars mikrokontroller - MCU 32KB Flash 4KBRAM 12MIPS nanoWatt 436På lager
Min.: 1
Multipla: 1

Through Hole SPDIP-28 PIC18 8 bit 48 MHz 32 kB 3.68 kB 10 bit 16 I/O 2.15 V 3.6 V + 85 C Tube
Microchip Technology 8-bitars mikrokontroller - MCU 32KB Flash, 2KB RAM, 256B EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, UART, SPI/I2C, IDLE/DOZE/PMD 771På lager
Min.: 1
Multipla: 1

Through Hole PDIP-40 PIC18 8 bit 64 MHz 32 kB 2 kB 12 bit 36 I/O 2.3 V 5.5 V + 125 C Tube