Microchip PIC16(L)F150x Serie 8-bitars mikrokontroller - MCU

Resultat: 104
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Kärna Programminnesstorlek DataRAM-storlek Paket/låda Maximal klockfrekvens ADC-upplösning Antal I/O Minimal matningsspänning Maximal matningsspänning Monteringsstil Databussbredd Minsta drifttemperatur Maximal drifttemperatur Serie Förpackning

Microchip Technology 8-bitars mikrokontroller - MCU 3.5KB Flash 128B RAM 18I/O 10bit ADC 1 868På lager
Min.: 1
Multipla: 1
Papprulle: 1 600

PIC16 2 kB 128 B SSOP-20 20 MHz 10 bit 18 I/O 2.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F150x Reel, Cut Tape, MouseReel

Microchip Technology 8-bitars mikrokontroller - MCU 3.5KB Flash 128B RAM 18I/O 10bit ADC 1 963På lager
Min.: 1
Multipla: 1
Papprulle: 1 600

PIC16 3.5 kB 128 B SSOP-20 20 MHz 10 bit 18 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F150x Reel, Cut Tape, MouseReel

Microchip Technology 8-bitars mikrokontroller - MCU 3.5KB FL 128B RAM 12I/O 10-bit ADC 1 908På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

PIC16 3.5 kB 128 B TSSOP-14 20 MHz 10 bit 12 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F150x Reel, Cut Tape, MouseReel

Microchip Technology 8-bitars mikrokontroller - MCU 7KB FLASH 256B RAM 18 I/O 10-BIT ADC 4 983På lager
Min.: 1
Multipla: 1
Papprulle: 1 600

PIC16 7 kB 256 B SSOP-20 20 MHz 10 bit 18 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F150x Reel, Cut Tape, MouseReel

Microchip Technology 8-bitars mikrokontroller - MCU 3.5KB FL 128B RAM 12I/O 10-bit ADC 5 310På lager
Min.: 1
Multipla: 1

PIC16 2 kB 128 B PDIP-14 20 MHz 10 bit 12 I/O 2.3 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16(L)F150x Tube
Microchip Technology 8-bitars mikrokontroller - MCU 14-Pin Flash, 8-Bit Microcontrollers 17 424På lager
Min.: 1
Multipla: 1

PIC16 2 kB 128 B UQFN-16 16 MHz 10 bit 12 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F150x Tube

Microchip Technology 8-bitars mikrokontroller - MCU 14KB FLASH 512B RAM 18 I/O 10-BIT ADC 3V 1 680På lager
Min.: 1
Multipla: 1

PIC16 8 kB 512 B SSOP-20 20 MHz 10 bit 18 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F150x Tube
Microchip Technology 8-bitars mikrokontroller - MCU 14KB FLASH 512B RAM 3 188På lager
Min.: 1
Multipla: 1
Papprulle: 1 600

PIC16 8 kB 512 B SOIC-20 20 MHz 10 bit 18 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F150x Reel, Cut Tape, MouseReel

Microchip Technology 8-bitars mikrokontroller - MCU 3.5KB FL 128B RAM 12I/O 10-bit ADC 3 060På lager
Min.: 1
Multipla: 1

PIC16 2 kB 128 B TSSOP-14 20 MHz 10 bit 12 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F150x Tube

Microchip Technology 8-bitars mikrokontroller - MCU 3.5KB Flash 128B RAM 18I/O 10bit ADC 264På lager
Min.: 1
Multipla: 1

PIC16 3.5 kB 128 B QFN-20 20 MHz 10 bit 18 I/O 2.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F150x Tube

Microchip Technology 8-bitars mikrokontroller - MCU 7KB FLASH 256B RAM 18 I/O 10-BIT ADC 270På lager
Min.: 1
Multipla: 1

PIC16 4 kB 256 B PDIP-20 20 MHz 10 bit 18 I/O 2.3 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC16(L)F150x Tube

Microchip Technology 8-bitars mikrokontroller - MCU 7KB FLASH 256B RAM 18 I/O 10-BIT ADC 3V 1 778På lager
Min.: 1
Multipla: 1
Papprulle: 3 300

PIC16 4 kB 256 B QFN-20 20 MHz 10 bit 18 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F150x Reel, Cut Tape, MouseReel

Microchip Technology 8-bitars mikrokontroller - MCU 7KB FLASH 256B RAM 18 I/O 10-BIT ADC 685På lager
Min.: 1
Multipla: 1

PIC16 7 kB 256 B PDIP-20 20 MHz 10 bit 18 I/O 1.8 V 3.6 V Through Hole 8 bit - 40 C + 85 C PIC16(L)F150x Tube
Microchip Technology 8-bitars mikrokontroller - MCU 7KB FLASH 256B RAM 18 I/O 10-BIT ADC 3V 577På lager
Min.: 1
Multipla: 1

PIC16 4 kB 256 B SOIC-20 20 MHz 10 bit 18 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F150x Tube

Microchip Technology 8-bitars mikrokontroller - MCU 3.5KB Flash 128B RAM 18I/O 10bit ADC 816På lager
Min.: 1
Multipla: 1

PIC16 2 kB 128 B SSOP-20 20 MHz 10 bit 18 I/O 2.5 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F150x Tube

Microchip Technology 8-bitars mikrokontroller - MCU 14KB FLASH 512B RAM 18 I/O 10-BIT ADC 544På lager
Min.: 1
Multipla: 1

PIC16 14 kB 512 B QFN-20 20 MHz 10 bit 18 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F150x Tube
Microchip Technology 8-bitars mikrokontroller - MCU 7KB FLASH 256B RAM 18 I/O 10-BIT ADC 723På lager
Min.: 1
Multipla: 1

PIC16 4 kB 256 B SOIC-20 20 MHz 10 bit 18 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F150x Tube
Microchip Technology 8-bitars mikrokontroller - MCU 3.5KB Flash 128B RAM 18I/O 10bit ADC 142På lager
Min.: 1
Multipla: 1
Papprulle: 1 600

PIC16 2 kB 128 B SOIC-20 20 MHz 10 bit 18 I/O 2.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F150x Reel, Cut Tape, MouseReel

Microchip Technology 8-bitars mikrokontroller - MCU 14KB FLASH 512B RAM 18 I/O 10-BIT ADC 580På lager
Min.: 1
Multipla: 1

PIC16 14 kB 512 B SSOP-20 20 MHz 10 bit 18 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F150x Tube
Microchip Technology 8-bitars mikrokontroller - MCU 3.5KB Flash 128B RAM 18I/O 10bit ADC 512På lager
Min.: 1
Multipla: 1

PIC16 2 kB 128 B SOIC-20 20 MHz 10 bit 18 I/O 2.5 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F150x Tube
Microchip Technology 8-bitars mikrokontroller - MCU 14KB FLASH 512B RAM 18 I/O 10-BIT ADC 485På lager
Min.: 1
Multipla: 1

PIC16 14 kB 512 B SOIC-20 20 MHz 10 bit 18 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F150x Tube
Microchip Technology 8-bitars mikrokontroller - MCU 3.5KB FL 128B RAM 12I/O 10-bit ADC 2 013På lager
Min.: 1
Multipla: 1

PIC16 2 kB 128 B QFN-16 20 MHz 10 bit 12 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F150x Tube

Microchip Technology 8-bitars mikrokontroller - MCU 3.5KB FL 128B RAM 12I/O 10-bit ADC 5 914På lager
Min.: 1
Multipla: 1

PIC16 2 kB 128 B SOIC-14 20 MHz 10 bit 12 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F150x Tube
Microchip Technology 8-bitars mikrokontroller - MCU 3.5KB FL 128B RAM 12I/O 10-bit ADC 3 352På lager
Min.: 1
Multipla: 1
Papprulle: 3 300

PIC16 2 kB 128 B QFN-16 20 MHz 10 bit 12 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F150x Reel, Cut Tape, MouseReel

Microchip Technology 8-bitars mikrokontroller - MCU 3.5KB FL 128B RAM 12I/O 10-bit ADC 5 057På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

PIC16 2 kB 128 B TSSOP-14 20 MHz 10 bit 12 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F150x Reel, Cut Tape, MouseReel