STM32WL55JCI6

STMicroelectronics
511-STM32WL55JCI6
STM32WL55JCI6

Tillverk:

Beskrivning:
RF-mikrokontroller - MCU Multiprotocol LPWAN 32-bit ArmCortex-M4 MCUs LoRa (G)FSK-MSK BPSK 256KB Flash

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 1 973

Lager:
1 973 Kan skickas omedelbart
Fabrikens ledtid:
13 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
91,23 kr 91,23 kr
72,92 kr 729,20 kr
68,23 kr 1 705,75 kr
63,22 kr 6 322,00 kr
59,41 kr 14 852,50 kr
58,21 kr 29 105,00 kr
57,66 kr 57 660,00 kr
2 940 Beräkning

Produktattribut Attributvärde Välj attribut
STMicroelectronics
Produktkategori: RF-mikrokontroller - MCU
RoHS-direktivet:  
32 bit
BGA-73
SMD/SMT
Tray
Märke: STMicroelectronics
Fuktkänsliga: Yes
Produkttyp: RF Microcontrollers - MCU
Serie: STM32WL55JC
Fabriksförpackningskvantitet: 2940
Underkategori: Wireless & RF Integrated Circuits
Teknologi: Si
Handelsnamn: STM32
Enhetens vikt: 33 mg
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310025
ECCN:
5A992.C

Wireless Connectivity Solutions

STMicroelectronics Wireless Connectivity Solutions are a portfolio of wireless technology products that feature specific communication ranges, power efficiencies, latencies, bandwidths, and networking topologies. These are important parameters defined by the many standard communication protocols available. With the growing importance of wireless sensor networks and Internet of Things-related devices, there is virtually no electronic system that doesn't require wireless connectivity. Typical uses are consumer to industrial applications like wearable devices, smart-buildings, home-automation, asset-tracking solutions, or medical devices. ST’s portfolio offers an extensive variety of RF solutions covering most of the key protocols and standards and proprietary radio solutions. This includes ultra-low-power RF transceivers, network processors ICs, and a comprehensive family of Wireless System-on-Chips, including pre-certified wireless modules to simplify quick adoption of those technologies. The ST wireless portfolio covers the widest range of connectivity technologies including sub-1GHz long-range networking devices (enabling LoRaWAN®, Sigfox, and Wireless M-Bus connectivity), 60GHz short-range millimeter-wave RF, Bluetooth® LE, 802-15-4, OpenThread, LTE Cat 1, and Narrowband IoT. To speed time to market, reference designs and RF modules are available as a complete development ecosystem and framework with software packages, tools, protocol stacks, example applications, evaluation boards, and quick-start tutorials. This represents an all-in-one solution for a smarter and more connected world with the most sustainable wireless technologies.

STM32WL55xx 32-bitars trådlösa MCU:er för lång räckvidd

STMicroelectronics STM32WL55xx 32-bitars trådlösa MCU-enheter med lång räckvidd utgör en kraftfull LPWAN-kompatibel radiolösning med extremt låg strömförbrukning som möjliggör LoRa-®, (G) FSK-, (G) MSK- och BPSK-moduleringar. STM32WL55xx trådlösa MCU-enheter har extremt låg strömförbrukning och är baserade på den högpresterande 32-bitars RISC-kärnan Arm® Cortex®-M4, som arbetar med en frekvens på upp till 48 MHz Kärnan implementerar en komplett uppsättning DSP-instruktioner och kompletteras av en ARM Cortex-M0+-mikrokontroller. Båda kärnorna implementerar en oberoende minnesskyddsenhet (MPU) som förfinar tillämpningens säkerhet.