PDIP-20 8-bitars mikrokontroller - MCU

Resultat: 257
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Kärna Programminnesstorlek DataRAM-storlek Paket/låda Maximal klockfrekvens ADC-upplösning Antal I/O Minimal matningsspänning Maximal matningsspänning Monteringsstil Databussbredd Minsta drifttemperatur Maximal drifttemperatur Serie Kvalificering Förpackning
Microchip Technology 8-bitars mikrokontroller - MCU 3.5KB Flash, 256B RAM, 10b ADC, 2x PWM, 2x CCP, HLT, WDT, PPS, EUSART, SPI/I2C, XLP SLEEP Mode 594På lager
Min.: 1
Multipla: 1

PIC16 3.5 kB 256 B PDIP-20 32 MHz 10 bit 17 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16F15213/14/23/24/43/48 Tube
Microchip Technology 8-bitars mikrokontroller - MCU 256B EEPROM 10b ADC 5b DAC 2x(SPI/I2C) 373På lager
Min.: 1
Multipla: 1

PIC16 28 kB 2 kB PDIP-20 32 MHz 10 bit 18 I/O 2.3 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC16(L)F183xx AEC-Q100 Tube

Microchip Technology 8-bitars mikrokontroller - MCU 28KB, 2KB RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C 381På lager
Min.: 1
Multipla: 1

PIC16 28 kB 2 kB PDIP-20 32 MHz 12 bit 18 I/O 2.3 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC16(L)F184xx Tube

Microchip Technology 8-bitars mikrokontroller - MCU 8bit MCU 20 PDIP 14KB Flash, 1K RAM 629På lager
Min.: 1
Multipla: 1

PIC16 14 kB 1 kB PDIP-20 32 MHz 10 bit 18 I/O 2.5 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16(L)F161x Tube

Microchip Technology 8-bitars mikrokontroller - MCU 1.75KB 64 RAM 12 I/O Ext Temp PDIP 389På lager
Min.: 1
Multipla: 1

PIC16 3.5 kB 128 B PDIP-20 20 MHz 10 bit 18 I/O 4.5 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC16F677 Tube

Microchip Technology 8-bitars mikrokontroller - MCU 3.5KB FL 128 RAM 18 I/O 541På lager
Min.: 1
Multipla: 1

PIC16 28 kB 128 B PDIP-20 32 MHz 10 bit 18 I/O 2 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16F785 Tube
Microchip Technology 8-bitars mikrokontroller - MCU CAN-FD, 64KB Flash, 8KB RAM, 12b ADC3, UTMR, DAC, Comp, PWM, CCP,CWG, HLT, WWDT 505På lager
Min.: 1
Multipla: 1

RISC 64 kB 8 kB PDIP-20 64 MHz 12 bit 36 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18F26/46/56Q84 Tube

Microchip Technology 8-bitars mikrokontroller - MCU SINGLE CYCLE 2K FLASH 20MHZ 2.4-5.5V 264På lager
Min.: 1
Multipla: 1

8051 2 kB 256 B PDIP-20 20 MHz No ADC 15 I/O 2.4 V 5.5 V Through Hole 8 bit - 40 C + 85 C 89LP Tube
Microchip Technology 8-bitars mikrokontroller - MCU 28KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 2x16-bit dual PWM 388På lager
Min.: 1
Multipla: 1

PIC16 28 kB 2 kB PDIP-20 32 MHz 12 bit 18 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16F18126/46 Tube

Microchip Technology 8-bitars mikrokontroller - MCU 7KB FLASH 256B RAM 18 I/O 10-BIT ADC 685På lager
Min.: 1
Multipla: 1

PIC16 7 kB 256 B PDIP-20 20 MHz 10 bit 18 I/O 1.8 V 3.6 V Through Hole 8 bit - 40 C + 85 C PIC16(L)F150x Tube

Microchip Technology 8-bitars mikrokontroller - MCU 14KB, 1KB RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C 471På lager
Min.: 1
Multipla: 1

PIC16 14 kB 1 kB PDIP-20 32 MHz 12 bit 18 I/O 1.8 V 3.6 V Through Hole 8 bit - 40 C + 85 C PIC16(L)F18445 Tube

Microchip Technology 8-bitars mikrokontroller - MCU 8-Bit MCU 14KB Flash 1KB RAM, 256B EE 436På lager
Min.: 1
Multipla: 1

PIC16 14 kB 1 kB PDIP-20 32 MHz 10 bit 18 I/O 2.3 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC16(L)F183xx AEC-Q100 Tube

Microchip Technology 8-bitars mikrokontroller - MCU 7KB, 512B RAM, 4xPWMs, Comparator, DAC, ADC, 4xCLC, CWG, 2 EUSART, SPI/I2C 485På lager
Min.: 1
Multipla: 1

PIC16 7 kB 512 B PDIP-20 32 MHz 10 bit 18 I/O 1.8 V 3.6 V Through Hole 8 bit - 40 C + 85 C PIC16(L)F153xx Tube
Microchip Technology 8-bitars mikrokontroller - MCU 32KB Flash, 2K RAM, 512 EEPROM, 12b ADCC, 8b DAC, DMA, 16-bit PWM, PPS, UART, SPI/I2C 427På lager
Min.: 1
Multipla: 1

PIC18 32 kB 2 kB PDIP-20 64 MHz 12 bit 18 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18F04/05/14/15Q40 Tube
Microchip Technology 8-bitars mikrokontroller - MCU 3.5KB Flash, 256B RAM, 10b ADC, 2x PWM, 2x CCP, HLT, WDT, PPS, EUSART, SPI/I2C, XLP SLEEP Mode 635På lager
Min.: 1
Multipla: 1

PIC16 3.5 kB 256 B PDIP-20 32 MHz 10 bit 17 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC16F15213/14/23/24/43/44 Tube
Microchip Technology 8-bitars mikrokontroller - MCU 7KB Flash, 512B RAM, 10b ADC, 2x PWM, 2x CCP, HLT, WDT, PPS, EUSART, SPI/I2C, XLP SLEEP Mode 557På lager
Min.: 1
Multipla: 1

PIC16 7 kB 512 B PDIP-20 32 MHz 10 bit 17 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC16F15213/14/23/24/43/55 Tube

Microchip Technology 8-bitars mikrokontroller - MCU 7KB Flash, 128EE, 512B RAM, 10b ADC, PWM, CCP, HLT, WDT, PPS, EUSART, SPI/I2C 579På lager
Min.: 1
Multipla: 1

PIC16 7 kB 512 B PDIP-20 32 MHz 10 bit 18 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 85 C Tube

Microchip Technology 8-bitars mikrokontroller - MCU 7KB 256 RAM 12 I/O 231På lager
Min.: 1
Multipla: 1

PIC16 7 kB 256 B PDIP-20 20 MHz 10 bit 18 I/O 4.5 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC16F689 Tube

Microchip Technology 8-bitars mikrokontroller - MCU 7KB Flash 512B RAM 16b PWM 10b ADC 476På lager
Min.: 1
Multipla: 1

PIC16 7 kB 512 B PDIP-20 32 MHz 10 bit 18 I/O 2.5 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC16(L)F157x AEC-Q100 Tube

Microchip Technology 8-bitars mikrokontroller - MCU 14KB, 1KB RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C 342På lager
Min.: 1
Multipla: 1

PIC16 14 kB 1 kB PDIP-20 32 MHz 12 bit 18 I/O 2.3 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC16(L)F18445 Tube

Microchip Technology 8-bitars mikrokontroller - MCU 3.5KB FL 128R 18 I/O 19 750På lager
Min.: 1
Multipla: 1

PIC16 3.5 kB 128 B PDIP-20 20 MHz 10 bit 18 I/O 4.5 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC16F677 Tube
Microchip Technology 8-bitars mikrokontroller - MCU CAN, 64KB Flash, 8KB RAM, 12b ADC3, UTMR, DAC, Comp, PWM, CCP, CWG, HLT, WWDT, 621På lager
Min.: 1
Multipla: 1

RISC 64 kB 8 kB PDIP-20 64 MHz 12 bit 36 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 85 C Tube
Microchip Technology 8-bitars mikrokontroller - MCU 7KB Flash, 512B RAM, 10b ADC, 8b DAC, CLB, CLC, 2x PWM, 2x CCP, HLT, WWDT, 461På lager
Min.: 1
Multipla: 1

RISC 7 kB 512 B PDIP-20 32 MHz 18 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 85 C Tube
Microchip Technology 8-bitars mikrokontroller - MCU 14KB Flash, 1KB RAM, 128B EEPROM, 12b Diff. ADCC, 1xOP-AMP, 2x16-bit dual PWM 488På lager
Min.: 1
Multipla: 1

RISC 14 kB 1 kB PDIP-20 32 MHz 12 bit 36 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16F17154/55/74/75 Tube
Microchip Technology 8-bitars mikrokontroller - MCU 14KB Flash, 128EE, 1KB RAM, 10b ADC, PWM, CCP, HLT, WDT, PPS, EUSART, SPI/I2C 411På lager
Min.: 1
Multipla: 1

RISC 14 kB 1 kB PDIP-20 32 MHz 10 bit 6 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC16F18015/25/44/45 Tube