1 MB 32-bitars mikrokontroller - MCU

Resultat: 828
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Serie Monteringsstil Paket/låda Kärna Programminnesstorlek DataRAM-storlek Databussbredd ADC-upplösning Maximal klockfrekvens Antal I/O Minimal matningsspänning Maximal matningsspänning Minsta drifttemperatur Maximal drifttemperatur Kvalificering Förpackning
Microchip Technology 32-bitars mikrokontroller - MCU MCU32, 120MHz, 1MB ECC Flash, USB FS, CAN-FD, 12-bit ADC, Motor Control 1 481På lager
Min.: 1
Multipla: 1
: 1 200

SMD/SMT TQFP-100 MIPS32 microAptiv 1 MB 256 kB 32 bit 12 bit 80 MHz 78 I/O 2.3 V 3.6 V - 40 C + 125 C Reel, Cut Tape
Texas Instruments 32-bitars mikrokontroller - MCU Automotive C2000 32 -bit MCU with 800 MI A 595-MS320F28377DZWTQ 1 309På lager
Min.: 1
Multipla: 1
: 1 000

TMS320F28377D SMD/SMT NFBGA-337 C28x 1 MB 204 kB 32 bit 4 x 12 bit/16 bit 200 MHz 169 I/O 1.2 V 1.2 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology 32-bitars mikrokontroller - MCU 32-BIT MCU 1024KB FL 512KB RAM, No Crypto 1 212På lager
Min.: 1
Multipla: 1

PIC32MZEF SMD/SMT LQFP-144 MIPS32 M-Class 1 MB 512 kB 32 bit 12 bit 200 MHz 120 I/O 2.1 V 3.6 V - 40 C + 85 C AEC-Q100 Tray
Microchip Technology 32-bitars mikrokontroller - MCU MCU32, 120MHz, 4 I2C, 6 I2S, USB FS, 12-bit ADC 239På lager
Min.: 1
Multipla: 1

PIC32MKxxxxGPD SMD/SMT TQFP-100 MIPS32 microAptiv 1 MB 256 kB 32 bit 12 bit 120 MHz 77 I/O 2.2 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bitars mikrokontroller - MCU MCU32, 120MHz, 4 I2C, 6 I2S, USB FS, 12-bit ADC 332På lager
Min.: 1
Multipla: 1

PIC32MKxxxxGPD SMD/SMT TQFP-64 MIPS32 microAptiv 1 MB 256 kB 32 bit 12 bit 120 MHz 48 I/O 2.2 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bitars mikrokontroller - MCU 32-bit cache-based MCU, Graphics Integrated, stacked DDR2 113På lager
Min.: 1
Multipla: 1

PIC32MZxxxxDA SMD/SMT LQFP-176 MIPS32 microAptiv 1 MB 256 kB 32 bit 12 bit 200 MHz 120 I/O 2.2 V 3.6 V - 40 C + 85 C Tray

Microchip Technology 32-bitars mikrokontroller - MCU 200MHz 1024 KB Flash 512KB RAM Ethernet 225På lager
Min.: 1
Multipla: 1

PIC32MZEC SMD/SMT QFN-64 MIPS32 microAptiv 1 MB 512 kB 32 bit 12 bit 200 MHz 46 I/O 1.8 V 1.8 V - 40 C + 85 C Tube
Microchip Technology 32-bitars mikrokontroller - MCU 32-bit cache-based MCU, Graphics Integrated, V-temp 3 048På lager
Min.: 1
Multipla: 1

SMD/SMT LFBGA-169 MIPS32 microAptiv 1 MB 256 kB 32 bit 12 bit 200 MHz 120 I/O 1.7 V 1.9 V - 40 C + 105 C Tray
NXP Semiconductors 32-bitars mikrokontroller - MCU NXP 32-bit MCU, Power Arch core, 1MB Flash, 64MHz, -40/+105degC, Automotive Grade, QFP 144 100På lager
Min.: 1
Multipla: 1

MPC560xS SMD/SMT LQFP-144 e200z0h 1 MB 48 kB 32 bit 10 bit, 12 bit 64 MHz 105 I/O 3 V 5.5 V - 40 C + 105 C AEC-Q100 Tray
Microchip Technology 32-bitars mikrokontroller - MCU MCU32, 120MHz, 4 I2C, 6 I2S, USB FS, CAN 2.0B, 12-bit ADC 2 265På lager
Min.: 1
Multipla: 1
: 1 200

PIC32MKxxxxGPE SMD/SMT TQFP-64 MIPS32 microAptiv 1 MB 256 kB 32 bit 12 bit 120 MHz 48 I/O 2.2 V 3.6 V - 40 C + 85 C Reel, Cut Tape
STMicroelectronics 32-bitars mikrokontroller - MCU 32-bit Power Architecture MCU for Automotive General Purpose Applications - Chor 952På lager
Min.: 1
Multipla: 1
: 1 000

SPC582B SMD/SMT eTQFP-64 e200z2 1 MB 96 kB 32 bit 12 bit 80 MHz 48 I/O 1.14 V 1.26 V - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics 32-bitars mikrokontroller - MCU 32-bit Power Architecture MCU for Automotive General Purpose Applications - Chor 832På lager
Min.: 1
Multipla: 1

SPC582B SMD/SMT eTQFP-64 e200z2 1 MB 96 kB 32 bit 12 bit 80 MHz 48 I/O 3.3 V 3.3 V - 40 C + 125 C AEC-Q100 Tray
Microchip Technology 32-bitars mikrokontroller - MCU 32-BIT MCU 1024KB FL 512KB RAM, No Crypt 109På lager
Min.: 1
Multipla: 1

PIC32MZEF SMD/SMT LQFP-144 MIPS32 M-Class 1 MB 512 kB 32 bit 12 bit 200 MHz 120 I/O 2.1 V 3.6 V - 40 C + 85 C AEC-Q100 Tray
Texas Instruments 32-bitars mikrokontroller - MCU C2000 32-bit MCU wi th 400 MIPS 1xCPU 118På lager
Min.: 1
Multipla: 1

TMS320F28375S SMD/SMT NFBGA-337 C28x 1 MB 164 kB 32 bit 4 x 12 bit 200 MHz 169 I/O 1.2 V 1.2 V - 40 C + 125 C Tray
Texas Instruments 32-bitars mikrokontroller - MCU C2000 32-bit MCU wi th 800 MIPS 2xCPU 76På lager
Min.: 1
Multipla: 1

TMS320F28378D SMD/SMT HLQFP-176 C28x 1 MB 164 kB 32 bit 4 x 12 bit 200 MHz 97 I/O 1.14 V 1.26 V - 40 C + 125 C Tray

Texas Instruments 32-bitars mikrokontroller - MCU C2000 32-bit MCU wi th 400 MIPS 1xCPU A A 595-MS320F28378SPTPS 360På lager
Min.: 1
Multipla: 1

TMS320F28378S SMD/SMT HTQFP-100 C28x 1 MB 164 kB 32 bit 2 x 12 bit 200 MHz 41 I/O 1.14 V 1.26 V - 40 C + 125 C Tray

Texas Instruments 32-bitars mikrokontroller - MCU Soprano 92På lager
Min.: 1
Multipla: 1

TMS320F28379S SMD/SMT HTQFP-100 C28x 1 MB 164 kB 32 bit 2 x 12 bit/16 bit 200 MHz 41 I/O 1.2 V 1.2 V - 40 C + 125 C Tray

Renesas Electronics 32-bitars mikrokontroller - MCU 32BIT MCU RH850/F1KM-PREMIUM SC120 440På lager
Min.: 1
Multipla: 1

RH850/F1K SMD/SMT LQFP-100 G3KH 1 MB 128 kB 32 bit 10 bit, 12 bit 120 MHz 81 I/O 3 V 5.5 V - 40 C + 125 C AEC-Q100 Tray
Renesas Electronics 32-bitars mikrokontroller - MCU 32BIT MCU RH850/F1KM-PREMIUM SC120 272På lager
Min.: 1
Multipla: 1

RH850/F1K SMD/SMT LQFP-80 G3KH 1 MB 128 kB 32 bit 10 bit, 12 bit 240 MHz 65 I/O 3 V 5.5 V - 40 C + 105 C AEC-Q100 Tray
Renesas Electronics 32-bitars mikrokontroller - MCU 32BIT MCU RX66T-H 1024K/128K QFP100 265På lager
Min.: 1
Multipla: 1

RX66T SMD/SMT LFQFP-100 RXv3 1 MB 128 kB 32 bit 12 bit 160 MHz 73 I/O 2.7 V 5.5 V - 40 C + 105 C Tray
Microchip Technology 32-bitars mikrokontroller - MCU 200MHz 1024 KB Flash 512KB-R Ethernet&CA 207På lager
Min.: 1
Multipla: 1

PIC32MZEC SMD/SMT TQFP-100 MIPS32 microAptiv 1 MB 512 kB 32 bit 12 bit 200 MHz 78 I/O 1.8 V 1.8 V - 40 C + 85 C Tray
Microchip Technology 32-bitars mikrokontroller - MCU 32-bit cache-based MCU, Graphics Integrated, stacked DDR2, V-temp 2 124På lager
Min.: 1
Multipla: 1
: 700

SMD/SMT LQFP-176 MIPS32 microAptiv 1 MB 640 kB 32 bit 12 bit 200 MHz 120 I/O 1.7 V 1.9 V - 40 C + 105 C Reel, Cut Tape
Microchip Technology 32-bitars mikrokontroller - MCU 32-BIT MCU 1024KB FL 256KB RAM, Crypto 153På lager
Min.: 1
Multipla: 1

PIC32MZEF SMD/SMT TQFP-64 MIPS32 M-Class 1 MB 512 kB 32 bit 12 bit 200 MHz 46 I/O 2.1 V 3.6 V - 40 C + 85 C AEC-Q100 Tray
NXP Semiconductors 32-bitars mikrokontroller - MCU NXP 32-bit MCU, Dual Power Arch, 1MB Flash, 120MHz, -40/+125degC, Automotive Grade, QFP 144 375På lager
Min.: 1
Multipla: 1

MPC564xL SMD/SMT LQFP-144 e200z4d 1 MB 128 kB 32 bit 12 bit 120 MHz 96 I/O 3 V 3.6 V - 40 C + 125 C AEC-Q100 Tray
Renesas Electronics 32-bitars mikrokontroller - MCU 32BIT MCU RH850/F1KM-PREM 48QFP 1MB 1 104På lager
Min.: 1
Multipla: 1

RH850/F1K SMD/SMT LQFP-48 G3KH 1 MB 128 kB 32 bit 10 bit, 12 bit 240 MHz 33 I/O 3 V 5.5 V - 40 C + 105 C AEC-Q100 Tray