PIC 16-bitars mikrokontroller - MCU

Resultat: 1 214
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Kärna Programminnesstorlek DataRAM-storlek Paket/låda Maximal klockfrekvens ADC-upplösning Antal I/O Minimal matningsspänning Maximal matningsspänning Monteringsstil Databussbredd Minsta drifttemperatur Maximal drifttemperatur Serie Kvalificering Förpackning

Microchip Technology 16-bitars mikrokontroller - MCU 16 Bit MCU 8 KB Flash 1 KB RAM 805På lager
Min.: 1
Multipla: 1

PIC24F 8 kB 1 kB SSOP-20 32 MHz 12 bit 18 I/O 2 V 5.5 V SMD/SMT 16 bit - 40 C + 125 C PIC24FVxxKM10x Tube
Microchip Technology 16-bitars mikrokontroller - MCU 16B MCU 128KB DMA 40MIPS 6 771På lager
Min.: 1
Multipla: 1
Papprulle: 1 200

PIC24H 128 kB 8 kB TQFP-44 40 MHz 10 bit, 12 bit 35 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24HJxxxGPx04 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology 16-bitars mikrokontroller - MCU 32KB FLSH 4096Bs RAM 16B nanoWatt 1 830På lager
Min.: 1
Multipla: 1
Papprulle: 2 100

PIC24F 32 kB 8 kB SSOP-28 32 MHz 10 bit 21 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxGA00x AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology 16-bitars mikrokontroller - MCU 16 Bit MCU 64KB FL 8KBRM 60MHz 64P PTG 657På lager
Min.: 1
Multipla: 1

PIC24E 64 kB 8 kB TQFP-64 60 MHz 10 bit, 12 bit 53 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24EPxxxMC20x AEC-Q100 Tray
Microchip Technology 16-bitars mikrokontroller - MCU 16-Bit MCU, 16 MIPS 128K Flash, 32K RAM 968På lager
Min.: 1
Multipla: 1

PIC24F 128 kB 32 kB TQFP-100 32 MHz 10 bit, 12 bit 85 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxGA610 Tray
Microchip Technology 16-bitars mikrokontroller - MCU 16bit MCU w/Crypto 128KB Flash, 8KB RAM 992På lager
Min.: 1
Multipla: 1

PIC24F 128 kB 8 kB TQFP-44 32 MHz 10 bit, 12 bit 34 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 125 C PIC24FJxxxGB20x Tray
Microchip Technology 16-bitars mikrokontroller - MCU PIC24F Advanced Analog XLP 3 403På lager
Min.: 1
Multipla: 1
Papprulle: 1 200

PIC24F 128 kB 8 kB TQFP-100 32 MHz 12 bit, 16 bit 85 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxGC0xx Reel, Cut Tape, MouseReel
Microchip Technology 16-bitars mikrokontroller - MCU 16KB Flash 4096bytes RAM 21 I/O 629På lager
Min.: 1
Multipla: 1

PIC24F 16 kB 4 kB SSOP-28 32 MHz 10 bit 21 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxGA00x AEC-Q100 Tube
Microchip Technology 16-bitars mikrokontroller - MCU 16B MCU,16KB 2KBRAM DACs OpAmps CompCLC 851På lager
Min.: 1
Multipla: 1

PIC24F 16 kB 2 kB SPDIP-28 32 MHz 12 bit 23 I/O 2 V 5.5 V Through Hole 16 bit - 40 C + 85 C PIC24FVxxKM20x Tube
Microchip Technology 16-bitars mikrokontroller - MCU 16-bit 128KB Flash 40 MIPS
334På lager
Min.: 1
Multipla: 1

PIC24H 128 kB 8 kB TQFP-64 40 MHz 10 bit, 12 bit 53 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 150 C PIC24HJxxxGPx06A AEC-Q100 Tray
Microchip Technology 16-bitars mikrokontroller - MCU PIC24F Advanced Analog XLP 358På lager
Min.: 1
Multipla: 1

PIC24F 128 kB 8 kB BGA-100 32 MHz 12 bit, 16 bit 85 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxGC0xx Tray
Microchip Technology 16-bitars mikrokontroller - MCU PIC24F Advanced Analog XLP 1 057På lager
Min.: 1
Multipla: 1

PIC24F 128 kB 8 kB TQFP-100 32 MHz 12 bit, 16 bit 85 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxGC0xx Tray
Microchip Technology 16-bitars mikrokontroller - MCU 32KB FL 4KB RAM 60MHz 28Pin 825På lager
Min.: 1
Multipla: 1

PIC24E 32 kB 4 kB QFN-28 60 MHz 10 bit, 12 bit 21 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24EPxxxGP20x AEC-Q100 Tube
Microchip Technology 16-bitars mikrokontroller - MCU 16B 16 MIPS 192KB RAM 53 I/O 249På lager
Min.: 1
Multipla: 1
Papprulle: 1 200

PIC24F 256 kB 16 kB TQFP-64 32 MHz 10 bit 53 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxGA106 Reel, Cut Tape, MouseReel
Microchip Technology 16-bitars mikrokontroller - MCU 16B MCU 128KB DMA 40MIPS 319På lager
Min.: 1
Multipla: 1

PIC24H 128 kB 8 kB TQFP-44 40 MHz 10 bit, 12 bit 35 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 125 C PIC24HJxxxGP20x AEC-Q100 Tray
Microchip Technology 16-bitars mikrokontroller - MCU 32KB 2KBRM 512B EE 16MIPS 12b ADC CTMU 397På lager
Min.: 1
Multipla: 1

PIC24F 32 kB 2 kB SSOP-28 32 MHz 12 bit 24 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 125 C PIC24(L)FxxKA30x AEC-Q100 Tube
Microchip Technology 16-bitars mikrokontroller - MCU 12KB Flash 1KB RAM 40 MIPS 1 941På lager
Min.: 1
Multipla: 1

PIC24H 12 kB 1 kB SOIC-20 40 MHz 10 bit, 12 bit 13 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24HJ12GP20x AEC-Q100 Tube
Microchip Technology 16-bitars mikrokontroller - MCU 128KB FL 16KB RAM 60MHz 64Pin 2 521På lager
Min.: 1
Multipla: 1

PIC24E 128 kB 16 kB TQFP-64 60 MHz 10 bit, 12 bit 53 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24EPxxxMC20x AEC-Q100 Tray
Microchip Technology 16-bitars mikrokontroller - MCU 16 Bit 128KB Flash 8Kb RAM 53 I/O 2 549På lager
Min.: 1
Multipla: 1

PIC24F 128 kB 8 kB TQFP-80 32 MHz 10 bit 69 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxGA008 Tray
Microchip Technology 16-bitars mikrokontroller - MCU 16b 16MIPS 128KB FL 8KBRAM LCD XLP Vbat 1 821På lager
Min.: 1
Multipla: 1

PIC24F 128 kB 8 kB TQFP-64 32 MHz 10 bit, 12 bit 53 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxGA3xx Tray
Microchip Technology 16-bitars mikrokontroller - MCU 16b 16MIPS 64KB FL 16KbRAM 84I/O nW 490På lager
Min.: 1
Multipla: 1

PIC24F 64 kB 16 kB TQFP-64 32 MHz 10 bit 53 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 125 C PIC24FJxxxGA106 Tray
Microchip Technology 16-bitars mikrokontroller - MCU 16 Bit MCU, 16KB Flash, 2 KB RAM 1 352På lager
Min.: 1
Multipla: 1

PIC24F 16 kB 2 kB TQFP-44 32 MHz 12 bit 37 I/O 2 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C PIC24FVxxKM20x Tray
Microchip Technology 16-bitars mikrokontroller - MCU 32KB 2KBRM 512B EE 16Mp 12b ADC CTMU 5V 799På lager
Min.: 1
Multipla: 1

PIC24F 32 kB 2 kB QFN-44 32 MHz 12 bit 38 I/O 2 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C PIC24FVxxKA30x Tube
Microchip Technology 16-bitars mikrokontroller - MCU 16 Bit MCU 64LD 40 MIPS 64KB Flash 627På lager
Min.: 1
Multipla: 1

PIC24H 64 kB 8 kB TQFP-64 40 MHz 10 bit, 12 bit 53 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24HJxxxGPx06 Tray
Microchip Technology 16-bitars mikrokontroller - MCU 64KB Flash 8KB RAM nanoWatt 2 066På lager
Min.: 1
Multipla: 1
Papprulle: 1 200

PIC24F 64 kB 8 kB TQFP-44 32 MHz 10 bit 29 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxGB00x Reel, Cut Tape, MouseReel